TDK Safety Capacitors

Results: 1 505
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors 305VAC 15uF 10% MKP X2 LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

15 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 33 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 48 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 15uF 305Vac X2 MKP 20% LS=37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 360
Mult.: 360

15 uF 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 33 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 48 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 15uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 360
Mult.: 360

15 uF 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 33 mm Safety Film Capacitors 10 % 2 Pin - 40 C + 110 C 48 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 15uF 305Vac X2 LS= 37.5mm AEC-Q200 Lead-Time 10 Weeks
Min.: 1
Mult.: 1

15 uF 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 33 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 48 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 2.2uF 305Vac X2 LS= 37.5mm AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 2 760
Mult.: 2 760

2.2 uF Safety Film Capacitors B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 3.3uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1 600
Mult.: 1 600

3.3 uF 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 16 mm Safety Film Capacitors 10 % 2 Pin - 40 C + 110 C 28.5 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 4.7uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1 440
Mult.: 1 440

4.7 uF 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 18 mm Safety Film Capacitors 10 % 2 Pin - 40 C + 110 C 32.5 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 4.7uF 305Vac X2 LS= 37.5mm AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1 440
Mult.: 1 440

4.7 uF Safety Film Capacitors B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 6.8uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1 280
Mult.: 1 280

6.8 uF 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 20 mm Safety Film Capacitors 10 % 2 Pin - 40 C + 110 C 39.5 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 6.8uF 305Vac X2 LS= 37.5mm AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1 280
Mult.: 1 280

6.8 uF Safety Film Capacitors B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 10uF 305Vac X2 LS= 37.5mm AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 880
Mult.: 880

10 uF Safety Film Capacitors B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 10uF 20% 350VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 560
Mult.: 560

350 VAC Safety Film Capacitors B3292*A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors 15uF 20% 350VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

350 VAC Safety Film Capacitors B3292*A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors 350VAC 8.2uF 10% RADIAL Non-Stocked Lead-Time 11 Weeks
Min.: 560
Mult.: 560

8.2 uF 350 VAC Radial 52.5 mm (2.067 in) 650 VDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 45 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors 8.2uF 20% 350VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 560
Mult.: 560

350 VAC Safety Film Capacitors B3292*A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors 305VAC 20uF 10% MKP X2 LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 560
Mult.: 560

20 uF 305 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 45 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 25uF 305Vac X2 MKP 20% LS=52.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 216
Mult.: 216

25 uF X2 305 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 35 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 50 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors AEC-Q200, X2 .1uF 10% 305Vac LS 15mm Non-Stocked Lead-Time 12 Weeks
Min.: 7 680
Mult.: 7 680
: 960

100 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 6 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 11 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
TDK Safety Capacitors AEC-Q200, X2 .1uF 20% 305Vac LS 15mm Non-Stocked Lead-Time 12 Weeks
Min.: 7 680
Mult.: 7 680
: 960

100 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 6 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 11 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
TDK Safety Capacitors FILM CAP 2 15uF 20% 305Vac LS 37.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 8 000
Mult.: 8 000

150 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 7 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 12.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors AEC-Q200, X2 .15uF 20% 305Vac LS 15mm Non-Stocked Lead-Time 12 Weeks
Min.: 7 200
Mult.: 7 200
: 900

150 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 7 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 12.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel
TDK Safety Capacitors AEC-Q200, X2 .15uF 20% 305Vac LS 15mm Non-Stocked Lead-Time 12 Weeks
Min.: 6 640
Mult.: 6 640
: 830

150 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 7 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 12.5 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
TDK Safety Capacitors AEC-Q200, X2 .33uF 10% 305Vac LS 15mm Non-Stocked Lead-Time 12 Weeks
Min.: 5 120
Mult.: 5 120
: 640

330 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 9 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 17.5 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
TDK Safety Capacitors FILM CAP 2 20uF 20% 305Vac LS 37.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000

330 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 9 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 17.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors AEC-Q200, X2 .33uF 20% 305Vac LS 15mm Non-Stocked Lead-Time 12 Weeks
Min.: 5 600
Mult.: 5 600
: 700

330 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 9 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 17.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel