TDK Safety Capacitors

Results: 1 400
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA472MVKA 10In Stock
3 000Expected 15/12/2026
0,604 €
0,402 €
0,274 €
0,233 €
Min.: 1
Mult.: 1
4.7 nF X1, Y1 440 VAC, 400 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS Bulk
TDK Safety Capacitors 0.047uF 530Vac X1 MKP 20% LS=15mm 88In Stock
4 000Expected 19/01/2027
1,73 €
1,20 €
1,02 €
0,897 €
Min.: 1
Mult.: 1
47 nF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14 mm B32912 Bulk
TDK Safety Capacitors 530VAC 68nF 20% MKP X1 LS 15mm 1 491In Stock
1,74 €
1,17 €
0,968 €
0,885 €
Min.: 1
Mult.: 1
68 nF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 0.01uF 305volts 20% X2 12 386In Stock
0,435 €
0,199 €
0,178 €
0,144 €
Reel
0,132 €
Min.: 1
Mult.: 1
: 1 000
10 nF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.22uF 305Vac X2 LS=15mm AEC-Q200 2 274In Stock
4 000Expected 01/03/2027
0,977 €
0,494 €
0,451 €
0,379 €
Min.: 1
Mult.: 1
220 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 305VAC 2.2uF 20% LS=27.5mm MKP X2 1 039In Stock
2,18 €
1,50 €
1,23 €
1,05 €
Min.: 1
Mult.: 1
2.2 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 125 C 24.5 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
TDK Safety Capacitors D: 7mm X1/Y2 10pF SL 5% LS:7.5mm 670In Stock
0,426 €
0,249 €
0,15 €
0,121 €
Reel
0,088 €
Min.: 1
Mult.: 1
: 1 000
10 pF Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors SL 5 % Vertical Kink - 25 C + 125 C CS45 Ammo Pack
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA332MVKA 669In Stock
0,506 €
0,333 €
0,208 €
0,168 €
Min.: 1
Mult.: 1
3.3 nF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors 20 % Vertical Kink - 40 C + 125 C CS Bulk
TDK Safety Capacitors 0.33uF 305Vac X2 LS= 22.5mm Hi Humidity 1 600In Stock
1,26 €
0,767 €
0,636 €
0,532 €
Min.: 1
Mult.: 1
330 nF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight + 110 C 16.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 0.068uF 305volts 10% X2 3 233In Stock
1,07 €
0,547 €
0,501 €
0,424 €
Min.: 1
Mult.: 1
68 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292 C/D - X2 Standard Bulk
TDK B81123C1472M189
TDK Safety Capacitors 0.0047uF 500Vac 20% Class Y1 4 386In Stock
Cut Tape
1,31 €
0,698 €
0,641 €
Reel
0,532 €
0,491 €
Min.: 1
Mult.: 1
: 700
4.7 nF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 17.5 mm B81123* - Y1 AEC-Q200 Reel, Cut Tape
TDK Safety Capacitors 1.5uF 20% 350Vac LS 27.5MM 805In Stock
5,13 €
3,61 €
3,10 €
2,73 €
Min.: 1
Mult.: 1
1.5 uF X2 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight 0 C + 110 C 27.5 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors 0.0015uF 500VacAC Class Y1 4 751In Stock
0,826 €
0,406 €
0,369 €
0,307 €
Min.: 1
Mult.: 1
1.5 nF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 11 mm B81123C AEC-Q200 Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45B2GA681KGKA 1 999In Stock
0,364 €
0,242 €
0,151 €
0,122 €
Reel
0,099 €
Min.: 1
Mult.: 1
: 1 000
2.2 nF Safety Radial Leaded Ceramic Disc Capacitors CS Ammo Pack
TDK B81123C1102M003
TDK Safety Capacitors FILM CAP MKP Y1 1.0NF 20% 500Vac LS 15mm - short leads 15 762In Stock
0,426 €
0,252 €
0,233 €
0,212 €
Min.: 1
Mult.: 1
1 nF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 10.5 mm B81123* - Y1 AEC-Q200 Bulk
TDK Safety Capacitors D: 8mm X1/Y2 47pF 5% LS:7.5mm AEC-Q200 4 955In Stock
Cut Tape
0,861 €
0,451 €
0,398 €
0,335 €
Reel
0,267 €
Min.: 1
Mult.: 1
: 1 000
47 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors SL 5 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Reel, Cut Tape
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CD45B2GA471K-VKA 1 102In Stock
0,462 €
0,303 €
0,189 €
0,157 €
Min.: 1
Mult.: 1
470 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 10 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45F2GA103MGKA 470In Stock
0,604 €
0,402 €
0,274 €
0,228 €
Reel
0,193 €
Min.: 1
Mult.: 1
: 1 000
4.7 nF Safety Radial Leaded Ceramic Disc Capacitors CS Ammo Pack
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA152MVKA 156In Stock
0,364 €
0,238 €
0,148 €
0,122 €
Min.: 1
Mult.: 1
1.5 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS Bulk
TDK B32912A3333K000
TDK Safety Capacitors 0.033uF 330volts 10% X1 2 493In Stock
1,02 €
0,541 €
0,479 €
0,402 €
Min.: 1
Mult.: 1
33 nF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3291*A/B3 - X1 Standard Bulk
TDK Safety Capacitors 0.068uF 305volts 10% X2 2 531In Stock
Cut Tape
1,07 €
0,547 €
0,501 €
0,424 €
Reel
0,391 €
Min.: 1
Mult.: 1
: 1 300
68 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors 3.3uF 305VAC 20% 788In Stock
2,95 €
2,02 €
1,72 €
1,70 €
Min.: 1
Mult.: 1
3.3 uF 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28.5 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors FILM CAP X2 0.82uF 1 0% 305Vac LS 22.5mm 1 414In Stock
1,94 €
1,07 €
0,95 €
0,871 €
Min.: 1
Mult.: 1
820 nF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 12 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors 1.5uF 530Vac X1 MKP 20% LS=37.5mm 728In Stock
5,35 €
3,76 €
3,24 €
2,84 €
Min.: 1
Mult.: 1
1.5 uF X1 530 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28.5 mm B32916 Bulk
TDK B32913A3224K000
TDK Safety Capacitors 0.22uF 330volts 10% X1 1 018In Stock
1,89 €
1,28 €
1,04 €
0,968 €
Min.: 1
Mult.: 1
220 nF X1 330 VAC Radial 22.5 mm (0.886 in) 760 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm B3291*A/B3 - X1 Standard Bulk