TDK Safety Capacitors

Results: 1 403
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors 15uF 305Vac X2 LS= 37.5mm AEC-Q200 Lead-Time 10 Weeks
Min.: 1
Mult.: 1

15 uF 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 33 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 48 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 2.2uF 305Vac X2 LS= 37.5mm AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 2 760
Mult.: 2 760

2.2 uF Safety Film Capacitors B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 3.3uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1 600
Mult.: 1 600

3.3 uF 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 16 mm Safety Film Capacitors 10 % 2 Pin - 40 C + 110 C 28.5 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 4.7uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1 440
Mult.: 1 440

4.7 uF 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 18 mm Safety Film Capacitors 10 % 2 Pin - 40 C + 110 C 32.5 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 4.7uF 305Vac X2 LS= 37.5mm AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1 440
Mult.: 1 440

4.7 uF Safety Film Capacitors B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 6.8uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1 280
Mult.: 1 280

6.8 uF 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 20 mm Safety Film Capacitors 10 % 2 Pin - 40 C + 110 C 39.5 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 6.8uF 305Vac X2 LS= 37.5mm AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1 280
Mult.: 1 280

6.8 uF Safety Film Capacitors B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 10uF 305Vac X2 LS= 37.5mm AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 880
Mult.: 880

10 uF Safety Film Capacitors B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 880
Mult.: 880

10 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 650 VDC 42 mm 28 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Radial + 110 C 42.5 mm Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 3 240
Mult.: 3 240

1.5 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 650 VDC 42 mm 12 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Radial + 110 C 22 mm Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 3 240
Mult.: 3 240

1.5 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 650 VDC 42 mm 12 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Radial + 110 C 22 mm Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 3 240
Mult.: 3 240

1.5 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 650 VDC 42 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Radial + 110 C 22 mm Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 3 240
Mult.: 3 240

1.5 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 650 VDC 42 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Radial + 110 C 22 mm Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 3 240
Mult.: 3 240

1.8 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 650 VDC 42 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Radial + 110 C 22 mm Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 3 240
Mult.: 3 240

1.8 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 650 VDC 42 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Radial + 110 C 22 mm Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 2 760
Mult.: 2 760

2.2 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 650 VDC 42 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Radial + 110 C 25 mm Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 2 760
Mult.: 2 760

2.2 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 650 VDC 42 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Radial + 110 C 25 mm Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 2 760
Mult.: 2 760

2.2 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 650 VDC 42 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Radial + 110 C 25 mm Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 2 760
Mult.: 2 760

2.2 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 650 VDC 42 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Radial + 110 C 25 mm Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 1 600
Mult.: 1 600

3.3 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 650 VDC 42 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Radial + 110 C 28.5 mm Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 1 440
Mult.: 1 440

4.7 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 650 VDC 42 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Radial + 110 C 32.5 mm Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 1 280
Mult.: 1 280

5.6 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 650 VDC 42 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Radial + 110 C 39.5 mm Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 1 280
Mult.: 1 280

5.6 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 650 VDC 42 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Radial + 110 C 39.5 mm Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 1 280
Mult.: 1 280

5.6 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 650 VDC 42 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Radial + 110 C 39.5 mm Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 1 280
Mult.: 1 280

5.6 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 650 VDC 42 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Radial + 110 C 39.5 mm Bulk