TDK Safety Capacitors

Results: 1 400
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors X2 350Vac compact, THB, 220nF 20% LS15 1 008In Stock
1,19 €
0,617 €
0,567 €
0,509 €
Min.: 1
Mult.: 1
220 nF X2 350 VAC Through Hole 15 mm (0.591 in) 18 mm 8 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 14 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 1uF 20% LS22,5 723In Stock
1,94 €
1,31 €
1,07 €
0,867 €
Min.: 1
Mult.: 1
1 uF X2 350 VAC Through Hole 22.5 mm (0.886 in) 26.5 mm 12 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 22 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 680nF 20% LS22,5 304In Stock
4 320Expected 09/03/2027
1,72 €
1,19 €
1,01 €
0,884 €
Min.: 1
Mult.: 1
680 nF X2 350 VAC Through Hole 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 18.5 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 1uF 20% LS27,5 508In Stock
1,88 €
1,28 €
1,04 €
0,906 €
Min.: 1
Mult.: 1
1 uF X2 350 VAC Through Hole 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 21 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 2,2uF 20% LS27,5 135In Stock
1 760Expected 14/12/2027
2,80 €
1,95 €
1,62 €
1,42 €
Min.: 1
Mult.: 1
2.2 uF X2 350 VAC Through Hole 27.5 mm (1.083 in) 31.5 mm 16 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 32 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 10uF 20% LS37,5 44In Stock
880Expected 08/06/2027
7,13 €
5,30 €
4,16 €
3,92 €
Min.: 1
Mult.: 1
10 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 42 mm 28 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 42.5 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 3,3uF 20% LS37,5 358In Stock
3,57 €
2,54 €
2,13 €
1,89 €
Min.: 1
Mult.: 1
3.3 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 42 mm 16 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 28.5 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 4,7uF 20% LS37,5 153In Stock
1 440Expected 28/12/2027
3,82 €
2,73 €
2,29 €
2,06 €
Min.: 1
Mult.: 1
4.7 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 42 mm 18 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 32.5 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 8,2uF 20% LS37,5 194In Stock
5,90 €
4,34 €
3,73 €
3,52 €
Min.: 1
Mult.: 1
8.2 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 42 mm 28 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 37 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors 3.30uF 10% 305Vac MKP Suppression X2 1 520In Stock
2,85 €
1,99 €
1,65 €
1,44 €
Min.: 1
Mult.: 1
3.3 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 15 mm Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors 3.30uF 20% 305Vac MKP Suppression X2 1 874In Stock
2,74 €
1,91 €
1,58 €
1,38 €
Min.: 1
Mult.: 1
3.3 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 15 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors 2.2uF 10% 305Vac MKP Suppression X2 1 589In Stock
3,97 €
2,86 €
2,48 €
2,16 €
Min.: 1
Mult.: 1
2.2 uF 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 12 mm Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors 4,7UF 20% 305Vac MKP Suppression X2 1 143In Stock
4,40 €
3,18 €
2,69 €
2,33 €
Min.: 1
Mult.: 1
4.7 uF 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 14 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors MKP Y2 0.18uF 350VAC AEC-Q200 L/S=22.5mm 1 800In Stock
2,29 €
1,63 €
1,39 €
1,23 €
Min.: 1
Mult.: 1
180 nF 350 VAC Radial 22.5 mm (0.886 in) 26.5 mm 12 mm Safety Film Capacitors 20 % 2 Pin Straight - 40 C + 110 C 22 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 0.47uF 20% 305Vac MKP Suppression X2 1 835In Stock
1,02 €
0,524 €
0,48 €
0,402 €
Min.: 1
Mult.: 1
470 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors 0.33uF 20% 305Vac MKP Suppression X2 1 375In Stock
0,879 €
0,44 €
0,401 €
0,335 €
Min.: 1
Mult.: 1
330 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors FILM CAP MKP X2 1.0 F 20 305Vac LS 21.5mm 644In Stock
1,11 €
0,567 €
0,461 €
0,432 €
Min.: 1
Mult.: 1
1 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20.5 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors FILM CAP MKP X2 2.2 F 20 305Vac LS 21.5mm 678In Stock
1,84 €
1,25 €
1,01 €
0,932 €
Min.: 1
Mult.: 1
2.2 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 1.5uF 20% 305Vac MKP Suppression X2 1 938In Stock
1,75 €
1,18 €
0,959 €
0,883 €
Min.: 1
Mult.: 1
1.5 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10.5 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20.5 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors 1.8uF 20% 305Vac MKP Suppression X2 1 380In Stock
2,00 €
1,37 €
1,11 €
0,906 €
Min.: 1
Mult.: 1
1.8 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 12 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors 2.20uF 10% 305Vac MKP Suppression X2 189In Stock
2 400Expected 15/03/2027
2,66 €
1,85 €
1,52 €
1,30 €
Min.: 1
Mult.: 1
2.2 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 12 mm Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 29 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors D: 7mm X1/Y1 1000pF E 20% LS:10mm 52 844In Stock
0,346 €
0,15 €
0,134 €
0,106 €
Reel
0,09 €
0,079 €
Min.: 1
Mult.: 1
: 1 000
1 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 25 C + 125 C CD Ammo Pack
TDK Safety Capacitors D: 7mm X1/Y2 1000pF 20% LS:7.5mm AECQ200 5 646In Stock
0,861 €
0,432 €
0,393 €
0,329 €
Min.: 1
Mult.: 1
1 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
TDK Safety Capacitors 0.01uF 300volts 20% Y2 15 964In Stock
24 000Expected 23/11/2026
0,87 €
0,431 €
0,389 €
0,327 €
Min.: 1
Mult.: 1
10 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors FILM CAP Y2 MKP 10 NF 20% 300Vac LS 10mm 5 753In Stock
17 600Expected 20/04/2027
Cut Tape
0,924 €
0,456 €
0,416 €
0,348 €
Reel
0,307 €
Min.: 1
Mult.: 1
: 1 100
10 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3202* - Y2 Standard Reel, Cut Tape