WIMA Safety Capacitors

Results: 4 101
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
WIMA Safety Capacitors .047uF 305 Volts 10% PCM 7.5 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

47 nF X1 305 VAC Radial 7.5 mm (0.295 in) 10.3 mm 5.7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-X2 Bulk
WIMA Safety Capacitors 0.047 uF 305 VAC 0.1
4 800On Order
Min.: 1
Mult.: 1

47 nF 305 VAC Radial 10 mm (0.394 in) 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 0.1 uF 305 VAC 8x12x13 PCM 10
4 000Expected 23/09/2026
Min.: 1
Mult.: 1

100 nF X1 305 VAC Radial 10 mm (0.394 in) 13 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12 mm MKP-X2 Bulk
WIMA Safety Capacitors 0.15 uF 305 VAC 10%
3 498Expected 28/10/2026
Min.: 1
Mult.: 1
: 500

150 nF X1 305 VAC Radial 15 mm (0.591 in) 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-X2 Reel, Cut Tape
WIMA Safety Capacitors 0.33 uF 20% 305V RFI Capacitor
2 639Expected 02/09/2026
Min.: 1
Mult.: 1

330 nF X1 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 16.5 mm MKP-X2 Bulk
WIMA Safety Capacitors 1uF 305 Volts 10% PCM 27.5
1 100Expected 09/09/2026
Min.: 1
Mult.: 1

1 uF X1 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 24 mm MKP-X2 Bulk
WIMA Safety Capacitors 3.3 uF 10% 305V RFI Capacitor
493Expected 30/09/2026
Min.: 1
Mult.: 1

3.3 uF X1 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 17 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 34.5 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 R 1.5 uF 400 VAC 17x29x31.5 PCM 27.5
396Expected 16/12/2026
Min.: 1
Mult.: 1

1.5 uF 400 VAC Radial 27.5 mm (1.083 in) 31.5 mm 17 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 29 mm MKP-X2 R Bulk
WIMA Safety Capacitors 1000pF 300 VAC 10%
6 000Expected 14/10/2026
Min.: 1
Mult.: 1

1 nF Y2 300 VAC Radial 10 mm (0.394 in) 300 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors 2200pF 300 VAC 10%
5 928On Order
Min.: 1
Mult.: 1

2.2 nF Y2 300 VAC Radial 10 mm (0.394 in) 300 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors 3300 pF 300 VAC 10%
6 000Expected 09/09/2026
Min.: 1
Mult.: 1

3.3 nF 300 VDC 13 mm 4 mm Safety Film Capacitors 10 % 9.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors 6800 pF 300 VAC 10%
4 800Expected 03/02/2027
Min.: 1
Mult.: 1

6.8 nF Y2 300 VAC Radial 10 mm (0.394 in) 300 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors 0.01 uF 300 VAC 10%
3 990On Order
Min.: 1
Mult.: 1

10 nF Y2 300 VAC Radial 10 mm (0.394 in) 300 VDC 13 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12 mm MKP-Y2 Bulk
WIMA Safety Capacitors 0.015 uF 20% 300V RFI Capacitor
3 739Expected 04/11/2026
Min.: 1
Mult.: 1

15 nF Y2 300 VAC Radial 15 mm (0.591 in) 300 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-Y2 Bulk
WIMA Safety Capacitors 0.1 uF 10% 300V RFI Capacitor
2 010Expected 23/09/2026
Min.: 1
Mult.: 1

100 nF Y2 300 VAC Radial 22.5 mm (0.886 in) 300 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 16.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors 0.22 uF 10% 300V RFI Capacitor
1 670Expected 28/10/2026
Min.: 1
Mult.: 1

220 nF Y2 300 VAC Radial 22.5 mm (0.886 in) 300 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 21 mm MKP-Y2 Bulk
WIMA Safety Capacitors 0.47uF 10% 300 VAC 15x26x31.5mm
962Expected 09/09/2026
Min.: 1
Mult.: 1

470 nF Y2 300 VAC Radial 27.5 mm (1.083 in) 300 VDC 31.5 mm 15 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 26 mm MKP-Y2 Bulk
WIMA Safety Capacitors 1uF 10% 300 VAC 20x39.5x31.5mm
485Expected 27/01/2027
Min.: 1
Mult.: 1

1 uF 300 VDC 31.5 mm 20 mm Safety Film Capacitors 10 % 39.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors MKP-X1 R 1200 pF 440 VAC 4x9.5x13 PCM 10 Non-Stocked
Min.: 5 600
Mult.: 1 400
: 1 400

1.2 nF 440 VAC Radial 10 mm (0.394 in) 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP X1 R Ammo Pack
WIMA Safety Capacitors MKP-X1 R 1200 pF 440 VAC 4x9.5x13 PCM 10 Non-Stocked
Min.: 5 600
Mult.: 1 400
: 1 400

1.2 nF 440 VAC Radial 10 mm (0.394 in) 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP X1 R Ammo Pack
WIMA Safety Capacitors MKP-X1 R 1200 pF 440 VAC 4x9.5x13 PCM 10 Non-Stocked
Min.: 4 500
Mult.: 900
: 900

1.2 nF 440 VAC Radial 10 mm (0.394 in) 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP X1 R Reel
WIMA Safety Capacitors MKP-X1 R 1200 pF 440 VAC 4x9.5x13 PCM 10 Non-Stocked
Min.: 4 800
Mult.: 1 600
: 1 600

1.2 nF 440 VAC Radial 10 mm (0.394 in) 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP X1 R Reel
WIMA Safety Capacitors MKP-X1 R 1200 pF 440 VAC 4x9.5x13 PCM 10 Non-Stocked
Min.: 4 500
Mult.: 900
: 900

1.2 nF 440 VAC Radial 10 mm (0.394 in) 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP X1 R Reel
WIMA Safety Capacitors MKP-X1 R 1200 pF 440 VAC 4x9.5x13 PCM 10 Non-Stocked
Min.: 4 800
Mult.: 1 600
: 1 600

1.2 nF 440 VAC Radial 10 mm (0.394 in) 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP X1 R Reel
WIMA Safety Capacitors MKP-X1 R 1200 pF 440 VAC 4x9.5x13 PCM 10 Non-Stocked
Min.: 6 000
Mult.: 3 000
1.2 nF 440 VAC Radial 10 mm (0.394 in) 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP X1 R Bulk