1 uF Safety Capacitors

Results: 468
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors 1uF 305Vac 20%
840Expected 30/11/2026
7,75 €
5,78 €
5,10 €
4,56 €
Min.: 1
Mult.: 1
1 uF Y2 305 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 32.5 mm F340Y2 Bulk
KEMET Safety Capacitors 310vac 1uF 20% LS 15mm
7 000On Order
1,63 €
1,13 €
0,963 €
0,841 €
Min.: 1
Mult.: 1
1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm F861 Bulk
KEMET Safety Capacitors 1.00UF 310V
5 500On Order
Cut Tape
1,70 €
1,18 €
1,01 €
0,877 €
Reel
0,877 €
Min.: 1
Mult.: 1
: 220
1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm F861 Reel, Cut Tape
KEMET Safety Capacitors 310vac 1uF 20% LS 22.5mm
19 656Expected 18/03/2027
1,47 €
1,02 €
0,753 €
0,63 €
Min.: 1
Mult.: 1
Max.: 3 744
1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm F861 Bulk
KEMET Safety Capacitors 275vac 1uF 10%
4 479Expected 31/12/2026
1,75 €
1,21 €
0,946 €
0,853 €
Min.: 1
Mult.: 1
1 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 1uF 10%
3 688On Order
1,49 €
0,792 €
0,648 €
0,588 €
Min.: 1
Mult.: 1
1 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 275 Tray
KEMET Safety Capacitors 440VAC 1uF 10% LS=37.5mm AEC-Q200
864On Order
6,36 €
4,72 €
4,15 €
3,72 €
3,41 €
Min.: 1
Mult.: 1
1 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 28.5 mm R47 V057 AEC-Q200 Bulk
TDK Safety Capacitors 1.0uF 330volts 20% X1
3 900Expected 08/02/2027
Cut Tape
2,91 €
2,04 €
1,69 €
1,48 €
Reel
1,48 €
Min.: 1
Mult.: 1
: 250
1 uF X1 330 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 23 mm B3291*A/B3 - X1 Standard Reel, Cut Tape
TDK Safety Capacitors 1.0uF 305volts 10% X2
5 823On Order
1,14 €
0,581 €
0,464 €
Reel
0,436 €
0,405 €
Min.: 1
Mult.: 1
: 370
1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 305VAC 1uF 10% LS=22.5mm MKP X2
4 080Expected 12/07/2027
1,28 €
0,674 €
0,62 €
0,529 €
Min.: 1
Mult.: 1
1 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 125 C 20.5 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
TDK Safety Capacitors 1.0uF 20% 350Vac LS 27.5MM
2 015Expected 25/01/2027
3,90 €
2,81 €
2,43 €
2,15 €
Min.: 1
Mult.: 1
1 uF X2 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight 0 C + 110 C 20 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors 1.0uF 305VAC 20%
6 855Expected 11/01/2027
1,71 €
1,15 €
0,929 €
0,772 €
Min.: 1
Mult.: 1
1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 305VAC 1uF 20% 2pin L/S=22.5mm
6 888On Order
2,24 €
1,60 €
1,38 €
1,20 €
Min.: 1
Mult.: 1
1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 12 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP 1uF 10% 305VAC LS 27.5mm
2 555Expected 08/03/2027
2,34 €
1,66 €
1,64 €
Min.: 1
Mult.: 1
1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 500 VDC 31.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 21 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors 1uF 20% 305volts
80Expected 06/11/2026
9,81 €
7,39 €
6,54 €
5,97 €
Min.: 1
Mult.: 1
1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 22 mm BFC23384 Bulk
Vishay / BC Components Safety Capacitors 1uF 310volts 10%
199Expected 23/11/2026
4,64 €
3,25 €
2,80 €
2,46 €
Min.: 1
Mult.: 1
1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 12 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 22 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 1uF 305Vac 20%
394Expected 28/12/2026
2,26 €
1,60 €
1,38 €
1,20 €
Min.: 1
Mult.: 1
1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 12.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Tinned Wire - 40 C + 105 C 22.5 mm F339X2 305V Tray
Vishay / Roederstein Safety Capacitors 1.0UF 310V 20%
199On Order
2,80 €
2,07 €
1,80 €
1,33 €
Min.: 1
Mult.: 1
1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.3 mm 12.3 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 1778 20 mm F1778 Bulk
Vishay / BC Components Safety Capacitors 1uF 20% 480V
65Expected 30/11/2026
7,33 €
5,44 €
4,50 €
4,15 €
Min.: 1
Mult.: 1
1 uF 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 31 mm F340X1 Tray
Vishay / BC Components Safety Capacitors 1uF 20% 305volts
86Expected 22/02/2027
3,94 €
2,84 €
2,46 €
2,16 €
1,87 €
Min.: 1
Mult.: 1
1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 15 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 25 mm F340X2 Bulk
Vishay / BC Components Safety Capacitors 1uF 305Vac 20%
85Expected 01/03/2027
3,93 €
2,83 €
2,45 €
2,16 €
1,94 €
Min.: 1
Mult.: 1
1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 15 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 25 mm F340X2 Bulk
KEMET Safety Capacitors 300VAC 1200V 1 uF 10% 125C LS= =27.5mm THB Grd IIB AEC-Q200 Non-Stocked Lead-Time 43 Weeks
5,49 €
3,87 €
3,33 €
2,92 €
2,84 €
Min.: 1
Mult.: 1
1 uF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C R41P AEC-Q200 Tray
KEMET Safety Capacitors 1.0uF 20%
1 767On Order
1,24 €
0,642 €
0,512 €
0,482 €
Min.: 1
Mult.: 1
1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm R46 X2 310 Bulk
KEMET Safety Capacitors 630Volt 1uF 10% 125C LS=22.5mm
2 471On Order
1,23 €
0,808 €
0,595 €
0,498 €
Min.: 1
Mult.: 1
1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 20 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 1uF 10% 310V
604On Order
1,51 €
1,04 €
0,886 €
0,719 €
Min.: 1
Mult.: 1
1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 310 Tray