1 uF 10 % Safety Capacitors

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / Roederstein Safety Capacitors 1uF 10% 310VAC X2 141In Stock
Min.: 1
Mult.: 1
: 200

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 25 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 15 mm F1772 X2 Reel, Cut Tape
Vishay / BC Components Safety Capacitors MKP 1 uF + / - 10% 480VacX1 E3 56In Stock
Min.: 1
Mult.: 1

1 uF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC, 1 kVDC 31 mm 21 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Long Lead - 55 C + 110 C 31 mm F339X1 480V Bulk
Vishay / BC Components Safety Capacitors F339X2 1 F 10 305Vac 52In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC, 850 VDC 26.5 mm 12.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 40 C + 105 C 22.5 mm F339X2 305V Tray
Vishay / BC Components Safety Capacitors 1.0uF 10% 310volts 86In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 21 mm BFC2339 Bulk
Vishay / Roederstein Safety Capacitors 1uF 310V 10% 249In Stock
375On Order
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.3 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 20.3 mm F1778 Tray
Vishay / BC Components Safety Capacitors F339X2 1 F 10 305Vac 280In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC, 850 VDC 26.5 mm 12.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Long Lead - 40 C + 105 C 22.5 mm F339X2 305V
KEMET Safety Capacitors 275volts 1uF 10% 165In Stock
500Expected 28/05/2027
Min.: 1
Mult.: 1
Max.: 1 000

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Bulk
Knowles / Illinois Capacitor Safety Capacitors 1uF 305VAC 10% X2 AEC-Q200 1 160In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm MXH AEC-Q200 Bulk
Vishay / Roederstein Safety Capacitors 1uF 310Vac 10% X2 1 179In Stock
2 700Expected 14/12/2026
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 25 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 15 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors 1uF 310Vac 10% X2 584In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 25 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 15 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors 1uF 253V 10% 435In Stock
Min.: 1
Mult.: 1

1 uF X2 253 VAC Axial 630 VDC 31.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 100 C F1773 Bulk
TDK Safety Capacitors 1.0uF 330volts 10% X1 1 292In Stock
Min.: 1
Mult.: 1

1 uF 330 VAC Radial 27.5 mm (1.083 in) 31.5 mm Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C B3291*A/B3 - X1 Standard Bulk
TDK Safety Capacitors 1.0uF 10% 305Vac MKP X2, LS 21.5MM 6 581In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors FILM CAP 1uF 10% 305VAC LS 27.5mm 1 976In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 500 VDC 31.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 21 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXH 310VAC 1uF X2 10% 281In Stock
Min.: 1
Mult.: 1

1 uF 310 VAC Radial 630 VDC 26 mm 11 mm General Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm WCAP-FTXH Bulk
KEMET Safety Capacitors 300VAC 1200V 1 uF 10% 125C LS= =37.5mm THB Grd IIB AEC-Q200 236In Stock
Min.: 1
Mult.: 1

1 uF X1, Y2 300 VAC Radial 37.5 mm (1.476 in) Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C R41P AEC-Q200 Tray
KEMET Safety Capacitors 1500V 1uF 125C LS =37.5mm AEC-Q200 1 185In Stock
Min.: 1
Mult.: 1
Max.: 168

1 uF X1, Y2 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 40 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 1uF 440VAC 10% X2 Rad 1 476In Stock
Min.: 1
Mult.: 1
Max.: 512

1 uF X2 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R47 Tray
Vishay / BC Components Safety Capacitors 1uF 10% 305volts 13In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 23 mm BFC23384 Bulk
Vishay / BC Components Safety Capacitors 1uF 10% 310V 407In Stock
300On Order
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 12 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 22 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 1uF 10% 310V 2 508In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 21 mm BFC2339 Bulk
TDK Safety Capacitors 1.0uF 305volts 10% X2 1 495In Stock
Min.: 1
Mult.: 1
: 350

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors 1.0uF 305volts 10% X2 51In Stock
2 960Expected 21/12/2026
Min.: 1
Mult.: 1
: 370

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 305VAC 1uF 10% LS=22.5mm MKP X2 1 983In Stock
Min.: 1
Mult.: 1

1 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 125 C 20.5 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
TDK Safety Capacitors 1.0uF 305volts 10% X2 789In Stock
2 560Expected 14/09/2026
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm B3292 C/D - X2 Standard Bulk