1.5 uF 10 % Safety Capacitors

Results: 95
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
TDK Safety Capacitors 530VAC 1.5uF 10% MKP X1 LS 27.5mm 691In Stock
Min.: 1
Mult.: 1

1.5 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 36.5 mm B3291*A/B5 - X1 530V Bulk
Vishay / Roederstein Safety Capacitors 1.5uF 310Vac 10% X2 40In Stock
Min.: 1
Mult.: 1

1.5 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 28.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 15.5 mm F1772 Bulk
TDK Safety Capacitors FILM CAP 1.5uF 20% 530Vac LS 57.5mm 1 234In Stock
Min.: 1
Mult.: 1

1.5 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 41.5 mm 12 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
KEMET Safety Capacitors 1.5uF/ 275VV 127In Stock
Min.: 1
Mult.: 1

1.5 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 1.5uF 10% 953In Stock
Min.: 1
Mult.: 1

1.5 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 Tray
Wurth Elektronik Safety Capacitors WCAP-FTXX 20mm Lead 1.5uF 10% 310VAC 483In Stock
Min.: 1
Mult.: 1

1.5 uF X2 310 VAC Radial 22.5 mm (0.886 in) 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 21 mm WCAP-FTXX Bulk
Vishay / BC Components F339X151533KKP2T0
Vishay / BC Components Safety Capacitors F339X11.5uF+/-10%330Vac 4In Stock
Min.: 1
Mult.: 1

1.5 uF X1 330 VAC Radial 27.5 mm (1.083 in) 800 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 110 C 28 mm F33 Tray
Knowles / Illinois Capacitor Safety Capacitors 1.5uF 275V 10% 5 016In Stock
Min.: 1
Mult.: 1

1.5 uF X2 310 VAC Radial 27.5 mm (1.083 in) 31 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm MKP Bulk
TDK Safety Capacitors 1.5uF 305volts 10% X2 5 971In Stock
Min.: 1
Mult.: 1
: 300

1.5 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 12.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 21.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors 305VAC 1.5uF 10% MKT X2 LS 27.5mm 1 031In Stock
Min.: 1
Mult.: 1

1.5 uF X2 305 VAC Radial 27.5 mm (1.083 in) 500 VDC 31.5 mm 14 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 24.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
KEMET Safety Capacitors 300VAC 1200V 1.5 uF 10% 125C LS= =37.5mm THB Grd IIB AEC-Q200 95In Stock
288Expected 09/10/2026
Min.: 1
Mult.: 1

1.5 uF X1, Y2 300 VAC Radial 37.5 mm (1.476 in) Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C R41P AEC-Q200 Tray
TDK Safety Capacitors 305VAC 1.5uF 10% LS=22.5mm MKP X2 32In Stock
1 040Expected 03/09/2026
Min.: 1
Mult.: 1

1.5 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 125 C 29.5 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
TDK Safety Capacitors 1.5uF 305volts 10% X2 1 673In Stock
2 240Expected 30/10/2026
Min.: 1
Mult.: 1

1.5 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 12.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 21.5 mm B3292 C/D - X2 Standard Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 20mm Lead 1.5uF 10% 275VAC 275In Stock
Min.: 1
Mult.: 1

1.5 uF X2 275 VAC Radial 22.5 mm (0.886 in) 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 21 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 1.5uF 10% 275VAC 228In Stock
Min.: 1
Mult.: 1

1.5 uF X2 275 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 21 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 4mm Lead 1.5uF 10% 310VAC 35In Stock
2 340Expected 28/08/2026
Min.: 1
Mult.: 1

1.5 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 21 mm WCAP-FTXX Bulk
KEMET Safety Capacitors 630Vo 1.5uF 10% 125C LS=22.5mm 484In Stock
Min.: 1
Mult.: 1
Max.: 800

1.5 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 22 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 1.5uF 310VAC 10% X2 Rad 576In Stock
Min.: 1
Mult.: 1

1.5 uF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 310 Tray
KEMET Safety Capacitors 1.5uF 560VDC/275VAC 10% 329In Stock
Min.: 1
Mult.: 1
Max.: 1 152

1.5 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 Tray
KEMET Safety Capacitors 1.5uF 440VAC 10% X2 Rad 316In Stock
Min.: 1
Mult.: 1
Max.: 224

1.5 uF X2 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 37 mm R47 Tray
KEMET Safety Capacitors 440VAC 1.5uF 10% LS=27.5mm AEC-Q200 650In Stock
Min.: 1
Mult.: 1
Max.: 448

1.5 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 37 mm R47 V057 AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 1.5uF 10% tol FILM 460In Stock
Min.: 1
Mult.: 1

1.5 uF 310 VAC Radial 22.5 mm (0.886 in) 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C 21 mm MKP Bulk
KEMET Safety Capacitors 1.5uF 310vac 10% LS 22.5mm
3 600On Order
Min.: 1
Mult.: 1
Max.: 1 440

1.5 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm F861 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXH 310VAC 1.5uF X2 10%
340Expected 04/09/2026
Min.: 1
Mult.: 1

1.5 uF 310 VAC Radial 630 VDC 32 mm 13 mm General Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm WCAP-FTXH Bulk
KEMET Safety Capacitors 440VAC 1.5uF 10% LS=37.5mm AEC-Q200
288Expected 22/09/2026
Min.: 1
Mult.: 1

1.5 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32 mm R47 V057 AEC-Q200 Bulk