Safety Capacitors

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
TDK Safety Capacitors X2 350Vac compact, THB, 10uF 20% LS37,5 165In Stock
Min.: 1
Mult.: 1

10 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 42 mm 28 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 42.5 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors 10uF 10% 305Vac MKP X2, LS 37.5MM 292In Stock
Min.: 1
Mult.: 1

10 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 28 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 42.5 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 350VAC 10uF 10% RADIAL 143In Stock
Min.: 1
Mult.: 1

10 uF X2 350 VAC Radial 52.5 mm (2.067 in) 650 VDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 45 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
KEMET Safety Capacitors 280 VAC 10.0uF 20% $ 52In Stock
Min.: 1
Mult.: 1

10 uF X2 275 VAC Radial 37.5 mm (1.476 in) 760 VDC 41 mm 28 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 43 mm PHE840M Tray
Knowles / Illinois Capacitor Safety Capacitors 305VAC 10uF 10% 42x44x24mm L/S=37.5mm X2 +85degC / 85% RH 485In Stock
Min.: 1
Mult.: 1

10 uF X2 350 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 44 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 44 mm MXT Bulk
Vishay / BC Components Safety Capacitors 10uF 20% 305volts 54In Stock
Min.: 1
Mult.: 1

10 uF X2 305 VAC Radial 55 mm (2.165 in) 630 VDC 55 mm 21.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 38.5 mm BFC23384 Bulk
Vishay / BC Components Safety Capacitors MKP 10uF + / - 20% 310VacX2 (M) e3 148In Stock
Min.: 1
Mult.: 1

10 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 43 mm 18.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 35.5 mm F339MX2 Bulk
Vishay / BC Components Safety Capacitors 300volts 10uF 20% 53In Stock
Min.: 1
Mult.: 1

10 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 45 mm F340X2 Bulk
KEMET Safety Capacitors 10 uF 20% 310 VAC 630 VDC 47In Stock
180Expected 02/10/2026
Min.: 1
Mult.: 1

10 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 45 mm R46 X2 310 Tray
KEMET Safety Capacitors 300vac 10uF 20% 37.5mm 13In Stock
Min.: 1
Mult.: 1
Max.: 180

10 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 45 mm R46 X2 310 Tray
KEMET Safety Capacitors 630Vol 10uF 10% 125C LS=37.5mm 232In Stock
Min.: 1
Mult.: 1
Max.: 288

10 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 24 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 44 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 10uF 310VAC 10% X2 Rad 179In Stock
Min.: 1
Mult.: 1

10 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 45 mm R46 X2 310 Bulk
KEMET Safety Capacitors 275vac 10uF 20% 22In Stock
270Expected 25/12/2026
Min.: 1
Mult.: 1
Max.: 360

10 uF X2 275 VAC Radial 37.5 mm (1.476 in) 560 VDC 41.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 45 mm R46 X2 275 Tray
KEMET Safety Capacitors 300V 10.0uF 20% LS=37.5mm 9In Stock
63Expected 02/04/2027
Min.: 1
Mult.: 1

10 uF X2 300 VAC Radial 37.5 mm (1.476 in) 760 VDC 41 mm 28 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 43 mm PHE840E Tray
Knowles / Illinois Capacitor Safety Capacitors 10uF 305VAC 10% X2 AEC-Q200 173In Stock
Min.: 1
Mult.: 1

10 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 24 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 44 mm MXH AEC-Q200 Bulk
TDK Safety Capacitors 10uF 305V 20% 37.5mm L/S Class X2
1 725On Order
Min.: 1
Mult.: 1

10 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 28 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 42.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 10uF 305Vac X2 LS= 37.5mm AEC-Q200
428Expected 29/10/2026
Min.: 1
Mult.: 1

10 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 28 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 37 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXH 310VAC 10uF X2 10%
216Expected 25/01/2027
Min.: 1
Mult.: 1

10 uF 310 VAC Radial 630 VDC 41 mm 26 mm General Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 41 mm WCAP-FTXH Bulk
TDK Safety Capacitors 10uF 20% 350Vac LS 37.5MM Non-Stocked Lead-Time 11 Weeks
Min.: 360
Mult.: 360

10 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 33 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight 0 C + 110 C 48 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors 350VAC 10uF 20% MKP X2 LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

10 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 33 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 48 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors 10uF 305Vac X2 LS= 37.5mm AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 880
Mult.: 880

10 uF Safety Film Capacitors B3292 H/J - X2 High Humidity AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors 10uF 10% 305volts Non-Stocked Lead-Time 14 Weeks
Min.: 65
Mult.: 65

10 uF 305 VAC Radial 55 mm (2.165 in) 630 VDC 61 mm 21.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 38.5 mm BFC23384 Bulk
Vishay / BC Components Safety Capacitors 10uF 10% 305volts Non-Stocked Lead-Time 14 Weeks
Min.: 65
Mult.: 65

10 uF 305 VAC Radial 55 mm (2.165 in) 630 VDC 61 mm 21.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 38.5 mm BFC23384
Vishay / BC Components Safety Capacitors 10uF 20% 305volts Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

10 uF X2 305 VAC Radial 55 mm (2.165 in) 630 VDC 55 mm 21.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 38.5 mm BFC23384 Bulk
Vishay / BC Components Safety Capacitors X2 MKP 10 uF + / - 20% 305 Vac Pitch 37,5mm Non-Stocked Lead-Time 14 Weeks
Min.: 63
Mult.: 63

10 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 44 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 46 mm BFC23384 Bulk