7 mm Safety Capacitors

Results: 270
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Murata Electronics Safety Capacitors 7.5 1.0mm 7.0mm max Dia 4.0mm max Thick E (JIS) 250Vac(r.m.s.) 1500pF M tol
3 625On Order
Min.: 1
Mult.: 1

1.5 nF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors
1 500Expected 18/09/2026
Min.: 1
Mult.: 1
: 1 500

1.5 nF 250 VAC Radial 5 mm (0.197 in) Safety Radial Leaded Ceramic Disc Capacitors E 20 % Straight - 40 C + 125 C DE2 Type SA Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors B/330pF / +/-10%/300Vac
750On Order
Min.: 1
Mult.: 1

330 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 1000pF 20% 300VAC AEC-Q200
1 250On Order
Min.: 1
Mult.: 1

1 nF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 7 mm Safety Certified MLCCs 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 1000PF 300V 20% 7.5MM
2 761Expected 26/10/2026
Min.: 1
Mult.: 1
: 700

1 nF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Ammo Pack
Murata Electronics Safety Capacitors 1000PF 300V 20% 7.5MM 500Stock Available
Min.: 1
Mult.: 1

1 nF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors .022uF 10% 300volts Non-Stocked Lead-Time 12 Weeks
Min.: 750
Mult.: 750

22 nF 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm Safety Film Capacitors Polypropylene (PP) 10 % BFC2336
Vishay / BC Components Safety Capacitors .022uF 10% 300volts Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 800
: 800

22 nF 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm Safety Film Capacitors Polypropylene (PP) 10 % BFC2336 Reel
Vishay / BC Components Safety Capacitors .022uF 10% 300volts Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

22 nF 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm Safety Film Capacitors Polypropylene (PP) 10 % BFC2336 Bulk
Vishay / Roederstein Safety Capacitors X2 MKT 47nF + / - 20% 253Vac AXIAL ENCASED Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500

47 nF 253 VAC Axial 630 VDC 19 mm Safety Film Capacitors Polyester 2 Pin Straight - 40 C + 100 C F1773 Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 10pF 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

10 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 10pF 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 600

10 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick SL (JIS) 300Vac ( r.m.s.) 10pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

10 pF 300 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick SL (JIS) 250Vac ( r.m.s.) 10pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

10 pF 250 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick SL (JIS) 300Vac ( r.m.s.) 10pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

10 pF 300 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick SL (JIS) 300Vac ( r.m.s.) 10pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 600

10 pF 300 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 33pF 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

33 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick SL (JIS) 250Vac ( r.m.s.) 33pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

33 pF 250 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick SL (JIS) 300Vac ( r.m.s.) 33pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

33 pF 300 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 5.0 mm max thick SL (JIS) 500Vac ( r.m.s.) 33pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

33 pF 500 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick SL (JIS) 250Vac ( r.m.s.) 33pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

33 pF 250 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick SL (JIS) 300Vac ( r.m.s.) 33pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

33 pF 300 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 5.0 mm max thick SL (JIS) 500Vac ( r.m.s.) 33pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

33 pF 500 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick SL (JIS) 250Vac ( r.m.s.) 33pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 600

33 pF 250 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick SL (JIS) 300Vac ( r.m.s.) 33pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 600

33 pF 300 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RA Ammo Pack