8 mm Safety Capacitors

Results: 337
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Murata Electronics Safety Capacitors 7.5 1.0mm 8.0mm max Dia 5.0mm max Thick E (JIS) 400Vac(r.m.s.) 1500pF M tol 825In Stock
Min.: 1
Mult.: 1

1.5 nF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors E 20 % - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7.5 1.0mm 8.0mm max Dia 5.0mm max Thick E (JIS) 400Vac(r.m.s.) 1500pF M tol 599In Stock
Min.: 1
Mult.: 1
: 900

1.5 nF X1, Y2 400 VAC Radial 7.5 mm (0.295 in) 1 kVDC 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 7.5 1.0mm 8.0mm max Dia 4.0mm max Thick E (JIS) 300Vac(r.m.s.) 2200pF M tol 1 606In Stock
62 250On Order
Min.: 1
Mult.: 1

2.2 nF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7.5 0.8mm 8.0mm max Dia 4.0mm max Thick E (JIS) 300Vac(r.m.s.) 2200pF M tol 1 393In Stock
Min.: 1
Mult.: 1

2.2 nF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 2200PF 250V 20% 5.0MM 6 176In Stock
21 000On Order
Min.: 1
Mult.: 1
: 1 500

2.2 nF X1, Y2 250 VAC Radial 5 mm (0.197 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors B/150pF / +/-10%/300Vac 209In Stock
Min.: 1
Mult.: 1
: 700

150 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors B/470pF / +/-10%/300Vac 585In Stock
Min.: 1
Mult.: 1
: 250

470 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors B/470pF / +/-10%/300Vac 765In Stock
Min.: 1
Mult.: 1
: 500

470 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors B/470pF / +/-10%/300Vac 1 347In Stock
Min.: 1
Mult.: 1
: 700

470 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 470pF 10% 300VAC AEC-Q200 51In Stock
Min.: 1
Mult.: 1

470 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 6 mm Safety Certified MLCCs 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 470pF 10% 300VAC AEC-Q200 283In Stock
Min.: 1
Mult.: 1
: 400

470 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 6 mm Safety Certified MLCCs 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Ammo Pack
Murata Electronics Safety Capacitors 1500pF 20% 300VAC AEC-Q200 500In Stock
Min.: 1
Mult.: 1

1.5 nF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 7 mm Safety Certified MLCCs 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 1500pF 20% 300VAC AEC-Q200 500In Stock
Min.: 1
Mult.: 1

1.5 nF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 7 mm Safety Certified MLCCs 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 1500PF 300V 20% 7.5MM 2 179In Stock
Min.: 1
Mult.: 1
: 700

1.5 nF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Ammo Pack
TDK Safety Capacitors D: 8mm X1/Y1 470pF B 10% LS:10mm 3 730In Stock
Min.: 1
Mult.: 1

470 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors D: 8mm X1/Y1 470pF B 10% LS:10mm 2 803In Stock
Min.: 1
Mult.: 1
: 1 000

470 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 25 C + 125 C CD Ammo Pack
TDK Safety Capacitors D: 8mm X1/Y1 1500pF E 20% LS:10mm 705In Stock
2 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 1 000

1.5 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 25 C + 125 C CD Ammo Pack
TDK Safety Capacitors D: 8mm X1/Y1 47pF SL 5% LS:10mm 950In Stock
Min.: 1
Mult.: 1

47 pF 400 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors 5 % Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors D: 8mm X1/Y2 690pF B 10% LS:7.5mm 874In Stock
Min.: 1
Mult.: 1

680 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Kink - 25 C + 125 C CS45 Bulk
TDK Safety Capacitors D: 8mm X1/Y2 2200pF E 20% LS:7.5mm 1 321In Stock
Min.: 1
Mult.: 1

2.2 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Kink - 25 C + 125 C CS45 Bulk
TDK Safety Capacitors D: 8mm X1/Y2 2200pF E 20% LS:7.5mm 1 912In Stock
15 000Expected 14/09/2026
Min.: 1
Mult.: 1

2.2 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Kink - 25 C + 125 C CS45 Bulk
TDK Safety Capacitors D: 8mm X1/Y2 2200pF E 20% LS:7.5mm 14 825In Stock
Min.: 1
Mult.: 1
: 1 000

2.2 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 25 C + 125 C CS45 Ammo Pack
KEMET Safety Capacitors 440VAC 0.00047uF Y5P 20% LS=10mm 480In Stock
Min.: 1
Mult.: 1

470 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Outside Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-300 Bulk
KEMET Safety Capacitors 440VAC 0.0015uF Y5V 20% LS=7.5mm 1 890In Stock
Min.: 1
Mult.: 1
: 1 000

1.5 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-300 Ammo Pack
Murata Electronics Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1B3RA221KN4AP01F 347In Stock
Min.: 1
Mult.: 1
: 500

220 pF 300 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % - 40 C + 125 C DE1 Type RA Ammo Pack