Paper Safety Capacitors

Results: 193
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 660V 0.022uF 20% LS=20.3mm Non-Stocked Lead-Time 28 Weeks
Min.: 5 040
Mult.: 1 260

22 nF 660 VAC Radial 20.3 mm (0.799 in) 1.5 kVDC 24 mm 9 mm Safety Film Capacitors Paper 20 % Straight 15 mm PME264 Bulk
KEMET Safety Capacitors 660V 0.1uF 20% LS=25.4mm Non-Stocked Lead-Time 28 Weeks
Min.: 1 944
Mult.: 648

100 nF 660 VAC Radial 25.4 mm (1 in) 1.5 kVDC 30.5 mm 15.3 mm Safety Film Capacitors Paper 20 % Straight 22 mm PME264 Bulk
KEMET Safety Capacitors 660V 0.1uF 20% LS=25.4mm Non-Stocked Lead-Time 28 Weeks
Min.: 1 944
Mult.: 648

100 nF 660 VAC Radial 25.4 mm (1 in) 1.5 kVDC 30.5 mm 15.3 mm Safety Film Capacitors Paper 20 % Straight 22 mm PME264 Bulk
KEMET Safety Capacitors 1500V 0.1uF 20% LS=25.4mm Non-Stocked Lead-Time 28 Weeks
Min.: 1 944
Mult.: 648

100 nF 660 VAC Radial 25.4 mm (1 in) 1.5 kVDC 30.5 mm 15.3 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 85 C 22 mm PME264 Bulk
KEMET Safety Capacitors 275V 1500pF 20% LS=10.2mm Non-Stocked Lead-Time 27 Weeks
Min.: 3 000
Mult.: 1 000

1.5 nF X2 275 VAC Radial 10.2 mm (0.402 in) 630 VDC 13.5 mm 3.9 mm Safety Film Capacitors Paper 20 % Straight - 40 C + 110 C 7.5 mm PME271M Bulk
KEMET Safety Capacitors 275V 6800pF 20% LS=15.2mm Non-Stocked Lead-Time 27 Weeks
Min.: 2 000
Mult.: 500

6.8 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % Straight - 40 C + 110 C 10.5 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.01uF 20% LS=15.2mm Non-Stocked Lead-Time 27 Weeks
Min.: 2 400
Mult.: 600
: 600

10 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % Straight - 40 C + 110 C 10.5 mm PME271M Reel
KEMET Safety Capacitors 275V 0.022uF 20% LS=15.2mm Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
: 400

22 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 6 mm Safety Film Capacitors Paper 20 % Straight - 40 C + 110 C 12.5 mm PME271M Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 275V 0.033uF 20% LS=15.2mm Non-Stocked Lead-Time 27 Weeks
Min.: 1 600
Mult.: 400
: 400

33 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 6 mm Safety Film Capacitors Paper 20 % Straight - 40 C + 110 C 12.5 mm PME271M Reel
KEMET Safety Capacitors 275V 0.068uF 10% LS=15.2mm Non-Stocked Lead-Time 27 Weeks
Min.: 1 600
Mult.: 400

68 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 7.8 mm Safety Film Capacitors Paper 10 % Straight 13.5 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.068uF 20% LS=15.2mm Non-Stocked Lead-Time 27 Weeks
Min.: 1 600
Mult.: 400
: 400

68 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 7.8 mm Safety Film Capacitors Paper 20 % Straight - 40 C + 110 C 13.5 mm PME271M Reel
KEMET Safety Capacitors 275V 0.1uF 20% LS=20.3mm Non-Stocked Lead-Time 27 Weeks
Min.: 1 200
Mult.: 300

100 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % Straight - 40 C + 110 C 14 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.1uF 20% LS=20.3mm Non-Stocked Lead-Time 27 Weeks
Min.: 6 120
Mult.: 1 530

100 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % Straight - 40 C + 110 C 14 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.1uF 20% LS=20.3mm Non-Stocked Lead-Time 27 Weeks
Min.: 6 120
Mult.: 1 530

100 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % Straight - 40 C + 110 C 14 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.1uF 20% LS=20.3mm Non-Stocked Lead-Time 27 Weeks
Min.: 1 000
Mult.: 250

100 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % Straight - 40 C + 110 C 14 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.15uF 10% LS=20.3mm Non-Stocked Lead-Time 27 Weeks
Min.: 5 040
Mult.: 1 260

150 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 9 mm Safety Film Capacitors Paper 10 % Straight 15 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.15uF 10% LS=20.3mm Non-Stocked Lead-Time 27 Weeks
Min.: 5 040
Mult.: 1 260

150 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 9 mm Safety Film Capacitors Paper 10 % Straight 15 mm PME271M Bulk
KEMET Safety Capacitors 630V .15uF 10% LS=20.3mm Non-Stocked Lead-Time 27 Weeks
Min.: 1 000
Mult.: 250
: 250

150 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 9 mm Safety Film Capacitors Paper 10 % Straight - 40 C + 110 C 15 mm PME271M Reel
KEMET Safety Capacitors 275V 0.18uF 10% LS=20.3mm Non-Stocked Lead-Time 27 Weeks
Min.: 600
Mult.: 150

180 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC Safety Film Capacitors Paper 10 % Straight PME271M Bulk
KEMET Safety Capacitors 275V 0.22uF 10% LS=20.3mm Non-Stocked Lead-Time 27 Weeks
Min.: 4 320
Mult.: 1 080

220 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 11.3 mm Safety Film Capacitors Paper 10 % Straight 16.5 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.22uF 10% LS=20.3mm Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
: 180

220 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 11.3 mm Safety Film Capacitors Paper 10 % Straight 16.5 mm PME271M Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 275V 0.22uF 10% LS=20.3mm Non-Stocked Lead-Time 27 Weeks
Min.: 600
Mult.: 150

220 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 11.3 mm Safety Film Capacitors Paper 10 % Straight 16.5 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.27uF 10% LS=25.4mm Non-Stocked Lead-Time 27 Weeks
Min.: 300
Mult.: 100

270 nF X2 275 VAC Radial 25.4 mm (1 in) 630 VDC 30.5 mm 10.5 mm Safety Film Capacitors Paper 10 % Straight 17.3 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.33uF 10% LS=25.4mm Non-Stocked Lead-Time 27 Weeks
Min.: 2 592
Mult.: 864

330 nF X2 275 VAC Radial 25.4 mm (1 in) 630 VDC 30.5 mm 12.1 mm Safety Film Capacitors Paper 10 % Straight - 40 C + 110 C 19 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.33uF 10% LS=25.4mm Non-Stocked Lead-Time 27 Weeks
Min.: 2 592
Mult.: 864

330 nF X2 275 VAC Radial 25.4 mm (1 in) 630 VDC 30.5 mm 12.1 mm Safety Film Capacitors Paper 10 % Straight - 40 C + 110 C 19 mm PME271M Bulk