10.5 mm Safety Capacitors

Results: 233
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Safety Capacitors 250V 1kVDC 4700pF 20% LS=10.2mm 2 044In Stock
Min.: 1
Mult.: 1

4.7 nF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 5.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y Bulk
TDK B32912A3333K000
TDK Safety Capacitors 0.033uF 330volts 10% X1 2 593In Stock
Min.: 1
Mult.: 1

33 nF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3291*A/B3 - X1 Standard Bulk
KEMET Safety Capacitors 300V 0.047uF 20% LS=15mm 2 749In Stock
Min.: 1
Mult.: 1

47 nF X2 300 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 5.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10.5 mm PHE840E Bulk
KEMET Safety Capacitors 250V 1kVDC 4700pF 20% LS=10.2mm 40 441In Stock
32 800Expected 29/10/2026
Min.: 1
Mult.: 1
Max.: 3 200

4.7 nF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 5.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y Bulk
TDK Safety Capacitors 350VAC 0.0047uF 20% L/S=15mm AEC-Q200 8 934In Stock
Min.: 1
Mult.: 1

4.7 nF Y2 350 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 10.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 0.1uF 305volts 10% X2 18 436In Stock
60 840On Order
Min.: 1
Mult.: 1
: 1 170

100 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.1uF 305V 20% 15mm L/S Class X2 40 935In Stock
Min.: 1
Mult.: 1

100 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 0.1uF 305volts 20% X2 20 417In Stock
Min.: 1
Mult.: 1
: 1 300

100 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
KEMET Safety Capacitors 4.7nF 250 VAC 1kVDC $ 3 112In Stock
4 800Expected 22/10/2026
Min.: 1
Mult.: 1
Max.: 6 400

4.7 nF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 10.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 100 C 10.5 mm P271 Bulk
KEMET Safety Capacitors 275V 4700pF 20% LS=10.2mm 2 177In Stock
Min.: 1
Mult.: 1
Max.: 3 200

4.7 nF X2 275 VAC Radial 10.2 mm (0.402 in) 630 VDC 13.5 mm 5.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.01uF 20% LS=15.2mm 2 204In Stock
Min.: 1
Mult.: 1
Max.: 2 000

10 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271M Bulk
KEMET Safety Capacitors 250V 1kVDC 4700pF 20% LS=10.2mm 5 727In Stock
Min.: 1
Mult.: 1
Max.: 6 400

4.7 nF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 5.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y Bulk
KEMET Safety Capacitors 250V 1kVDC 4700pF 20% LS=10.2mm 10 042In Stock
7 200Expected 15/10/2026
Min.: 1
Mult.: 1
Max.: 2 400
: 600

4.7 nF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 5.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y Reel, Cut Tape
KEMET Safety Capacitors 250V 1kVDC 0.01uF 20% LS=15.2mm 4 679In Stock
Min.: 1
Mult.: 1
Max.: 4 000

10 nF Y2 250 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y Bulk
KEMET Safety Capacitors 300V 0.033uF 10% LS=10mm 2 157In Stock
Min.: 1
Mult.: 1

33 nF X2 300 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 4.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 10.5 mm PHE840E Tray
KEMET Safety Capacitors 280 VAC 0.039uF 20% LS=10mm 2 954In Stock
Min.: 1
Mult.: 1

39 nF X2 275 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 4.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10.5 mm PHE840M Bulk
KEMET Safety Capacitors 280 VAC 0.047uF 20% LS=10mm 2 857In Stock
Min.: 1
Mult.: 1

47 nF X2 275 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 4.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10.5 mm PHE840M Bulk
KEMET Safety Capacitors 280 VAC 0.047uF 10% LS=15mm 2 496In Stock
Min.: 1
Mult.: 1

47 nF X2 275 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 5.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 10.5 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 0.068uF 20% LS=15mm 1 100In Stock
Min.: 1
Mult.: 1

68 nF X2 275 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 5.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10.5 mm PHE840M Bulk
Vishay / BC Components Safety Capacitors .033uF 20% 310volts 245In Stock
14 000On Order
Min.: 1
Mult.: 1

33 nF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 10.5 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors .047uF 20% 310VAC X2 890In Stock
1 000Expected 18/09/2026
Min.: 1
Mult.: 1

47 nF X2 310 VAC Radial 630 VDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 10.5 mm BFC2339 Bulk
TDK Safety Capacitors 350VAC 0.01uF 20% L/S=15mm AEC-Q200 4 574In Stock
Min.: 1
Mult.: 1

10 nF Y2 350 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 10.5 mm B3202* - Y2 Standard AEC-Q200 Bulk
TDK Safety Capacitors 0.022uF 330volts 20% X1 2 143In Stock
Min.: 1
Mult.: 1

22 nF 330 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3291*A/B3 - X1 Standard Bulk
TDK Safety Capacitors 530VAC 10nF 10% MKP X1 LS 15mm 3 767In Stock
Min.: 1
Mult.: 1

10 nF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 530VAC 10nF 20% MKP X1 LS 15mm 698In Stock
4 000Expected 14/09/2026
Min.: 1
Mult.: 1

10 nF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3291*A/B5 - X1 530V Bulk