16 mm Safety Capacitors

Results: 427
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
TDK Safety Capacitors 530VAC 100nF 10% MKP X1 LS 22.5mm 2 521In Stock
1,89 €
1,32 €
1,09 €
0,998 €
Min.: 1
Mult.: 1
100 nF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm B32913 Bulk
TDK Safety Capacitors 0.068uF 300volts 20% Y2 4 120In Stock
1,57 €
0,772 €
0,668 €
0,627 €
Min.: 1
Mult.: 1
68 nF 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm B3202* - Y2 Standard Bulk
KEMET Safety Capacitors .1UF 1000V 10% 4 538In Stock
0,92 €
0,46 €
0,421 €
0,353 €
Min.: 1
Mult.: 1
100 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 0.1 2 Pin Straight - 40 C + 110 C 16 mm R47 V057 AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP X2 0.33uF 1 0% 305Vac LS 22.5mm 5 035In Stock
1,20 €
0,562 €
0,508 €
0,454 €
Min.: 1
Mult.: 1
330 nF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 7 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
KEMET Safety Capacitors 760V .025uF 20% LS=22.5mm 2 262In Stock
1,24 €
0,859 €
0,634 €
0,504 €
Min.: 1
Mult.: 1
25 nF X1 760 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm F873 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.47uF 305VAC 10% X2 AEC-Q200 2 216In Stock
1,67 €
1,13 €
0,912 €
0,758 €
Min.: 1
Mult.: 1
470 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm MXH AEC-Q200 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 20mm Lead 0.68uF 10% 275VAC 1 136In Stock
0,834 €
0,738 €
0,655 €
0,574 €
0,556 €
Min.: 1
Mult.: 1
680 nF X2 275 VAC Radial 15 mm (0.591 in) 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 16 mm WCAP-FTX2 Bulk
KEMET Safety Capacitors 0.47 U 275V 355In Stock
0,955 €
0,644 €
0,469 €
0,338 €
Min.: 1
Mult.: 1
470 nF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 275 Bulk
KEMET Safety Capacitors 630V 0.33uF 10% LS= 22.5mm 625In Stock
0,98 €
0,667 €
0,485 €
0,402 €
Min.: 1
Mult.: 1
330 nF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 16 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 275volts 0.33uF 10%
163In Stock
0,929 €
0,632 €
0,46 €
0,341 €
Min.: 1
Mult.: 1
330 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.68uF 10%
3 811In Stock
1,08 €
0,736 €
0,536 €
0,444 €
Min.: 1
Mult.: 1
680 nF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 630V 0.68uF 20% LS=15mm 319In Stock
1,32 €
0,783 €
0,643 €
0,488 €
Min.: 1
Mult.: 1
680 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm F861 Cut Tape
KEMET Safety Capacitors 310 VAC 630 VDC 0.33uF 10%
339In Stock
0,869 €
0,589 €
0,429 €
0,309 €
Min.: 1
Mult.: 1
330 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 310 Bulk
KEMET Safety Capacitors 330vac 0.15uF 20%
1 047In Stock
0,74 €
0,493 €
0,355 €
0,285 €
Min.: 1
Mult.: 1
150 nF X1 330 VAC Radial 15 mm (0.591 in) 800 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R49_X1 310 Bulk
KEMET Safety Capacitors 630V 0.47uF 20% LS=22.5mm 3 000In Stock
0,877 €
0,437 €
0,398 €
0,333 €
Min.: 1
Mult.: 1
470 nF 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 310 Bulk
KEMET Safety Capacitors 760V .033uF 5% LS=22.5mm 321In Stock
Cut Tape
1,43 €
0,998 €
0,733 €
Reel
0,733 €
0,549 €
Min.: 1
Mult.: 1
: 250
33 nF 760 VAC Radial 22.5 mm (0.886 in) 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 40 C + 110 C 16 mm F873 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 275volts 0.47uF 10%
254In Stock
1,17 €
0,808 €
0,553 €
0,46 €
Min.: 1
Mult.: 1
470 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R46 Bulk
KEMET Safety Capacitors 440VAC 0.082uF 10% LS=15MM AEC-Q200 1 156In Stock
0,826 €
0,548 €
0,396 €
0,325 €
Min.: 1
Mult.: 1
82 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 275volts 0.47uF 20%
232In Stock
0,972 €
0,57 €
0,477 €
0,364 €
Min.: 1
Mult.: 1
470 nF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 275 Bulk
KEMET Safety Capacitors 310V .47uF 20% LS=22.5mm 300In Stock
900On Order
0,998 €
0,583 €
0,471 €
0,367 €
Min.: 1
Mult.: 1
470 nF 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 310 Bulk
KEMET Safety Capacitors 275volts 0.47uF 20% 162In Stock
2,64 €
1,92 €
1,66 €
1,46 €
Min.: 1
Mult.: 1
470 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac 0.68uF 20%
21In Stock
700Expected 17/11/2026
0,963 €
0,565 €
0,454 €
0,362 €
Min.: 1
Mult.: 1
680 nF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R46 Bulk
TDK B32913A3224K000
TDK Safety Capacitors 0.22uF 330volts 10% X1 1 018In Stock
1,83 €
1,24 €
1,01 €
0,937 €
Min.: 1
Mult.: 1
220 nF X1 330 VAC Radial 22.5 mm (0.886 in) 760 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm B3291*A/B3 - X1 Standard Bulk
WIMA Safety Capacitors .15uF 400 Vac 10% 2 624In Stock
1,39 €
0,804 €
0,711 €
0,595 €
Min.: 1
Mult.: 1
150 nF X1 400 VAC Radial 15 mm (0.591 in) 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 16 mm MKP-X2 R Bulk
WIMA Safety Capacitors 0.068 uF 300 VAC 0.1 1 402In Stock
1,29 €
0,875 €
0,637 €
0,528 €
Min.: 1
Mult.: 1
68 nF Y2 300 VAC Radial 15 mm (0.591 in) 300 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 16 mm MKP-Y2 Bulk