32 mm Safety Capacitors

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
TDK Safety Capacitors 350VAC 0.47uF 20% L/S=27.5mm AEC-Q200 976In Stock
3,33 €
2,54 €
2,26 €
2,17 €
Min.: 1
Mult.: 1
470 nF Y2 350 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 32 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
KEMET Safety Capacitors 560V 4.7uF 10% LS=37.5mm 108In Stock
3,63 €
2,61 €
2,27 €
2,00 €
Min.: 1
Mult.: 1
4.7 uF X2 275 VAC Radial 37.5 mm (1.476 in) 560 VDC 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32 mm R46 X2 275 Bulk
TDK Safety Capacitors 0.56uF 20% 300Vac MKP Y2, LS 27.5MM 571In Stock
4,30 €
3,10 €
2,63 €
2,35 €
Min.: 1
Mult.: 1
560 nF Y2 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32 mm B3202* - Y2 Standard Bulk
KEMET Safety Capacitors 440VAC 1.5uF 10% LS=37.5mm AEC-Q200 288In Stock
6,48 €
4,82 €
4,75 €
3,78 €
Min.: 1
Mult.: 1
1.5 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32 mm R47 V057 AEC-Q200 Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 2,2uF 20% LS27,5 142In Stock
1 760Expected 14/12/2027
2,71 €
1,89 €
1,57 €
1,38 €
Min.: 1
Mult.: 1
2.2 uF X2 350 VAC Through Hole 27.5 mm (1.083 in) 31.5 mm 16 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 32 mm B3292*U/V - X2 350Vac Bulk
WIMA Safety Capacitors MKP-X2 5.6 uF 305 VAC 19x32x41.5 PCM 37.5 61In Stock
6,47 €
4,54 €
3,90 €
3,53 €
Min.: 1
Mult.: 1
5.6 uF X1 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 32 mm MKP-X2 Bulk
TDK Safety Capacitors 350VAC 0.68uF 20% L/S=37.5mm AEC-Q200 624In Stock
5,85 €
4,32 €
3,78 €
3,37 €
Min.: 1
Mult.: 1
680 nF Y2 350 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 17 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 32 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 305VAC 3.3uF 10% LS=27.5mm MKP X2 315In Stock
2,99 €
2,22 €
1,92 €
1,69 €
Min.: 1
Mult.: 1
3.3 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 125 C 32 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
KEMET Safety Capacitors 4.7uF/ 310 VAC 630 250In Stock
3,24 €
2,30 €
1,81 €
1,80 €
Min.: 1
Mult.: 1
4.7 uF 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32 mm R46 X2 310 Bulk
KEMET Safety Capacitors 4.7uF/ 310 VAC 630 474In Stock
3,45 €
2,45 €
1,94 €
1,82 €
1,69 €
Min.: 1
Mult.: 1
4.7 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32 mm R46 X2 310 Tray
KEMET Safety Capacitors 310 VAC 630 VDC 4.7uF 10%
3In Stock
3,84 €
2,45 €
2,06 €
1,83 €
Min.: 1
Mult.: 1
4.7 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32 mm R46 X2 310 Tray
KEMET Safety Capacitors 310volts 4.7uF 20%
17In Stock
1 344On Order
3,90 €
2,73 €
2,30 €
1,99 €
Min.: 1
Mult.: 1
4.7 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32 mm R46 X2 310 Tray
KEMET Safety Capacitors 630Vo 4.7uF 10% 125C LS=37.5mm 305In Stock
3,90 €
2,80 €
2,23 €
2,21 €
Min.: 1
Mult.: 1
4.7 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 32 mm R46 X2 310 HT Bulk
TDK Safety Capacitors 3.3uF 305volts 20% X2 212In Stock
2,26 €
1,56 €
1,27 €
1,11 €
Min.: 1
Mult.: 1
3.3 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32 mm B3292*C/D - X2 Standard Bulk
KEMET Safety Capacitors 440VAC 1.2uF 10% LS=37.5mm AEC-Q200 42In Stock
5,44 €
4,01 €
3,52 €
3,12 €
Min.: 1
Mult.: 1
1.2 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32 mm R47 V057 AEC-Q200 Bulk
TDK Safety Capacitors 3.3uF 305volts 10% X2
19 339On Order
2,09 €
1,43 €
1,17 €
1,01 €
Min.: 1
Mult.: 1
3.3 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 32 mm B3292 C/D - X2 Standard Bulk
KEMET Safety Capacitors 275vac 4.7uF 20%
576Expected 25/12/2026
3,36 €
2,37 €
1,90 €
1,76 €
1,63 €
Min.: 1
Mult.: 1
4.7 uF X2 275 VAC Radial 37.5 mm (1.476 in) 560 VDC 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32 mm R46 X2 275 Tray
TDK Safety Capacitors FILM CAP 1 10NF 10% 530Vac LS 15mm Non-Stocked Lead-Time 11 Weeks
1,91 €
1,83 €
Min.: 1 760
Mult.: 1 760
470 nF 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 1.0uF 530Vac X1 MKP 10% LS=27.5mm Non-Stocked Lead-Time 11 Weeks
2,38 €
2,30 €
Min.: 1 760
Mult.: 1 760
1 uF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32 mm B32914 Bulk
TDK Safety Capacitors 2.2uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 8 Weeks
1,43 €
1,37 €
1,36 €
Min.: 1 760
Mult.: 1 760
2.2 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 16 mm Safety Film Capacitors 10 % 2 Pin Straight - 40 C + 110 C 32 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
1,26 €
1,22 €
1,15 €
Min.: 1 760
Mult.: 1 760
2.2 uF X2 350 VAC Through Hole 27.5 mm (1.083 in) 650 VDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Radial + 110 C 32 mm Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
1,26 €
1,22 €
1,15 €
Min.: 1 760
Mult.: 1 760
2.2 uF X2 350 VAC Through Hole 27.5 mm (1.083 in) 650 VDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Radial + 110 C 32 mm Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
1,26 €
1,22 €
1,15 €
Min.: 1 760
Mult.: 1 760
2.2 uF X2 350 VAC Through Hole 27.5 mm (1.083 in) 650 VDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Radial + 110 C 32 mm Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
1,82 €
1,78 €
1,69 €
Min.: 1 520
Mult.: 1 520
3.3 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 650 VDC 42 mm 17 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Radial + 110 C 32 mm Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
1,82 €
1,78 €
1,69 €
Min.: 1 520
Mult.: 1 520
3.3 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 650 VDC 42 mm 17 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Radial + 110 C 32 mm Bulk