Straight Safety Capacitors

Results: 11 324
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors 310volts 0.22uF 20% 4 415In Stock
Min.: 1
Mult.: 1

220 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 6 mm F339MX2 Bulk
Murata Electronics Safety Capacitors 16 502In Stock
Min.: 1
Mult.: 1

4.7 nF X1, Y2 400 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7 000In Stock
Min.: 1
Mult.: 1

4.7 nF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
TDK Safety Capacitors 350VAC 0.68uF 20% L/S=37.5mm AEC-Q200 634In Stock
Min.: 1
Mult.: 1

680 nF Y2 350 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 17 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 32 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors AEC-Q200, X2 .47uF 20% 305Vac LS 15mm 4 650In Stock
Min.: 1
Mult.: 1
: 550

470 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 11 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 105 C 18.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
Vishay / BC Components Safety Capacitors .0068uF 20% 275volts 1 888In Stock
Min.: 1
Mult.: 1

6.8 nF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors .1uF 20% 305volts 1 802In Stock
Min.: 1
Mult.: 1

100 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12 mm BFC23384 Bulk
Vishay / BC Components Safety Capacitors .022uF 20% 305volts 1 000In Stock
Min.: 1
Mult.: 1

22 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23384 Bulk
Vishay / BC Components Safety Capacitors .47uF 20% 310V 5 054In Stock
Min.: 1
Mult.: 1

470 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 16.5 mm BFC2339 Bulk
TDK Safety Capacitors FILM CAP Y2 MKP 47NF 20% 300Vac LS 15mm 5 588In Stock
Min.: 1
Mult.: 1
: 700

47 nF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8.5 mm B3202* - Y2 Standard Reel, Cut Tape
TDK Safety Capacitors 0.1uF 300volts 20% Y2 3 748In Stock
Min.: 1
Mult.: 1

100 nF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 0.033uF 305VAC 20% 7 399In Stock
Min.: 1
Mult.: 1

33 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 0.068uF 305volts 10% X2 4 132In Stock
Min.: 1
Mult.: 1
: 1 170

68 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 1.0uF 305Vac X2 LS= 22.5mm Hi Humidity 4 242In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 22 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 1.5uF 20% 350Vac LS 27.5MM 805In Stock
Min.: 1
Mult.: 1

1.5 uF X2 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight 0 C + 110 C 27.5 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP 2.2uF 20% 4 00Vdc LS 27.5mm 595In Stock
Min.: 1
Mult.: 1

2.2 uF X2 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 31 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors 2.2uF 305Vac X2 LS= 27.5mm Hi Humidity 824In Stock
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 27.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors .047uF 20% 305volts 2 038In Stock
Min.: 1
Mult.: 1

47 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23384 Bulk
Vishay / BC Components Safety Capacitors .01uF 310volts 20% 7 974In Stock
Min.: 1
Mult.: 1

10 nF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 0.01uF 20% 300V AEC-Q200 16 200In Stock
Min.: 1
Mult.: 1
: 900

10 nF Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10 mm BFC23386 AEC-Q200 Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 0.22uF 253V 10% 1 349In Stock
Min.: 1
Mult.: 1

220 nF X2 253 VAC Axial 630 VDC 26.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 100 C F1773 Bulk
TDK Safety Capacitors FILM CAP Y2 MKP 1.5 NF 20% 300Vac LS 10mm 7 339In Stock
Min.: 1
Mult.: 1
: 1 700

1.5 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Reel, Cut Tape
TDK Safety Capacitors 0.33uF 300volts 20% Y2 4 596In Stock
Min.: 1
Mult.: 1

330 nF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B32023 Bulk
TDK Safety Capacitors 0.47uF 530Vac X1 MKP 20% LS=22.5mm 1 246In Stock
Min.: 1
Mult.: 1

470 nF X1 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B32913 Bulk
TDK Safety Capacitors 530VAC 1.5uF 10% MKP X1 LS 27.5mm 691In Stock
Min.: 1
Mult.: 1

1.5 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 36.5 mm B3291*A/B5 - X1 530V Bulk