32 mm Safety Capacitors

Results: 297
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Wurth Elektronik Safety Capacitors WCAP-FTY2 300VAC 220nF MKP Y2 LS=27.5mm 299In Stock
Min.: 1
Mult.: 1

220 nF 330 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 11 mm Film Capacitor Polypropylene (PP) 10 % 2 Straight - 40 C + 110 C 20 mm WCAP-FTY2 Tray
Wurth Elektronik Safety Capacitors WCAP-FTY2 300VAC 470nF MKP Y2 LS=27.5mm 242In Stock
Min.: 1
Mult.: 1

470 nF 330 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 17 mm Film Capacitor Polypropylene (PP) 10 % 2 Straight - 40 C + 110 C 28 mm WCAP-FTY2 Tray
KEMET Safety Capacitors 440vac 0.68uF 20% 923In Stock
Min.: 1
Mult.: 1

680 nF X2 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm R47 Tray
KEMET Safety Capacitors 300volts .47uF 20% X1/Y2 1 292In Stock
Min.: 1
Mult.: 1
Max.: 1 024

470 nF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R41 AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors 220nF 20% 480V 1 830In Stock
Min.: 1
Mult.: 1

220 nF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 23 mm F340X1 Tray
KEMET Safety Capacitors 275V 4.7uF 20% LS=27.5mm 2 384In Stock
Min.: 1
Mult.: 1
Max.: 704

4.7 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors .22uF 440VAC 10% X2 Rad 3 756In Stock
Min.: 1
Mult.: 1

220 nF X2 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R47 Tray
KEMET Safety Capacitors 275vac 2.2uF 20% X2 27.5mm 3 266In Stock
Min.: 1
Mult.: 1
Max.: 1 152

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 MIN Tray
KEMET Safety Capacitors 310 VAC 630 VDC 2.2uF 20% 470In Stock
Min.: 1
Mult.: 1
Max.: 352

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm R46 X2 310 Tray
KEMET Safety Capacitors 310V 4.7uF 20% LS=27.5mm 150In Stock
Min.: 1
Mult.: 1

4.7 uF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 37 mm R46 X2 310 Bulk
KEMET Safety Capacitors 560V 4.7uF 20% LS=27.5mm 47In Stock
Min.: 1
Mult.: 1

4.7 uF 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R46 X2 275 Bulk
Vishay / BC Components Safety Capacitors F339X2 4.7 F 10 305Vac 28In Stock
Min.: 1
Mult.: 1

4.7 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC, 850 VDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 40 C + 105 C 38 mm F339X2 305V Tray
Vishay / BC Components Safety Capacitors 220nF 10% 480V 43In Stock
Min.: 1
Mult.: 1

220 nF 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 23 mm F340X1 Bulk
Vishay / BC Components Safety Capacitors 390nF 10% 480V 75In Stock
Min.: 1
Mult.: 1

390 nF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 15 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 25 mm F340X1 Tray
Vishay / BC Components Safety Capacitors 560nF 10% 480V 71In Stock
Min.: 1
Mult.: 1

560 nF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 28 mm F340X1 Tray
Vishay / BC Components Safety Capacitors 820nF 10% 480V 29In Stock
Min.: 1
Mult.: 1

820 nF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 21 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 31 mm F340X1 Tray
Vishay / BC Components Safety Capacitors 4.7uF 305Vac 20% 34In Stock
Min.: 1
Mult.: 1

4.7 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 38 mm F340X2 Bulk
KEMET Safety Capacitors 440VAC 0.18uF 10% LS=27.5mm AEC-Q200 401In Stock
Min.: 1
Mult.: 1

180 nF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R47 V057 AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors 330nF 10% 480V 95In Stock
Min.: 1
Mult.: 1

330 nF 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 23 mm F340X1 Tray
KEMET Safety Capacitors 1.5uF/ 275VV 127In Stock
Min.: 1
Mult.: 1

1.5 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 Tray
KEMET Safety Capacitors 440VAC 0.82uF 10% LS=27.5mm AEC-Q200 146In Stock
Min.: 1
Mult.: 1

820 nF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 275vac 1uF 20% 51In Stock
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 1uF 20% 271In Stock
Min.: 1
Mult.: 1

1 uF 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 2.2uF 20% 352Stock Available
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm R46 X2 275 Tray
KEMET Safety Capacitors 440VAC 0.56uF 10% LS=27.5mm AEC-Q200 950In Stock
Min.: 1
Mult.: 1

560 nF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R47 V057 AEC-Q200 Bulk