KEMET Safety Capacitors

Results: 7 436
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 630V 0.47uF 20% LS=22.5mm 2 500In Stock
500Expected 04/09/2026
Min.: 1
Mult.: 1

470 nF 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 310 Bulk
KEMET Safety Capacitors 630V 2.2uF 20% LS=27.5mm 1 512In Stock
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310V 2.2uF 20% LS=37.5mm Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24 mm R46 X2 310 Bulk
KEMET Safety Capacitors 440VAC 0.68uF 10% LS=37.5mm AEC-Q200 599In Stock
Min.: 1
Mult.: 1

680 nF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 24 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 800Vo 6.8uF 110C 10% LS=37.5mm 170In Stock
Min.: 1
Mult.: 1

6.8 uF X1 330 VAC Radial 37.5 mm (1.476 in) 800 VDC 41.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 45 mm R49_X1 330 Bulk
KEMET Safety Capacitors 250VAC 4pF C0G 1808 0.5pF X2 3 230In Stock
Min.: 1
Mult.: 1
: 2 000

4 pF 250 VAC SMD/SMT 4.5 mm 2.03 mm Safety MLCCs C0G (NP0) 0.5 pF 2 Pin - 55 C + 125 C 1808 (4520 metric) 1.4 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors .220UF 310V 2 769In Stock
Min.: 1
Mult.: 1

220 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm F861 Bulk
KEMET Safety Capacitors 1000V 0.022uF 20% LS=15mm 3 572In Stock
Min.: 1
Mult.: 1

22 nF X1 480 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm F872 Bulk
KEMET Safety Capacitors .025UF 480V 2 339In Stock
Min.: 1
Mult.: 1

25 nF X1 480 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm F872 Bulk
KEMET Safety Capacitors 300vac 6800pF 20% LS 10mm 3 940In Stock
Min.: 1
Mult.: 1

6.8 nF Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm F881 Bulk
KEMET Safety Capacitors 275V 0.1uF 20% LS=20.3mm 995In Stock
Min.: 1
Mult.: 1
: 250

100 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 14 mm PME271M Reel, Cut Tape
KEMET Safety Capacitors 1kV 0.0068uF 110C LS=15mm AEC-Q200 6 531In Stock
Min.: 1
Mult.: 1

6.8 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1500V 0.47uF 125C LS =37.5mm AEC-Q200 648In Stock
Min.: 1
Mult.: 1

470 nF X1, Y2 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 24 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 275volts 0.047uF 10% 934In Stock
Min.: 1
Mult.: 1

47 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac 0.47uF 20% 1 095In Stock
Min.: 1
Mult.: 1

470 nF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 1.5uF 10% 953In Stock
Min.: 1
Mult.: 1

1.5 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 Tray
KEMET Safety Capacitors 300V 0.10uF 20% LS=15mm 2 893In Stock
Min.: 1
Mult.: 1

100 nF X2 300 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 5.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12.5 mm PHE840E Tray
KEMET Safety Capacitors 300V 0.15uF 20% LS=15mm 2 197In Stock
Min.: 1
Mult.: 1

150 nF X2 300 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 6.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12.5 mm PHE840E Tray
KEMET Safety Capacitors 280 VAC 0.15uF 10% $ 2 127In Stock
Min.: 1
Mult.: 1

150 nF X2 275 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 6.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12.5 mm PHE840M Bulk
KEMET Safety Capacitors 330V 0.15uF 20% LS=22.5mm 1 845In Stock
Min.: 1
Mult.: 1

150 nF X1 330 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 18.5 mm PHE841 Tray
KEMET Safety Capacitors 300V 0.047uF 20% LS=15mm 2 750In Stock
Min.: 1
Mult.: 1

47 nF X2 300 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 5.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10.5 mm PHE840E Bulk
KEMET Safety Capacitors 100V 0.1uF 20% $ 2 626In Stock
Min.: 1
Mult.: 1

100 nF X2 275 VAC Radial 760 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C PHE840M Bulk
KEMET Safety Capacitors 250VAC 390pF C0G 2220 5% X2 436In Stock
Min.: 1
Mult.: 1
: 500

390 pF X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 2211 (5728 metric) 2 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 220pF C0G 2220 5% X2 346In Stock
Min.: 1
Mult.: 1
: 500

220 pF X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 2211 (5728 metric) 2 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300vac 0.022uF 20% LS 22.5mm 2 539In Stock
Min.: 1
Mult.: 1

22 nF X1 760 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm F873 Bulk