KEMET Safety Capacitors

Results: 7 436
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 300VAC 1200VDC 0.22uF LS=22.5mm AEC-Q200 483In Stock
Min.: 1
Mult.: 1

220 nF X1, Y2 300 VAC Through Hole 22.5 mm (0.886 in) 1.2 kVDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 22 mm R41D V234 Bulk
KEMET Safety Capacitors 310VAC 1nF Y2 20% SMT Met Paper AEC-Q200 320In Stock
Min.: 1
Mult.: 1
: 400

1 nF Y2 310 VAC SMD/SMT 12.7 mm 11.5 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 5045 (1211 metric) 6.5 mm SMD253 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 310VAC 2.2nF Y2 20% SMT Met Paper AEC-Q200 320In Stock
Min.: 1
Mult.: 1
: 400

2.2 nF Y2 310 VAC SMD/SMT 12.7 mm 11.5 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 5045 (1211 metric) 6.5 mm SMD253 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 310VAC 4.7nF Y2 20% SMT Met Paper AEC-Q200 316In Stock
Min.: 1
Mult.: 1
: 400

4.7 nF Y2 310 VAC SMD/SMT 12.7 mm 11.5 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 5045 (1211 metric) 6.5 mm SMD253 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 310VAC 10nF Y2 20% SMT Met Paper AEC-Q200 800In Stock
1 200Expected 26/11/2026
Min.: 1
Mult.: 1
: 400

10 nF Y2 310 VAC SMD/SMT 12.7 mm 11.5 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 5045 (1211 metric) 6.5 mm SMD253 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 310VAC 15nF Y2 20% SMT Met Paper AEC-Q200 152In Stock
Min.: 1
Mult.: 1
: 200

15 nF Y2 310 VAC SMD/SMT 16.5 mm 15 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 6560 (1615 metric) 7 mm SMD253 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 310VAC 22nF Y2 20% SMT Met Paper AEC-Q200 156In Stock
Min.: 1
Mult.: 1
: 200

22 nF Y2 310 VAC SMD/SMT 16.5 mm 15 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 6560 (1615 metric) 7 mm SMD253 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 310VAC 33nF Y2 20% SMT Met Paper AEC-Q200 152In Stock
Min.: 1
Mult.: 1
: 200

33 nF Y2 310 VAC SMD/SMT 17.8 mm 17 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 7067 (1717 metric) 10.2 mm SMD253 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 310VAC 47nF Y2 20% SMT Met Paper AEC-Q200 148In Stock
Min.: 1
Mult.: 1
: 200

47 nF Y2 310 VAC SMD/SMT 17.8 mm 17 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 7067 (1717 metric) 10.2 mm SMD253 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 310VAC 68nF Y2 20% SMT Met Paper AEC-Q200 152In Stock
Min.: 1
Mult.: 1
: 200

68 nF Y2 310 VAC SMD/SMT 17.8 mm 17 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 7067 (1717 metric) 10.2 mm SMD253 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 1000V 3300pF 10% LS=10mm 7In Stock
5 200Expected 22/12/2026
Min.: 1
Mult.: 1

3.3 nF Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm F881 Bulk
KEMET Safety Capacitors 440vac 0.22uF 10% 1In Stock
Min.: 1
Mult.: 1

220 nF X2 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R47 Bulk
KEMET Safety Capacitors 300vac 0.022uF 20% Y2/X1 15mm 2In Stock
Min.: 1
Mult.: 1

22 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 400VAC 0.0022uF Y5U 20% LS=10mm 6 009In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

2.2 nF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Ammo Pack
KEMET Safety Capacitors 440 VAC 0.001 uF Y5P 20% LS=7.5mm 5 829In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

1 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Outside Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-300 Ammo Pack
KEMET Safety Capacitors 400VAC 0.0033uF Y5V 20% LS=7.5mm 11 865In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

3.3 nF X1, Y2 400 VAC, 250 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Ammo Pack
KEMET Safety Capacitors 440 VAC 0.001 uF Y5P 20% LS=10mm 2 561In Stock
15 000Expected 01/02/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 750

1 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Vertical Kink - 40 C + 125 C C700KJN SFTY X1-440 Y1-400 Ammo Pack
KEMET Safety Capacitors 760 VAC 0.001 uF Y5P 10% LS=10mm 6 707In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 750

1 nF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Vertical Kink - 40 C + 125 C C700KJN SFTY X1-760 Y1-500 Ammo Pack
KEMET Safety Capacitors 440VAC 0.0033uF Y5U 20% LS=10mm 7 659In Stock
15 000Expected 18/01/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 750

3.3 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) Safety Film Capacitors Y5U 20 % 2 Pin Vertical Kink - 40 C + 125 C C700KJN SFTY X1-440 Y1-400 Ammo Pack
KEMET Safety Capacitors 440VAC (X1) 250VAC (Y1) 4700pF 20% Y5U 10mm 5 683In Stock
Min.: 1
Mult.: 1

4.7 nF X1, Y1 440 VAC, 250 VAC Radial 10 mm (0.394 in) 6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Vertical Kink - 40 C + 125 C C700KJN SFTY X1-440 Y1-250 Bulk
KEMET Safety Capacitors 400 VAC 0.01 uF Y5V 20% LS=10mm 6 040In Stock
Min.: 1
Mult.: 1
Max.: 800

10 nF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Film Capacitors Y5V 20 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Bulk
KEMET Safety Capacitors 440 VAC 0.01 uF Y5V 20% LS=10mm 10 873In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 750

10 nF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-300 Ammo Pack
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0015uF 110C AEC-Q200 1 582In Stock
Min.: 1
Mult.: 1
: 600

1 nF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.001uF 110C AEC-Q200 1 498In Stock
Min.: 1
Mult.: 1
: 400

1 nF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0015uF 110C AEC-Q200 4 894In Stock
Min.: 1
Mult.: 1
: 600

1.5 nF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel