KEMET Safety Capacitors

Results: 7 436
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 2200PF 300V 9 146In Stock
Min.: 1
Mult.: 1
Max.: 6 000

2.2 nF Y2 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm F881 Bulk
KEMET Safety Capacitors 4.7nF 250 VAC 1kVDC $ 3 112In Stock
4 800Expected 22/10/2026
Min.: 1
Mult.: 1
Max.: 6 400

4.7 nF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 10.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 100 C 10.5 mm P271 Bulk
KEMET Safety Capacitors 500volts 4700pF 20% LS=15mm 4 426In Stock
Min.: 1
Mult.: 1
Max.: 1 000

4.7 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 8.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 16 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 440V 1kVDC 2.2uF 20% LS=37.5mm 591In Stock
Min.: 1
Mult.: 1

2.2 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 38 mm PHE844 Tray
KEMET Safety Capacitors 760V 0.1uF 20% LS=27.5mm 1 237In Stock
Min.: 1
Mult.: 1
Max.: 432

100 nF X1 760 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 20.5 mm PHE845 Tray
KEMET Safety Capacitors 300V 0.47uF 20% LS=27.5mm 1 428In Stock
Min.: 1
Mult.: 1
Max.: 252

470 nF Y2 300 VAC Radial 27.5 mm (1.083 in) 1.25 kVDC 31.5 mm 17.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 28 mm PHE850 Tray
KEMET Safety Capacitors 275V 4700pF 20% LS=10.2mm 2 177In Stock
Min.: 1
Mult.: 1
Max.: 3 200

4.7 nF X2 275 VAC Radial 10.2 mm (0.402 in) 630 VDC 13.5 mm 5.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.01uF 20% LS=15.2mm 2 204In Stock
Min.: 1
Mult.: 1
Max.: 2 000

10 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.033uF 20% LS=15.2mm 3 175In Stock
Min.: 1
Mult.: 1
Max.: 800

33 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 6 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.047uF 20% LS=15.2mm 1 699In Stock
Min.: 1
Mult.: 1
Max.: 1 600

47 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 6 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.1uF 20% LS=20.3mm 4 241In Stock
2 750Expected 03/12/2026
Min.: 1
Mult.: 1
Max.: 1 000

100 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 14 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.22uF 10% LS=20.3mm 6 339In Stock
Min.: 1
Mult.: 1
Max.: 600

220 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 11.3 mm Safety Film Capacitors Paper 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.47uF 10% LS=25.4mm 797In Stock
600Expected 17/09/2026
Min.: 1
Mult.: 1
Max.: 300

470 nF X2 275 VAC Radial 25.4 mm (1 in) 630 VDC 30.5 mm 15.3 mm Safety Film Capacitors Paper 10 % 2 Pin Straight - 40 C + 110 C 22 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.1uF 20% LS=15.2mm 4 398In Stock
Min.: 1
Mult.: 1

100 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 8.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 14.3 mm PME271M Bulk
KEMET Safety Capacitors 250V 1kVDC 1000pF 20% LS=10.2mm 6 520In Stock
Min.: 1
Mult.: 1
Max.: 4 000

1 nF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 3.9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 7.5 mm PME271Y Bulk
KEMET Safety Capacitors 250V 1kVDC 1500pF 20% LS=10.2mm 4 199In Stock
Min.: 1
Mult.: 1

1.5 nF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 3.9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 7.5 mm PME271Y Bulk
KEMET Safety Capacitors 250V 2200pF 20% LS=10.2mm 17 476In Stock
Min.: 1
Mult.: 1
Max.: 4 000

2.2 nF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 3.9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 7.5 mm PME271Y Bulk
KEMET Safety Capacitors 250V 1kVDC 3300pF 20% LS=10.2mm 3 389In Stock
3 000Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 4 000

3.3 nF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 4.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 8.2 mm PME271Y Bulk
KEMET Safety Capacitors 250V 1kVDC 4700pF 20% LS=10.2mm 5 727In Stock
Min.: 1
Mult.: 1
Max.: 6 400

4.7 nF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 5.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y Bulk
KEMET Safety Capacitors 250V 1kVDC 4700pF 20% LS=10.2mm 10 042In Stock
7 200Expected 15/10/2026
Min.: 1
Mult.: 1
Max.: 2 400
: 600

4.7 nF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 5.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y Reel, Cut Tape
KEMET Safety Capacitors 250V 1kVDC 0.01uF 20% LS=15.2mm 4 679In Stock
Min.: 1
Mult.: 1
Max.: 4 000

10 nF Y2 250 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y Bulk
KEMET Safety Capacitors 250V 1kVDC 0.015uF 20% LS=15.2mm 2 466In Stock
2 500Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 2 000

15 nF Y2 250 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 11 mm PME271Y Bulk
KEMET Safety Capacitors 250V 1kVDC 0.022uF 20% LS=15.2mm 3 264In Stock
Min.: 1
Mult.: 1
Max.: 1 600

22 nF Y2 250 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 7.3 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 13 mm PME271Y Bulk
KEMET Safety Capacitors 250V 0.033uF 20% LS=20.3mm 2 586In Stock
Min.: 1
Mult.: 1
Max.: 1 000

33 nF Y2 250 VAC Radial 20.3 mm (0.799 in) 1 kVDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 14 mm PME271Y Bulk
KEMET Safety Capacitors 250V 1kVDC 0.1uF 20% LS=25.4mm 917In Stock
Min.: 1
Mult.: 1
Max.: 400

100 nF Y2 250 VAC Radial 25.4 mm (1 in) 1 kVDC 30.5 mm 12.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 19 mm PME271Y Bulk