KEMET Safety Capacitors

Results: 7 436
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 440V 2200pF 20% LS=15mm 2 695In Stock
2 000Expected 17/06/2027
Min.: 1
Mult.: 1
Max.: 1 600

2.2 nF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm PME295 Bulk
KEMET Safety Capacitors 440V 3300pF 20% LS=15mm 7 130In Stock
9 200On Order
Min.: 1
Mult.: 1
Max.: 1 600

3.3 nF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 7.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 14.5 mm PME295 Bulk
KEMET Safety Capacitors 440 VAC 1500V 4700pF 20% LS=15mm 1 656In Stock
Min.: 1
Mult.: 1
Max.: 1 600
: 400

4.7 nF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 16 mm PME295 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 440V 4700pF 20% LS=15mm 6 288In Stock
Min.: 1
Mult.: 1
Max.: 1 000

4.7 nF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 16 mm PME295 Bulk
KEMET Safety Capacitors 275vac 0.15 uF 0.2 275VAC 20% LS 20mm 291In Stock
Min.: 1
Mult.: 1
Max.: 600

2.2 nF, 150 nF X2, Y2 275 VAC Radial 20 mm (0.787 in) 24 mm 12.5 mm Safety Film Capacitors Paper 20 % 3 Pin Straight - 40 C + 100 C 16 mm PZB300 Bulk
KEMET Safety Capacitors 300volts 0.033uF 10% 14 710In Stock
3 000Expected 16/10/2026
Min.: 1
Mult.: 1

33 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors .068uF 300VAC 20% Y2 Rad 4 314In Stock
Min.: 1
Mult.: 1

68 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300V 0.047uF 125C LS=22.5mm AEC-Q200 15 054In Stock
41 500On Order
Min.: 1
Mult.: 1
Max.: 2 000

47 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 15 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 1000Vo 0.047uF 110C LS=22.5mm AEC-Q200 4 512In Stock
Min.: 1
Mult.: 1
: 700

47 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm R41 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors .068uF 300VAC 20% Y2 Rad 6 958In Stock
9 000On Order
Min.: 1
Mult.: 1
Max.: 1 000

68 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300volts .22uF 20% X1/Y2 1 669In Stock
Min.: 1
Mult.: 1
Max.: 960

220 nF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1500V 0.22uF 125C LS =27.5mm AEC-Q200 3 032In Stock
Min.: 1
Mult.: 1

220 nF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 22 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 1000V 1uF 20% 875In Stock
Min.: 1
Mult.: 1
Max.: 252

1 uF X1, Y2 300 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 40 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1500V 1uF 125C LS =37.5mm AEC-Q200 1 185In Stock
Min.: 1
Mult.: 1
Max.: 168

1 uF X1, Y2 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 40 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 1.2 uF 125C 10% LS=37.5 mm AEC-Q200 446In Stock
Min.: 1
Mult.: 1

1.2 uF X1, Y2 350 VAC Radial 37.5 mm (1.476 in) 41.5 mm Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Tray
KEMET Safety Capacitors 0.47uF 20% 5 657In Stock
Min.: 1
Mult.: 1
Max.: 1 400

470 nF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 310 Bulk
KEMET Safety Capacitors 0.1uF 560VDC 275VAC '10% 21 673In Stock
Min.: 1
Mult.: 1
Max.: 4 800

100 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 275vac 0.1uF 20% 10 824In Stock
Min.: 1
Mult.: 1

100 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac 0.1uF 10% 19 843In Stock
Min.: 1
Mult.: 1
Max.: 8 000

100 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac 0.1uF 20% 15 167In Stock
Min.: 1
Mult.: 1
Max.: 4 000

100 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors .47uF 275volts 20% 6 692In Stock
5 600On Order
Min.: 1
Mult.: 1
Max.: 2 800

470 nF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 2.2uF 20% 4 709In Stock
13 500On Order
Min.: 1
Mult.: 1
Max.: 1 200

2.2 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 275vac 1uF 20% 2 229In Stock
Min.: 1
Mult.: 1
Max.: 2 240

1 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 275 Tray
KEMET Safety Capacitors 275V 4.7uF 20% LS=27.5mm 2 384In Stock
Min.: 1
Mult.: 1
Max.: 704

4.7 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 0.1uF 440VAC 10% X1 Rad 5 967In Stock
Min.: 1
Mult.: 1
Max.: 700

100 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm R47 Bulk