TDK Safety Capacitors

Results: 1 505
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors 1.0uF 530Vac X1 MKP 10% LS=27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1 760
Mult.: 1 760

1 uF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32 mm B32914 Bulk
TDK Safety Capacitors 1uF 530Vrms AC Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

1 uF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors FILM CAP 1 0.47uF 10 % 530Vac LS 27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 2 080
Mult.: 2 080

470 nF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 23 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors FILM CAP MKP X1 0.47 F 20 530Vac LS 27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 2 080
Mult.: 2 080

470 nF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 23 mm B32914 Bulk
TDK Safety Capacitors FILM CAP 1 0.47uF 20 % 530Vac LS 27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 2 080
Mult.: 2 080

470 nF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 23 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors FILM CAP 1 0.68uF 20 % 530Vac LS 27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1 600
Mult.: 1 600

680 nF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 27.5 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors FILM CAP MKP X1 0.68 F 20 530Vac LS 27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1 600
Mult.: 1 600

680 nF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 27.5 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors FILM CAP MKP X1 2.2 F 10 530Vac LS 37.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1 280
Mult.: 1 280

2.2 uF 530 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 39.5 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 2.2uF 530Vac X1 MKP 20% LS=37.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1 280
Mult.: 1 280

2.2 uF X1 530 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 39.5 mm B32916 Bulk
TDK Safety Capacitors 530VAC 3.3uF 20% MKP X1 LS 37.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 880
Mult.: 880

3.3 uF 530 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 28 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 37 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors FILM CAP MKP X1 0.47 F 10 530Vac LS 37.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 3 240
Mult.: 3 240

470 nF 530 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 12 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm B32916 Bulk
TDK Safety Capacitors FILM CAP 1 0.47uF 10 % 530Vac LS 37.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 3 240
Mult.: 3 240

470 nF 530 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 12 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 0.47uF 530Vac X1 MKP 20% LS=37.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 3 240
Mult.: 3 240

470 nF 530 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm B32916 Bulk
TDK Safety Capacitors FILM CAP 1 0.47uF 20 % 530Vac LS 37.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 3 240
Mult.: 3 240

470 nF 530 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 3.3uF 530Vac X1 MKP 20% LS=37.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 880
Mult.: 880

3.3 uF 530 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 28 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 42.5 mm B32916 Bulk
TDK Safety Capacitors 4.7UF 10% 530V MKP X1 --- 4 PIN Non-Stocked Lead-Time 10 Weeks
Min.: 360
Mult.: 360

4.7 uF 530 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 33 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 48 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 4.7uF 530Vac X1 MKP 20% LS=52.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 560
Mult.: 560

4.7 uF 530 VAC Radial 52.5 mm (2.067 in) 1 kVDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 45 mm B32918 Bulk
TDK Safety Capacitors FILM CAP BOX 68NF 5% 1600Vdc LS 22.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 560
Mult.: 560

4.7 uF 530 VAC Radial 52.5 mm (2.067 in) 1 kVDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 45 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 5.6uF 530Vac X1 MKP 20% LS=52.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 560
Mult.: 560

5.6 uF 530 VAC Radial 52.5 mm (2.067 in) 1 kVDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 45 mm B32918 Bulk
TDK Safety Capacitors 0.01uF 305volts 10% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 13 600
Mult.: 13 600
: 1 700

10 nF 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Reel
TDK Safety Capacitors FILM CAP MKP X2 0.010 F 20 305Vac LS 10mm Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

10 nF 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors FILM CAP MKP X2 0.10 F 20 305Vac LS 10mm Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

100 nF 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 0.015uF 305VAC 20% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 700

15 nF 305 VAC Radial 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors 0.022uF 305volts 10% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 13 600
Mult.: 13 600
: 1 700

22 nF 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Reel
TDK Safety Capacitors FILM CAP MKP X2 0.022 F 20 305Vac LS 10mm Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 16 000

22 nF 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Bulk