TDK Safety Capacitors

Results: 1 505
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors 0.56uF 305V 20% 15mm L/S Class X2

560 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 0.068uF 305volts 20% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 9 360
Mult.: 9 360
: 1 170

68 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.68uF 20% 305Vac MKP X2 L/S=15mm Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 530

680 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors FILM CAP MKP X2 0.082 F 20 305Vac LS 15mm Non-Stocked Lead-Time 10 Weeks
Min.: 10 400
Mult.: 10 400
: 1 300

82 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C B3292*C/D - X2 Standard Reel
TDK Safety Capacitors FILM CAP MKP X2 0.33 F 10 305Vac LS 15mm Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

330 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 0.33uF 305volts 20% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 5 440
Mult.: 5 440
: 680

330 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors FILM CAP MKP X2 0.39 F 20 305Vac LS 15mm Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000

390 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/240) MKP 0.1 F 10 305Vac LS 15mm Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

15 mm (0.591 in) Safety Film Capacitors B3292*H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 0.15uF 10% 305Vac MKP Suppression X2 Non-Stocked Lead-Time 10 Weeks
Min.: 6 640
Mult.: 6 640
: 830

Safety Film Capacitors B3292*H/J - X2 High Humidity Ammo Pack
TDK Safety Capacitors 0.47uF 10% 305Vac MKP Suppression X2 - 3.2mm lead wire Non-Stocked Lead-Time 10 Weeks
Min.: 2 400
Mult.: 2 400

Safety Film Capacitors B3292*H/J - X2 High Humidity Bulk
TDK Safety Capacitors AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 550

305 VAC 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C B3292*H/J - X2 High Humidity AEC-Q200 Reel, Cut Tape
TDK Safety Capacitors 0.15uF 305volts 10% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 5 760
Mult.: 5 760

150 nF 305 VAC Radial 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % Straight - 40 C + 110 C B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 0.15uF 305VAC 20% Non-Stocked Lead-Time 10 Weeks
Min.: 5 760
Mult.: 5 760

150 nF 305 VAC Radial 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % Straight - 40 C + 110 C B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors FILM CAP MKP X2 1.5 F 20 305Vac LS 21.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

1.5 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 0.22uF 305volts 10% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

220 nF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 0.22uF 305volts 10% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 680

220 nF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.22uF 305volts 20% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 680

220 nF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.33UF 10% 305V FILM CAP MKP X2 Non-Stocked Lead-Time 10 Weeks
Min.: 5 760
Mult.: 5 760

330 nF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 0.33 uF 0.05 X2 Non-Stocked Lead-Time 10 Weeks
Min.: 5 600
Mult.: 5 600
: 700

330 nF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm B3292*C/D - X2 Standard Reel
TDK Safety Capacitors 0.39uF 305volts 10% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 5 040
Mult.: 5 040

390 nF 305 VAC Radial 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % Straight - 40 C + 110 C B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 0.56uF 305volts 10% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 4 080
Mult.: 4 080

560 nF 305 VAC Radial 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % Straight - 40 C + 110 C B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 0.56uF 305volts 10% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 3 840
Mult.: 3 840
: 480

560 nF 305 VAC Radial 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % Straight - 40 C + 110 C B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.56uF 305volts 20% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 4 080
Mult.: 4 080

560 nF 305 VAC Radial 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % Straight - 40 C + 110 C B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 0.56uF 305volts 20% X2 Non-Stocked Lead-Time 12 Weeks
Min.: 3 840
Mult.: 3 840
: 480

560 nF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % Straight - 40 C + 110 C 16.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors FILM CAP MKP X2 0.68 F 20 305Vac LS 21.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 2 800
Mult.: 2 800

680 nF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3292*C/D - X2 Standard Bulk