TDK Safety Capacitors

Results: 1 403
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 4 320
Mult.: 4 320

470 nF X2 350 VAC Through Hole 22.5 mm (0.886 in) 650 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Radial + 110 C 18.5 mm Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 4 320
Mult.: 4 320

470 nF X2 350 VAC Through Hole 22.5 mm (0.886 in) 650 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Radial + 110 C 18.5 mm Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 3 200
Mult.: 3 200
: 400

470 nF X2 350 VAC Through Hole 22.5 mm (0.886 in) 650 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Radial + 110 C 18.5 mm Reel
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 3 120
Mult.: 3 120
: 390

470 nF X2 350 VAC Through Hole 22.5 mm (0.886 in) 650 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Radial + 110 C 18.5 mm Ammo Pack
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 4 320
Mult.: 4 320

470 nF X2 350 VAC Through Hole 22.5 mm (0.886 in) 650 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Radial + 110 C 18.5 mm Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 4 320
Mult.: 4 320

470 nF X2 350 VAC Through Hole 22.5 mm (0.886 in) 650 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Radial + 110 C 18.5 mm Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 3 200
Mult.: 3 200
: 400

470 nF X2 350 VAC Through Hole 22.5 mm (0.886 in) 650 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Radial + 110 C 18.5 mm Reel
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 3 120
Mult.: 3 120
: 390

470 nF X2 350 VAC Through Hole 22.5 mm (0.886 in) 650 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Radial + 110 C 18.5 mm Ammo Pack
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 4 320
Mult.: 4 320

680 nF X2 350 VAC Through Hole 22.5 mm (0.886 in) 650 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Radial + 110 C 20.5 mm Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 4 320
Mult.: 4 320

680 nF X2 350 VAC Through Hole 22.5 mm (0.886 in) 650 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Radial + 110 C 20.5 mm Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 3 200
Mult.: 3 200
: 400

680 nF X2 350 VAC Through Hole 22.5 mm (0.886 in) 650 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Radial + 110 C 20.5 mm Reel
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 3 120
Mult.: 3 120
: 390

680 nF X2 350 VAC Through Hole 22.5 mm (0.886 in) 650 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Radial + 110 C 20.5 mm Ammo Pack
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 4 320
Mult.: 4 320

680 nF X2 350 VAC Through Hole 22.5 mm (0.886 in) 650 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Radial + 110 C 20.5 mm Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 4 320
Mult.: 4 320

680 nF X2 350 VAC Through Hole 22.5 mm (0.886 in) 650 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Radial + 110 C 20.5 mm Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 3 200
Mult.: 3 200
: 400

680 nF X2 350 VAC Through Hole 22.5 mm (0.886 in) 650 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Radial + 110 C 20.5 mm Reel
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 3 120
Mult.: 3 120
: 390

680 nF X2 350 VAC Through Hole 22.5 mm (0.886 in) 650 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Radial + 110 C 20.5 mm Ammo Pack
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 3 600
Mult.: 3 600

820 nF X2 350 VAC Through Hole 22.5 mm (0.886 in) 650 VDC 26.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Radial + 110 C 22 mm Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 3 600
Mult.: 3 600

820 nF X2 350 VAC Through Hole 22.5 mm (0.886 in) 650 VDC 26.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Radial + 110 C 22 mm Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 3 600
Mult.: 3 600

820 nF X2 350 VAC Through Hole 22.5 mm (0.886 in) 650 VDC 26.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Radial + 110 C 22 mm Bulk
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 3 600
Mult.: 3 600

820 nF X2 350 VAC Through Hole 22.5 mm (0.886 in) 650 VDC 26.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Radial + 110 C 22 mm Bulk
TDK Safety Capacitors FILM CAP 4.7uF 20% 2 50Vdc LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

1 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 23 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP 1.5uF 20% 4 00Vdc LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 600
Mult.: 1 600

1.5 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 27.5 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/330) MKP 1.8 F 20 350Vac LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 600
Mult.: 1 600

1.8 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 27.5 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors 2.2uF 20% 350Vac LS 27.5MM Non-Stocked Lead-Time 12 Weeks
Min.: 1 440
Mult.: 1 440

2.2 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC Safety Film Capacitors Polypropylene (PP) 20 % 0 C + 110 C B3292 A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors 3.3uF 20% 350Vac LS 27.5MM Non-Stocked Lead-Time 12 Weeks
Min.: 1 280
Mult.: 1 280

3.3 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC Safety Film Capacitors Polypropylene (PP) 20 % 0 C + 110 C B3292 A/B - X2 High Current AEC-Q200 Bulk