+ 125 C Reel Safety Capacitors

Results: 1 568
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors 8x6mm 1500VDC 4700pF 10% X7R AEC-Q200 1 530In Stock
Min.: 1
Mult.: 1
: 1 000

4.7 nF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 8x6mm 1500VDC 1000pF 10% X7R AEC-Q200 1 388In Stock
Min.: 1
Mult.: 1
: 1 000

1 nF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 8x6mm 1500VDC 1000pF 10% X7R AEC-Q200 3 186In Stock
Min.: 1
Mult.: 1
: 1 000

1 nF SMD/SMT 8.4 mm (0.331 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 8x6mm 1500VDC 2200pF 10% X7R AEC-Q200 2 876In Stock
Min.: 1
Mult.: 1
: 1 000

2.2 nF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 8x6mm 1500VDC 4700pF 10% X7R AEC-Q200 6 949In Stock
2 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 1 000

4.7 nF SMD/SMT 8.4 mm (0.331 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 11.4 0.5mm 6.0 0.5mm 2.5 mm max. thick SL (JIS) Y1:250Vac(r.m.s.) 10pF 10% 2 334In Stock
Min.: 1
Mult.: 1
: 2 500

10 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs SL 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 47PF 300V 10% .75MM 1 631In Stock
Min.: 1
Mult.: 1
: 2 500

47 pF 250 VAC SMD/SMT 11.4 mm 6 mm Safety MLCCs SL 10 % - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 220PF 300V 10% 11.4 X 6MM 2 797In Stock
Min.: 1
Mult.: 1
: 2 500

220 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs B 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 11.4 0.5mm 6.0 0.5mm 2.5 mm max. thick SL (JIS) Y1:250Vac(r.m.s.) 22pF 10% 4 733In Stock
Min.: 1
Mult.: 1
: 2 500

22 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs SL 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC 3,3NF 20% Y5U REEL E3 5 894In Stock
Min.: 1
Mult.: 1
: 500

3.3 nF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5U 20 % Straight - 40 C + 125 C VY1 Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 1000pF 500volts 20% 5 593In Stock
Min.: 1
Mult.: 1
: 700

1 nF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKP Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 470pF 20% X1 760VAC/Y1 500VAC 5 169In Stock
Min.: 1
Mult.: 1
: 700

470 pF 760 VAC Radial 12.5 mm (0.492 in) Safety Ceramic Disc Capacitors Y5U 20 % - 40 C + 125 C WKP Reel, Cut Tape
Vishay / Vitramon Safety Capacitors 100pF 250volt 5% 9 971In Stock
Min.: 1
Mult.: 1
: 2 000

100 pF X1, Y2 250 VAC SMD/SMT 2 kVDC 5.08 mm 2.03 mm Safety Certified MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 2008 (5020 metric) 2.18 mm VJ Safety Certified Capacitors Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors 4700pF Y440 300vac 20% Y5U 40 337In Stock
Min.: 1
Mult.: 1
: 1 000

4.7 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inline Kinked - 40 C + 125 C VY2 Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 2200pF 20% Y5U 14 049In Stock
Min.: 1
Mult.: 1
: 1 500

2.2 nF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKO Reel, Cut Tape
Wurth Elektronik Safety Capacitors WCAP-CSSA X&Y Safety 1000pF 5kV 10% 1808 10 309In Stock
Min.: 1
Mult.: 1
: 1 000

1 nF X1, Y2 250 VAC SMD/SMT 5 kVDC 4.5 mm 2 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2 mm WCAP-CSSA Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 465In Stock
Min.: 1
Mult.: 1
: 1 500

10 pF 250 VAC Radial 5 mm (0.197 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE2 Type SA Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 680pF X7R 1808 10% X2 3 689In Stock
Min.: 1
Mult.: 1
: 2 000

680 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2.03 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 1.6 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
Vishay / Vitramon Safety Capacitors 470pF 250volt 10% 9 309In Stock
Min.: 1
Mult.: 1
: 2 000

470 pF X1, Y2 250 VAC SMD/SMT 2 kVDC 5.08 mm 2.03 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2008 (5020 metric) 2.18 mm VJ Safety Certified Capacitors Reel, Cut Tape, MouseReel
Vishay / Roederstein Safety Capacitors 2200pF 250volts 20% 15 510In Stock
Min.: 1
Mult.: 1
: 2 000

2.2 nF X1, Y2 440 VAC Radial 5 mm (0.197 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 2500pF 250volts 20% 38 077In Stock
Min.: 1
Mult.: 1
: 2 000

2.5 nF X1, Y2 440 VAC Radial 5 mm (0.197 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Reel, Cut Tape
KEMET Safety Capacitors 250VAC 0.01 uF X7R 2211 10% X2 8 893In Stock
6 500Expected 30/09/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 500

10 nF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 2 138In Stock
Min.: 1
Mult.: 1
: 500

1.5 nF X1, Y2 250 VAC Radial 5 mm (0.197 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 500In Stock
Min.: 1
Mult.: 1
: 500

47 pF X1, Y2 250 VAC Radial 5 mm (0.197 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors VY2 X440Y300VAC 10NF 20% Y5V REEL E3 3 986In Stock
25 000On Order
Min.: 1
Mult.: 1
: 500

10 nF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5V 20 % Inline Kinked - 40 C + 125 C VY2 Reel, Cut Tape