- 40 C Safety Capacitors

Results: 9 833
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA332MVKA 670In Stock
Min.: 1
Mult.: 1

3.3 nF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors 20 % Vertical Kink - 40 C + 125 C CS Bulk
Vishay / Roederstein Safety Capacitors .15uF 310Vac 10% X2 488In Stock
Min.: 1
Mult.: 1

150 nF 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 16.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 7 mm F1772 Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick SL (JIS) 250Vac ( r.m.s.) 10pF K tol 504In Stock
Min.: 1
Mult.: 1

10 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 108In Stock
Min.: 1
Mult.: 1
: 500

15 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RB Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick B (JIS) 300Vac ( r.m.s.) 150pF K tol 597In Stock
Min.: 1
Mult.: 1

150 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 465In Stock
Min.: 1
Mult.: 1
: 1 500

10 pF 250 VAC Radial 5 mm (0.197 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE2 Type SA Reel, Cut Tape, MouseReel
TDK Safety Capacitors D: 9.5mm X1/Y2 690pF 10% LS:7.5mm AECQ20 907In Stock
Min.: 1
Mult.: 1

680 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 5.0 mm max thick SL (JIS) 500Vac ( r.m.s.) 33pF K tol 490In Stock
Min.: 1
Mult.: 1
: 500

33 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 465In Stock
Min.: 1
Mult.: 1

680 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Crimp - 40 C + 125 C DE1 Type RB Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 8.0mm max Dia 4.0 mm max thick E (JIS) 300Vac ( r.m.s.) 1500pF M tol 1 114In Stock
Min.: 1
Mult.: 1

1.5 nF 300 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors E 20 % Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 971In Stock
Min.: 1
Mult.: 1

3.3 nF 300 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors E 20 % Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 210In Stock
Min.: 1
Mult.: 1

4.7 nF 500 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors E 20 % Straight - 40 C + 125 C DE1 Type RA Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA222MVKA 326In Stock
1 000Expected 28/12/2026
Min.: 1
Mult.: 1

2.2 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS Bulk
TDK Safety Capacitors 0.39uF 20% 305VAC MKP X2 AEC-Q200 1 635In Stock
Min.: 1
Mult.: 1

390 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C B3292*H/J - X2 High Humidity AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors VY2 X440Y300VAC 10NF 20% Y5V REEL E3 3 986In Stock
25 000On Order
Min.: 1
Mult.: 1
: 500

10 nF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5V 20 % Inline Kinked - 40 C + 125 C VY2 Reel, Cut Tape
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 4.0 mm max thick SL (JIS) 250Vac ( r.m.s.) 22pF K tol 278In Stock
Min.: 1
Mult.: 1

22 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 666In Stock
Min.: 1
Mult.: 1

1 nF X1, Y1 500 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Crimp - 40 C + 125 C DE1 Type RB Bulk
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 4.0mm max Thick SL (JIS) 250Vac(r.m.s.) 22pF K tol 900In Stock
Min.: 1
Mult.: 1
: 1 000

22 pF 250 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 2200PF 300V 20% 7.5MM 100In Stock
Min.: 1
Mult.: 1

2.2 nF 300 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors E 20 % - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP Y2 MKP 1.0 NF 10% 300Vac LS 10mm 6 790In Stock
Min.: 1
Mult.: 1
: 1 700

1 nF 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Reel, Cut Tape
Vishay / BC Components Safety Capacitors F339X2 470nF 20 305Vac 31In Stock
Min.: 1
Mult.: 1

470 nF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC, 850 VDC 31 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 40 C + 105 C 21 mm F339X2 305V Tray
Vishay / BC Components Safety Capacitors F339X2 2.2 F 20 305Vac 49In Stock
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC, 850 VDC 31 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Long Lead - 40 C + 105 C 28 mm F339X2 305V
Vishay / Roederstein Safety Capacitors .1UF 310V 10% 300In Stock
Min.: 1
Mult.: 1

100 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 15 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 8.5 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors .33uF 310Vac 20% X2 75In Stock
Min.: 1
Mult.: 1

330 nF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 18 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 110 C 8.5 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors .47uF 310Vac 20% X2 137In Stock
Min.: 1
Mult.: 1

470 nF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 19 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 110 C 9 mm F1772 Bulk