- 40 C Safety Capacitors

Results: 9 833
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 4.0mm max Thick SL (JIS) 250Vac(r.m.s.) 22pF K tol 900In Stock
Min.: 1
Mult.: 1
: 1 000

22 pF 250 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 2200PF 300V 20% 7.5MM 100In Stock
Min.: 1
Mult.: 1

2.2 nF 300 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors E 20 % - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP Y2 MKP 1.0 NF 10% 300Vac LS 10mm 6 790In Stock
Min.: 1
Mult.: 1
: 1 700

1 nF 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Reel, Cut Tape
TDK Safety Capacitors MKP Y2 0.056uF 350V AEC-Q200 L/S=15mm 2 074In Stock
Min.: 1
Mult.: 1

56 nF Y2 350 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 530VAC 47nF 20% MKP X1 LS 15mm 1 774In Stock
Min.: 1
Mult.: 1

47 nF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 0.056uF 300volts 20% Y2 1 981In Stock
Min.: 1
Mult.: 1

56 nF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 0.56uF 20% 300Vac MKP Y2, LS 27.5MM 571In Stock
Min.: 1
Mult.: 1

560 nF Y2 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors FILM CAP Y2 MKP 0.82 F 20 300Vac LS 37.5mm 529In Stock
Min.: 1
Mult.: 1

820 nF Y2 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28.5 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 0.01uF 530Vac X1 MKP 10% LS=15mm 2 073In Stock
Min.: 1
Mult.: 1

10 nF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B32912 Bulk
TDK Safety Capacitors 0.15uF 305volts 10% X2 6 848In Stock
4 000Expected 28/08/2026
Min.: 1
Mult.: 1

150 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 0.033uF 305volts 10% X2 3 432In Stock
Min.: 1
Mult.: 1
: 1 170

33 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.56uF 305volts 10% X2 3 803In Stock
Min.: 1
Mult.: 1

560 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 0.33uF 305volts 10% X2 4 036In Stock
Min.: 1
Mult.: 1
: 580

330 nF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.0082uF 300volt 20% Y2 3 511In Stock
Min.: 1
Mult.: 1

8.2 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors FILMCAP Y2 0.56 uF 2 0% 300Vac LS 37.5mm 1 516In Stock
Min.: 1
Mult.: 1

560 nF Y2 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 530VAC 1.5uF 20% MKP X1 LS 27.5mm 265In Stock
Min.: 1
Mult.: 1

1.5 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 36.5 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 0.47uF 530Vac X1 MKP 10% LS=27.5mm 999In Stock
Min.: 1
Mult.: 1

470 nF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 23 mm B32914 Bulk
TDK Safety Capacitors 0.01uF 305volts 20% X2 12 399In Stock
Min.: 1
Mult.: 1
: 1 700

10 nF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors 0.047uF 305VAC 20% 4 930In Stock
Min.: 1
Mult.: 1

47 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 0.068uF 305VAC 20% 2 411In Stock
Min.: 1
Mult.: 1

68 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 0.68uF 10% 305Vac MKP X2 L/S=15mm 2 198In Stock
Min.: 1
Mult.: 1
: 550

680 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
Vishay / BC Components Safety Capacitors 3300pF Y760 X500VAC 20% Y5U 9 998In Stock
Min.: 1
Mult.: 1

3.3 nF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inline Kinked - 40 C + 125 C VY1 Bulk
TDK Safety Capacitors 0.10uF 530Vac X1 MKP 20% LS=15mm 1 037In Stock
Min.: 1
Mult.: 1

100 nF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B32912 Bulk
TDK Safety Capacitors 305VAC 20uF 20% MKP X2 LS 37.5mm 205In Stock
Min.: 1
Mult.: 1

20 uF 305 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 45 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 305VAC 0.33uF 10% L/S=15mm 2 783In Stock
Min.: 1
Mult.: 1

330 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 9 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 17.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk