Ammo Pack Safety Capacitors

Results: 2 927
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 5.0 mm max thick SL (JIS) 300Vac ( r.m.s.) 15pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 600

15 pF 300 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 6.0 mm max thick SL (JIS) 500Vac ( r.m.s.) 15pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

15 pF 500 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 4.0 mm max thick SL (JIS) 250Vac ( r.m.s.) 22pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 600

22 pF 250 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 4.0 mm max thick SL (JIS) 300Vac ( r.m.s.) 22pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 600

22 pF 300 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 5.0 mm max thick SL (JIS) 500Vac ( r.m.s.) 22pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

22 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick SL (JIS) 250Vac ( r.m.s.) 33pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 600

33 pF 250 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick SL (JIS) 300Vac ( r.m.s.) 33pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 600

33 pF 300 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick SL (JIS) 250Vac ( r.m.s.) 47pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 600

47 pF 250 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick SL (JIS) 300Vac ( r.m.s.) 47pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 600

47 pF 300 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 8.0mm max Dia 4.0 mm max thick SL (JIS) 300Vac ( r.m.s.) 68pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 600

68 pF 300 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 68pF 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 600

68 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

10 pF 500 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RB Ammo Pack
Murata Electronics Safety Capacitors Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

68 pF 500 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RB Ammo Pack
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 150pF 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 600

150 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 470pF 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 600

470 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 1500pF 20% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 600

1.5 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors E 20 % Vertical Crimp - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 9.0 mm max Dia 6.0 mm max thick E (JIS) 500Vac ( r.m.s.) 1500pF M tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

1.5 nF X1, Y1 500 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 7.5 1.0mm 7.0mm max Dia 4.0mm max Thick SL (JIS) 300Vac(r.m.s.) 10pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 000

10 pF 300 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 7.5 1.0mm 7.0mm max Dia 5.0mm max Thick SL (JIS) 400Vac(r.m.s.) 10pF K tol Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 900

10 pF 400 VAC Radial 7.5 mm (0.295 in) 1 kVDC Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 5.0mm max Thick SL (JIS) 300Vac(r.m.s.) 15pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 000

15 pF 300 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 6.0mm max Thick SL (JIS) 400Vac(r.m.s.) 15pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 900

15 pF 400 VAC Radial 7.5 mm (0.295 in) 1 kVDC Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 5.0mm max Thick SL (JIS) 400Vac(r.m.s.) 22pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 900

22 pF X1, Y2 400 VAC Radial 7.5 mm (0.295 in) 1 kVDC 4 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 7.5 1.0mm 7.0mm max Dia 4.0mm max Thick SL (JIS) 300Vac(r.m.s.) 33pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 000

33 pF 300 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 7.5 1.0mm 7.0mm max Dia 5.0mm max Thick SL (JIS) 400Vac(r.m.s.) 33pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 900

33 pF 400 VAC Radial 7.5 mm (0.295 in) 1 kVDC Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 7.5 1.0mm 7.0mm max Dia 4.0mm max Thick SL (JIS) 300Vac(r.m.s.) 47pF K tol Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 000

47 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack