Ammo Pack Safety Capacitors

Results: 2 927
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors D: 8mm X1/Y2 47pF 5% LS:7.5mm AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 000

47 pF Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors SL 5 % Vertical Kink - 25 C + 125 C CS AEC-Q200 Ammo Pack
TDK Safety Capacitors D: 7mm X1/Y2 47pF SL 5% LS:7.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1 000

47 pF Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors SL 5 % Vertical Kink - 25 C + 125 C CS45 Ammo Pack
TDK Safety Capacitors D: 7mm X1/Y2 47pF SL 5% LS:7.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 000

47 pF Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors SL 5 % Vertical Kink - 25 C + 125 C CS Ammo Pack
TDK Safety Capacitors D: 9mm X1/Y2 68pF 5% LS:7.5mm AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 000

68 pF Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors SL 5 % Vertical Kink - 25 C + 125 C CS AEC-Q200 Ammo Pack
TDK Safety Capacitors D: 7.5mm X1/Y2 68pF SL 5% LS:7.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1 000

68 pF Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors SL 5 % Vertical Kink - 25 C + 125 C CS45 Ammo Pack
TDK Safety Capacitors D: 7.5mm X1/Y2 68pF SL 5% LS:7.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 000

68 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors SL 5 % 2 Pin Vertical Kink - 25 C + 125 C CS Ammo Pack
TDK Safety Capacitors D: 7mm X1/Y2 100pF 10% LS:7.5mm AECQ200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 000

100 pF Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Vertical Kink - 25 C + 125 C CS AEC-Q200 Ammo Pack
TDK Safety Capacitors D: 7mm X1/Y2 150pF 10% LS:7.5mm AECQ200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 000

150 pF Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Vertical Kink - 25 C + 125 C CS AEC-Q200 Ammo Pack
TDK Safety Capacitors D: 7mm X1/Y2 220pF 10% LS:7.5mm AECQ200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 000

220 pF Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Vertical Kink - 25 C + 125 C CS AEC-Q200 Ammo Pack
TDK Safety Capacitors D: 7.5mm X1/Y2 330pF 10% LS:7.5mm AECQ200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 000

330 pF Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Vertical Kink - 25 C + 125 C CS AEC-Q200 Ammo Pack
TDK Safety Capacitors D: 9mm X1/Y2 470pF 10% LS:7.5mm AECQ200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 000

470 pF Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Vertical Kink - 25 C + 125 C CS AEC-Q200 Ammo Pack
TDK Safety Capacitors D: 8mm X1/Y2 1500pF 20% LS:7.5mm AECQ200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 000

1.5 nF Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % Vertical Kink - 25 C + 125 C CS AEC-Q200 Ammo Pack
TDK Safety Capacitors D:9.5mm X1/Y2 2200pF 20% LS:7.5mm AECQ200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 000

2.2 nF Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % Vertical Kink - 25 C + 125 C CS AEC-Q200 Ammo Pack
TDK Safety Capacitors FILM CAP Y2 MKP 2.2 NF 10% 300Vac LS 10mm Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 000

2.2 nF 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors FILM CAP Y2 MKP 3.3NF 10% 300Vac LS 10mm Non-Stocked Lead-Time 10 Weeks
Min.: 8 000
Mult.: 8 000
: 1 000

3.3 nF 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors FILM CAP Y2 MKP 5.6 NF 10% 300Vac LS 10mm Non-Stocked Lead-Time 12 Weeks
Min.: 6 640
Mult.: 6 640
: 830

5.6 nF 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors FILM CAP Y2 MKP 6.8 NF 10% 300Vac LS 10mm Non-Stocked Lead-Time 10 Weeks
Min.: 6 640
Mult.: 6 640
: 830

6.8 nF 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors FILM CAP Y2 MKP 15NF 20% 300Vac LS 15mm Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 960

15 nF 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 6 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors FILM CAP Y2 MKP 22NF 20% 300VAC LS 15mm Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 960

22 nF 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 6 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors FILM CAP Y2 MKP 68NF 20% 300Vac LS 15mm Non-Stocked Lead-Time 10 Weeks
Min.: 5 120
Mult.: 5 120
: 640

68 nF 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 17.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors FILM CAP Y2 MKP 47NF 10% 300Vac LS 15mm Non-Stocked Lead-Time 10 Weeks
Min.: 5 120
Mult.: 5 120
: 640

47 nF 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 17.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors FILM CAP Y2 MKP 47NF 20% 300Vac LS 22.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 5 440
Mult.: 5 440
: 680

47 nF 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors FILM CAP Y2 MKP 56NF 20% 300Vac LS 22.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 5 440
Mult.: 5 440
: 680

56 nF 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors 100NF 20% 300V FILM CAP MKP Y2 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 390

100 nF 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors 0.01uF 330volts 10% X1 Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 4 000
: 1 000

10 nF 330 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3291*A/B3 - X1 Standard Ammo Pack