Ammo Pack Safety Capacitors

Results: 2 927
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors 0.01uF 330volts 20% X1 Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
: 1 000

10 nF 330 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3291*A/B3 - X1 Standard Ammo Pack
TDK Safety Capacitors 0.033uF 330volts 20% X1 Non-Stocked Lead-Time 6 Weeks
Min.: 2 720
Mult.: 2 720
: 680

33 nF 330 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3291*A/B3 - X1 Standard Ammo Pack
TDK Safety Capacitors 0.022uF 330volts 10% X1 Non-Stocked Lead-Time 8 Weeks
Min.: 3 320
Mult.: 3 320
: 830

22 nF 330 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm B3291*A/B3 - X1 Standard Ammo Pack
TDK Safety Capacitors 0.022uF 330volts 20% X1 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 830

22 nF 330 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm B3291*A/B3 - X1 Standard Ammo Pack
TDK Safety Capacitors 0.22uF 330volts 10% X1 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 640

220 nF 330 VAC Radial 15 mm (0.591 in) 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C 17.5 mm B3291*A/B3 - X1 Standard Ammo Pack
TDK Safety Capacitors 0.15uF 330volts 20% X1 Non-Stocked Lead-Time 10 Weeks
Min.: 6 640
Mult.: 6 640
: 830

150 nF 330 VAC Radial 15 mm (0.591 in) 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C 12.5 mm B3291*A/B3 - X1 Standard Ammo Pack
TDK Safety Capacitors 0.068uF 305volts 10% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 680

68 nF 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.022uF 305volts 10% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 9 360
Mult.: 9 360
: 1 170

22 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 22NF 20% 305V FILM CAP MKP X2 Non-Stocked Lead-Time 10 Weeks
Min.: 9 360
Mult.: 9 360
: 1 170

22 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.27uF 305volts 10% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 5 440
Mult.: 5 440
: 680

270 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.033uF 305volts 20% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 9 360
Mult.: 9 360
: 1 170

33 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.047uF 305volts 10% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 170

47 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.047uF 305volts 20% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 170

47 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.068uF 305volts 20% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 9 360
Mult.: 9 360
: 1 170

68 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.68uF 20% 305Vac MKP X2 L/S=15mm Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 530

680 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.33uF 305volts 20% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 5 440
Mult.: 5 440
: 680

330 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.15uF 10% 305Vac MKP Suppression X2 Non-Stocked Lead-Time 10 Weeks
Min.: 6 640
Mult.: 6 640
: 830

Safety Film Capacitors B3292*H/J - X2 High Humidity Ammo Pack
TDK Safety Capacitors 0.22uF 305volts 10% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 680

220 nF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.22uF 305volts 20% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 680

220 nF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.56uF 305volts 10% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 3 840
Mult.: 3 840
: 480

560 nF 305 VAC Radial 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % Straight - 40 C + 110 C B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.56uF 305volts 20% X2 Non-Stocked Lead-Time 12 Weeks
Min.: 3 840
Mult.: 3 840
: 480

560 nF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % Straight - 40 C + 110 C 16.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.82UF 10% 305V FILM CAP MKP X2 Non-Stocked Lead-Time 10 Weeks
Min.: 3 120
Mult.: 3 120
: 390

820 nF 305 VAC Radial 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % Straight - 40 C + 110 C B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.33uF 305volts 20% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 4 640
Mult.: 4 640
: 580

330 nF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors AEC-Q200, X2 .1uF 10% 305Vac LS 15mm Non-Stocked Lead-Time 12 Weeks
Min.: 7 680
Mult.: 7 680
: 960

100 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 6 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 11 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
TDK Safety Capacitors AEC-Q200, X2 .1uF 20% 305Vac LS 15mm Non-Stocked Lead-Time 12 Weeks
Min.: 7 680
Mult.: 7 680
: 960

100 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 6 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 11 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack