Ammo Pack Safety Capacitors

Results: 2 913
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 4 640
Mult.: 4 640
: 580

220 nF X2 350 VAC Through Hole 22.5 mm (0.886 in) 650 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Radial + 110 C 16 mm Ammo Pack
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 3 840
Mult.: 3 840
: 480

330 nF X2 350 VAC Through Hole 22.5 mm (0.886 in) 650 VDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Radial + 110 C 16.5 mm Ammo Pack
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 3 840
Mult.: 3 840
: 480

330 nF X2 350 VAC Through Hole 22.5 mm (0.886 in) 650 VDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Radial + 110 C 16.5 mm Ammo Pack
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 3 120
Mult.: 3 120
: 390

470 nF X2 350 VAC Through Hole 22.5 mm (0.886 in) 650 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Radial + 110 C 18.5 mm Ammo Pack
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 3 120
Mult.: 3 120
: 390

470 nF X2 350 VAC Through Hole 22.5 mm (0.886 in) 650 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Radial + 110 C 18.5 mm Ammo Pack
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 3 120
Mult.: 3 120
: 390

680 nF X2 350 VAC Through Hole 22.5 mm (0.886 in) 650 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Radial + 110 C 20.5 mm Ammo Pack
TDK Safety Capacitors Non-Stocked Lead-Time 12 Weeks
Min.: 3 120
Mult.: 3 120
: 390

680 nF X2 350 VAC Through Hole 22.5 mm (0.886 in) 650 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Radial + 110 C 20.5 mm Ammo Pack
TDK Safety Capacitors AEC-Q200, X2 .1uF 10% 305Vac LS 15mm Non-Stocked Lead-Time 12 Weeks
Min.: 7 680
Mult.: 7 680
: 960

100 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 6 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 11 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
TDK Safety Capacitors AEC-Q200, X2 .1uF 20% 305Vac LS 15mm Non-Stocked Lead-Time 12 Weeks
Min.: 7 680
Mult.: 7 680
: 960

100 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 6 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 11 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
TDK Safety Capacitors AEC-Q200, X2 .15uF 20% 305Vac LS 15mm Non-Stocked Lead-Time 12 Weeks
Min.: 6 640
Mult.: 6 640
: 830

150 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 7 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 12.5 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
TDK Safety Capacitors AEC-Q200, X2 .33uF 10% 305Vac LS 15mm Non-Stocked Lead-Time 12 Weeks
Min.: 5 120
Mult.: 5 120
: 640

330 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 9 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 17.5 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
TDK Safety Capacitors AEC-Q200,X2 .047uF 10% 305Vac LS 15mm Non-Stocked Lead-Time 12 Weeks
Min.: 9 360
Mult.: 9 360
: 1 170

47 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 10.5 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.15 F 20 305Vac LS 22.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 5 440
Mult.: 5 440
: 680

150 nF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 6 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 15 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.33 F 10 305Vac LS 22.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 4 640
Mult.: 4 640
: 580

330 nF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 7 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.47 F 20 305Vac LS 22.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 3 840
Mult.: 3 840
: 480

470 nF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 16.5 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.56 F 10 305Vac LS 22.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 3 120
Mult.: 3 120
: 390

560 nF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16.5 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.68?F 10% 305Vac LS 22.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 3 120
Mult.: 3 120
: 390

680 nF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 18.5 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.47 F 10 305Vac LS 22.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 3 120
Mult.: 3 120
: 390

470 nF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16.5 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
Murata Electronics Safety Capacitors 470pF 250 VAC 10% SUGGESTED ALT DE1B3RA471KN4AN01F Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

470 pF 250 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % - 40 C + 125 C DE1 Type KX Ammo Pack
Murata Electronics Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1E3RA102MN4AP01F Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

1 nF 300 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors E 20 % - 40 C + 125 C DE1 Type RA Ammo Pack
TDK Safety Capacitors D: 13.5mm Y2 4700pF 20% LS:7.5mm AECQ200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

4.7 nF Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % Vertical Kink - 25 C + 125 C CS AEC-Q200 Ammo Pack
TDK Safety Capacitors D: 9.5mm X1/Y2 690pF 10% LS:7.5mm AECQ200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

680 pF Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Vertical Kink - 25 C + 125 C CS AEC-Q200 Ammo Pack
TDK Safety Capacitors D: 12mm X1/Y2 3300pF 20% LS:7.5mm AECQ200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

3.3 nF Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % Vertical Kink - 25 C + 125 C CS AEC-Q200 Ammo Pack
Vishay / BC Components Safety Capacitors 68nF 20% 310V Non-Stocked
Min.: 1
Mult.: 1
: 500

68 nF 310 VAC Radial 10 mm (0.394 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 110 C BFC23382 Ammo Pack
Vishay / BC Components Safety Capacitors 1nF 10% 310V Non-Stocked
Min.: 1
Mult.: 1
: 950

1 nF 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Ammo Pack