Safety Capacitors

Results: 10 924
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors X2 350Vac compact, THB, 100nF 20% LS15 1 329In Stock
Min.: 1
Mult.: 1

100 nF X2 350 VAC Through Hole 15 mm (0.591 in) 18 mm 6 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 11 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 220nF 20% LS15 1 376In Stock
Min.: 1
Mult.: 1

220 nF X2 350 VAC Through Hole 15 mm (0.591 in) 18 mm 8 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 14 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 330nF 20% LS15 1 910In Stock
Min.: 1
Mult.: 1

330 nF X2 350 VAC Through Hole 15 mm (0.591 in) 18 mm 9 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 17.5 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 1uF 20% LS22,5 795In Stock
Min.: 1
Mult.: 1

1 uF X2 350 VAC Through Hole 22.5 mm (0.886 in) 26.5 mm 12 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 22 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 680nF 20% LS22,5 609In Stock
Min.: 1
Mult.: 1

680 nF X2 350 VAC Through Hole 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 18.5 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 1uF 20% LS27,5 562In Stock
Min.: 1
Mult.: 1

1 uF X2 350 VAC Through Hole 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 21 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 2,2uF 20% LS27,5 255In Stock
Min.: 1
Mult.: 1

2.2 uF X2 350 VAC Through Hole 27.5 mm (1.083 in) 31.5 mm 16 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 32 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 3,3uF 20% LS27,5 239In Stock
Min.: 1
Mult.: 1

3.3 uF X2 350 VAC Through Hole 27.5 mm (1.083 in) 31.5 mm 18 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 33 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 10uF 20% LS37,5 93In Stock
Min.: 1
Mult.: 1

10 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 42 mm 28 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 42.5 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 3,3uF 20% LS37,5 398In Stock
Min.: 1
Mult.: 1

3.3 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 42 mm 16 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 28.5 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 4,7uF 20% LS37,5 318In Stock
Min.: 1
Mult.: 1

4.7 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 42 mm 18 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 32.5 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 8,2uF 20% LS37,5 204In Stock
Min.: 1
Mult.: 1

8.2 uF X2 350 VAC Through Hole 37.5 mm (1.476 in) 42 mm 28 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 37 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 20uF 20% LS52,5 16In Stock
Min.: 1
Mult.: 1

20 uF X2 350 VAC Through Hole 52.5 mm (2.067 in) 57.5 mm 35 mm Safety Film Capacitors 20 % 4 Pin - 40 C + 110 C 50 mm B3292*U/V - X2 350Vac Bulk
KEMET Safety Capacitors 300V 0.33uF 20% LS=15mm 980In Stock
Min.: 1
Mult.: 1

330 nF X2 300 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 9.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 17.5 mm PHE840E Bulk
KEMET Safety Capacitors 300V 0.47uF 20% LS=27.5mm 648In Stock
216Expected 15/09/2026
Min.: 1
Mult.: 1

470 nF X2 300 VAC Radial 37.5 mm (1.476 in) 760 VDC 41 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 38 mm PHE840E Tray
KEMET Safety Capacitors 330V 0.47uF 20% LS=27.5mm 526In Stock
Min.: 1
Mult.: 1

470 nF X1 330 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 23 mm PHE841 Tray
Knowles Syfer Safety Capacitors 4700pF X7R 2220 20percent 765In Stock
Min.: 1
Mult.: 1

4.7 nF 250 VAC SMD/SMT 2.5 kVDC 5.7 mm (0.224 in) 5 mm (0.197 in) Safety MLCCs X7R 20 % - 55 C + 125 C 2220 (5750 metric) 4.2 mm (0.165 in) A25 - B16/17 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.0015uF LS=10mm AEC-Q200 5 385In Stock
Min.: 1
Mult.: 1

1.5 nF X1, Y2 300 VAC Through Hole 10 mm (0.394 in) 1.2 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 9 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.0022uF LS=10mm AEC-Q200 5 302In Stock
Min.: 1
Mult.: 1

2.2 nF X1, Y2 300 VAC Through Hole 10 mm (0.394 in) 1.2 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 9 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.0033uF LS=10mm AEC-Q200 4 458In Stock
Min.: 1
Mult.: 1

3.3 nF X1, Y2 300 VAC Through Hole 10 mm (0.394 in) 1.2 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 11 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.0047uF LS=10mm AEC-Q200 3 524In Stock
Min.: 1
Mult.: 1

4.7 nF X1, Y2 300 VAC Through Hole 10 mm (0.394 in) 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 12 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.0047uF LS=10mm AEC-Q200 4 378In Stock
Min.: 1
Mult.: 1

4.7 nF X1, Y2 300 VAC Through Hole 10 mm (0.394 in) 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 11 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.0068uF LS=10mm AEC-Q200 3 590In Stock
Min.: 1
Mult.: 1

6.8 nF X1, Y2 300 VAC Through Hole 10 mm (0.394 in) 1.2 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 12 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.0047uF LS=15mm AEC-Q200 2 840In Stock
Min.: 1
Mult.: 1

4.7 nF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 1.2 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 11 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.0068uF LS=15mm AEC-Q200 2 951In Stock
Min.: 1
Mult.: 1

6.8 nF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 1.2 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 11 mm R41D V234 Bulk