Safety Capacitors

Results: 10 924
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 400 VAC 0.01 uF Y5V 20% LS=10mm 6 039In Stock
Min.: 1
Mult.: 1
Max.: 800

10 nF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Film Capacitors Y5V 20 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Bulk
Vishay / Cera-Mite Safety Capacitors 1000pF Y5U 20% X1, 400Vac/Y1,500Vac 20 546In Stock
Min.: 1
Mult.: 1

1 nF X1, Y1 760 VAC Radial 9.53 mm (0.375 in) 5.7 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 440L Bulk
Vishay / BC Components Safety Capacitors 4700PF 440V 20% 7.5MM 8 996In Stock
Min.: 1
Mult.: 1

4.7 nF X1, Y2 440 VAC, 330 VAC Radial 5 mm (0.197 in) 1 kVDC Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 55 C + 125 C AY2 Bulk
Vishay / Roederstein Safety Capacitors 220 pF X1 760VAC/Y1 500VAC 6 470In Stock
Min.: 1
Mult.: 1

220 pF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 6 mm Safety Ceramic Disc Capacitors Y5T 20 % 2 Pin Straight - 40 C + 125 C WKP Bulk
KEMET Safety Capacitors 250V 1kVDC 4700pF 20% LS=10.2mm 41 605In Stock
32 800Expected 29/10/2026
Min.: 1
Mult.: 1
Max.: 3 200

4.7 nF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 5.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y Bulk
Vishay / BC Components VY1222M43Y5UC63VX
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC-CS 2.2NF 20% Y5U BULKE3 8In Stock
Min.: 1
Mult.: 1

2.2 nF X1, Y1 760 VAC, 500 VAC Radial 12.5 mm (0.492 in) Safety Ceramic Disc Capacitors Y5U 20 % Inline Kinked - 40 C + 125 C VY1 Compact Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 22pF 10% 836In Stock
Min.: 1
Mult.: 1

22 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 33pF 10% 1 895In Stock
Min.: 1
Mult.: 1

33 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 100pF 10% 1 645In Stock
Min.: 1
Mult.: 1

100 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 150pF 10% 667In Stock
Min.: 1
Mult.: 1

150 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 150pF 10% 1 641In Stock
Min.: 1
Mult.: 1

150 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 470pF 10% 959In Stock
Min.: 1
Mult.: 1

470 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 1000pF 20% 2 009In Stock
Min.: 1
Mult.: 1

1 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors E 20 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 2200pF 20% 4 273In Stock
9 000Expected 01/09/2026
Min.: 1
Mult.: 1

2.2 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors E 20 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 100pF 10% 300VAC AEC-Q200 1 079In Stock
Min.: 1
Mult.: 1

100 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Certified MLCCs 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 150pF 10% 300VAC AEC-Q200 1 408In Stock
Min.: 1
Mult.: 1

150 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Certified MLCCs 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 330pF 10% 300VAC AEC-Q200 936In Stock
Min.: 1
Mult.: 1

330 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 6 mm Safety Certified MLCCs 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 1000pF 20% 300VAC AEC-Q200 1 043In Stock
Min.: 1
Mult.: 1

1 nF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 7 mm Safety Certified MLCCs 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 2200pF 20% 300VAC AEC-Q200 971In Stock
Min.: 1
Mult.: 1

2.2 nF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 7 mm Safety Certified MLCCs 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 3300pF 20% 300VAC AEC-Q200 1 025In Stock
Min.: 1
Mult.: 1

3.3 nF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 7 mm Safety Certified MLCCs 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP MKP X2 1.0 F 20 305Vac LS 21.5mm 797In Stock
Min.: 1
Mult.: 1
1 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20.5 mm B3292*C/D - X2 Standard Bulk
Vishay / BC Components Safety Capacitors 1.0UF 310volts 20% 1 692In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 800 VDC 31 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 21 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors 4700pF 20% 300volts 7 822In Stock
Min.: 1
Mult.: 1

4.7 nF Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 12.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .1uF 20% 440volts 9 494In Stock
3 600On Order
Min.: 1
Mult.: 1

100 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 16.5 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors .022uF 20% 440volts Lead-Time 10 Weeks
Min.: 1
Mult.: 1

22 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23381 Bulk