Safety Capacitors

Results: 10 924
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 1200 V 300 VAC (X1/Y2) 0.0068 uF 10% 125C LS = 15mm THB Grade IIIB AEC-Q200 2 873In Stock
Min.: 1
Mult.: 1

6.8 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1.2 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 11 mm R41D Bulk
KEMET Safety Capacitors 300VAC 1200V 0.01 uF 10% 125C LS= =15.0mm THB Grd IIB AEC-Q200 2 603In Stock
Min.: 1
Mult.: 1

10 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C R41P AEC-Q200 Bulk
KEMET Safety Capacitors 1200 V 300 VAC (X1/Y2) 0.015 uF 10% 125C LS = 15mm THB Grade IIIB AEC-Q200 2 349In Stock
Min.: 1
Mult.: 1

15 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1.2 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 12 mm R41D Bulk
KEMET Safety Capacitors 1200 V 300 VAC (X1/Y2) 0.015 uF 10% 125C LS = 15mm THB Grade IIIB AEC-Q200 2 916In Stock
Min.: 1
Mult.: 1

15 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1.2 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 11 mm R41D Bulk
KEMET Safety Capacitors 300VAC 1200V 0.015 uF 10% 125C LS= =15.0mm THB Grd IIB AEC-Q200 2 990In Stock
Min.: 1
Mult.: 1

15 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C R41P AEC-Q200 Bulk
KEMET Safety Capacitors 1200 V 300 VAC (X1/Y2) 0.022 uF 10% 125C LS = 15mm THB Grade IIIB AEC-Q200 1 193In Stock
Min.: 1
Mult.: 1

22 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1.2 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 12 mm R41D Bulk
KEMET Safety Capacitors 1200 V 300 VAC (X1/Y2) 0.022 uF 10% 125C LS = 15mm THB Grade IIIB AEC-Q200 2 808In Stock
Min.: 1
Mult.: 1
Max.: 1 800

22 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1.2 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 12 mm R41D Bulk
KEMET Safety Capacitors 300VAC 1200V 0.022 uF 10% 125C LS= =15.0mm THB Grd IIB AEC-Q200 2 325In Stock
Min.: 1
Mult.: 1

22 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C R41P AEC-Q200 Bulk
KEMET Safety Capacitors 1200 V 300 VAC (X1/Y2) 0.033 uF 10% 125C LS = 15mm THB Grade IIIB AEC-Q200 920In Stock
Min.: 1
Mult.: 1

33 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1.2 kVDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 13.5 mm R41D Bulk
KEMET Safety Capacitors 1200 V 300 VAC (X1/Y2) 0.047 uF 10% 125C LS = 15mm THB Grade IIIB AEC-Q200 1 181In Stock
Min.: 1
Mult.: 1
Max.: 1 000

47 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1.2 kVDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 16 mm R41D Bulk
KEMET Safety Capacitors 300VAC 1200V 0.047 uF 10% 125C LS= =15.0mm THB Grd IIB AEC-Q200 1 941In Stock
Min.: 1
Mult.: 1
Max.: 1 400

47 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C R41P AEC-Q200 Bulk
KEMET Safety Capacitors 300VAC 1200V 0.1 uF 10% 125C LS= =15.0mm THB Grd IIB AEC-Q200 872In Stock
350Expected 27/10/2026
Min.: 1
Mult.: 1
Max.: 1 400

100 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C R41P AEC-Q200 Bulk
KEMET Safety Capacitors 1200 V 300 VAC (X1/Y2) 0.047 uF 10% 125C LS = 22.5mm THB Grade IIIB AEC-Q200 803In Stock
Min.: 1
Mult.: 1

47 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1.2 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 15 mm R41D Bulk
KEMET Safety Capacitors 1200 V 300 VAC (X1/Y2) 0.068 uF 10% 125C LS = 22.5mm THB Grade IIIB AEC-Q200 1 485In Stock
Min.: 1
Mult.: 1

68 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1.2 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 16 mm R41D Bulk
KEMET Safety Capacitors 1200 V 300 VAC (X1/Y2) 0.10 uF 10% 125C LS = 22.5mm THB Grade IIIB AEC-Q200 1 018In Stock
Min.: 1
Mult.: 1

100 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1.2 kVDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 18.5 mm R41D Bulk
KEMET Safety Capacitors 1200 V 300 VAC (X1/Y2) 0.10 uF 10% 125C LS = 22.5mm THB Grade IIIB AEC-Q200 677In Stock
Min.: 1
Mult.: 1
Max.: 600

100 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1.2 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 17 mm R41D Bulk
KEMET Safety Capacitors 300VAC 1200V 0.1 uF 10% 125C LS= =22.5mm THB Grd IIB AEC-Q200 780In Stock
Min.: 1
Mult.: 1

100 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C R41P AEC-Q200 Bulk
KEMET Safety Capacitors 1200 V 300 VAC (X1/Y2) 0.15 uF 10% 125C LS = 22.5mm THB Grade IIIB AEC-Q200 711In Stock
Min.: 1
Mult.: 1

150 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1.2 kVDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 18.5 mm R41D Bulk
KEMET Safety Capacitors 1200 V 300 VAC (X1/Y2) 0.15 uF 10% 125C LS = 22.5mm THB Grade IIIB AEC-Q200 817In Stock
Min.: 1
Mult.: 1

150 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1.2 kVDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 18.5 mm R41D Bulk
KEMET Safety Capacitors 300VAC 1200V 0.15 uF 10% 125C LS= =22.5mm THB Grd IIB AEC-Q200 708In Stock
Min.: 1
Mult.: 1

150 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C R41P AEC-Q200 Bulk
KEMET Safety Capacitors 1200 V 300 VAC (X1/Y2) 0.22 uF 10% 125C LS = 22.5mm THB Grade IIIB AEC-Q200 263In Stock
Min.: 1
Mult.: 1

220 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1.2 kVDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 22 mm R41D Bulk
KEMET Safety Capacitors 300VAC 1200V 0.33 uF 10% 125C LS= =22.5mm THB Grd IIB AEC-Q200 619In Stock
Min.: 1
Mult.: 1

330 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C R41P AEC-Q200 Bulk
KEMET Safety Capacitors 300VAC 1200V 0.22 uF 10% 125C LS= =27.5mm THB Grd IIB AEC-Q200 961In Stock
Min.: 1
Mult.: 1

220 nF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C R41P AEC-Q200 Tray
KEMET Safety Capacitors 300VAC 1200V 0.68 uF 10% 125C LS= =27.5mm THB Grd IIB AEC-Q200 439In Stock
Min.: 1
Mult.: 1

680 nF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C R41P AEC-Q200 Tray
KEMET Safety Capacitors 300VAC 1200V 0.47 uF 10% 125C LS= =37.5mm THB Grd IIB AEC-Q200 681In Stock
Min.: 1
Mult.: 1

470 nF X1, Y2 300 VAC Radial 37.5 mm (1.476 in) Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C R41P AEC-Q200 Tray