Safety Capacitors

Results: 10 924
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / Cera-Mite Safety Capacitors 6800pF Y5U 20% X1, 400Vac/Y1,500Vac 1 000In Stock
1 000Expected 12/11/2026
Min.: 1
Mult.: 1

6.8 nF X1, Y1 760 VAC Radial 9.52 mm (0.375 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 440L Bulk
Vishay / Cera-Mite Safety Capacitors .01uF X7R 10% C/Lead X1, 400Vac/Y1,500Va 285In Stock
1 000Expected 27/08/2026
Min.: 1
Mult.: 1

10 nF X1, Y1 760 VAC Radial 9.5 mm (0.374 in) 5.8 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 440L Bulk
Vishay / Cera-Mite Safety Capacitors .02uF Y5U 20% 760Vac/500Vac 767In Stock
Min.: 1
Mult.: 1

20 nF X1, Y1 760 VAC Radial 9.5 mm (0.374 in) 9 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 440L Bulk
Vishay Safety Capacitors 100pF X7R 10% X1, 400Vac/Y1,500Vac 1 166In Stock
2 000Expected 08/04/2027
Min.: 1
Mult.: 1

100 pF X1, Y1 760 VAC Radial 9.52 mm (0.375 in) 5.6 mm Safety Radial Leaded Ceramic Disc Capacitors X7R 10 % 2 Pin Straight - 30 C + 125 C 440L Bulk
Vishay / Cera-Mite Safety Capacitors 680pF Y5U 20% X1, 400Vac/Y1,500Vac 2 062In Stock
Min.: 1
Mult.: 1

680 pF X1, Y1 760 VAC Radial 9.52 mm (0.375 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 440L Bulk
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 2.2NF 20% Y5U BULK E3 12 190In Stock
Min.: 1
Mult.: 1

2.2 nF X1, Y2 440 VAC, 330 VAC Radial 5 mm (0.197 in) 1 kVDC Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 55 C + 125 C AY2 Bulk
Vishay / Roederstein Safety Capacitors 1000pF 440volts 20% 7 115In Stock
Min.: 1
Mult.: 1

1 nF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKO Bulk
Vishay / Roederstein Safety Capacitors 1000pF 20% X1 760VAC/Y1 500VAC 7 540In Stock
Min.: 1
Mult.: 1

1 nF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKP Bulk
Vishay / Roederstein Safety Capacitors 1000pF 20% X1 760VAC/Y1 500VAC 15 534In Stock
Min.: 1
Mult.: 1

1 nF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKP Bulk
Vishay / Roederstein Safety Capacitors 2200pF 20% X1 760VAC/Y1 500VAC 7 000In Stock
5 500Expected 04/09/2026
Min.: 1
Mult.: 1

2.2 nF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKP Bulk
Vishay / Roederstein Safety Capacitors 3300pF 20% X1 760VAC/Y1 500VAC 1 738In Stock
4 000Expected 29/03/2027
Min.: 1
Mult.: 1

3.3 nF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKP Bulk
Vishay / Roederstein Safety Capacitors 470pF 20% X1 760VAC/Y1 500VAC 4 820In Stock
Min.: 1
Mult.: 1

470 pF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKP Bulk
Vishay / Roederstein Safety Capacitors 4700pF 20% X1 760VAC/Y1 500VAC 2 583In Stock
Min.: 1
Mult.: 1

4.7 nF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKP Bulk
Vishay / Roederstein Safety Capacitors 1000pF 250volts 20% 17 515In Stock
Min.: 1
Mult.: 1

1 nF X1, Y2 440 VAC Radial 5 mm (0.197 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Bulk
Vishay / Roederstein Safety Capacitors 250VAC 2200pF 20% 15 399In Stock
Min.: 1
Mult.: 1

2.2 nF X1, Y2 440 VAC Radial 5 mm (0.197 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Bulk
KEMET Safety Capacitors 300vac 0.1uF 20% LS 22.5mm 1 656In Stock
Min.: 1
Mult.: 1
Max.: 600

100 nF X1 760 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm F873 Bulk
KEMET Safety Capacitors 1.80UF 760V 681In Stock
Min.: 1
Mult.: 1
Max.: 154

1.8 uF X1 760 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 45 mm F873 Bulk
KEMET Safety Capacitors 4.7nF 250 VAC 1kVDC $ 3 112In Stock
4 800Expected 22/10/2026
Min.: 1
Mult.: 1
Max.: 6 400

4.7 nF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 10.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 100 C 10.5 mm P271 Bulk
KEMET Safety Capacitors 500volts 4700pF 20% LS=15mm 4 430In Stock
Min.: 1
Mult.: 1
Max.: 1 000

4.7 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 8.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 16 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 440V 1kVDC 2.2uF 20% LS=37.5mm 591In Stock
Min.: 1
Mult.: 1

2.2 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 38 mm PHE844 Tray
KEMET Safety Capacitors 760V 0.1uF 20% LS=27.5mm 1 237In Stock
Min.: 1
Mult.: 1
Max.: 432

100 nF X1 760 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 20.5 mm PHE845 Tray
KEMET Safety Capacitors 300V 0.47uF 20% LS=27.5mm 1 428In Stock
Min.: 1
Mult.: 1
Max.: 252

470 nF Y2 300 VAC Radial 27.5 mm (1.083 in) 1.25 kVDC 31.5 mm 17.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 28 mm PHE850 Tray
KEMET Safety Capacitors 275V 4700pF 20% LS=10.2mm 2 177In Stock
Min.: 1
Mult.: 1
Max.: 3 200

4.7 nF X2 275 VAC Radial 10.2 mm (0.402 in) 630 VDC 13.5 mm 5.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.01uF 20% LS=15.2mm 2 204In Stock
Min.: 1
Mult.: 1
Max.: 2 000

10 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.047uF 20% LS=15.2mm 1 899In Stock
Min.: 1
Mult.: 1
Max.: 1 600

47 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 6 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm PME271M Bulk