Safety Capacitors

Results: 10 465
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 760V 0.22uF 20% LS=27.5mm
1 920In Stock
4,04 €
2,89 €
2,44 €
2,21 €
Min.: 1
Mult.: 1
220 nF X1 760 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 23 mm PHE845 Bulk
KEMET Safety Capacitors 250V 1kVDC 6800pF 20% LS=15.2mm
4 295In Stock
1,62 €
1,08 €
0,867 €
0,802 €
Min.: 1
Mult.: 1
6.8 nF Y2 250 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y Bulk
KEMET Safety Capacitors 300V 3300pF 20% LS=10.2mm
4 101In Stock
0,95 €
0,543 €
0,51 €
0,496 €
Min.: 1
Mult.: 1
3.3 nF Y2 300 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 4.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 8.2 mm PME271Y-E Bulk
KEMET Safety Capacitors 300Volt 0.0047uF 10% LS=7.5mm AECQ2 7 643In Stock
0,995 €
0,501 €
0,459 €
0,37 €
Min.: 1
Mult.: 1
4.7 nF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 1.5 kVDC 10.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 12 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 275volts 0.01uF 10%
44 291In Stock
0,515 €
0,241 €
0,217 €
0,176 €
Min.: 1
Mult.: 1
10 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac 3.3uF 20%
1 555In Stock
3,48 €
2,47 €
2,06 €
1,80 €
Min.: 1
Mult.: 1
3.3 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 4.7uF 20% X2 27.5mm
1 011In Stock
3,05 €
2,43 €
2,16 €
1,94 €
Min.: 1
Mult.: 1
4.7 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 28 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm R46 X2 275 MIN Tray
KEMET Safety Capacitors 440vac 0.68uF 20%
903In Stock
3,57 €
2,58 €
2,23 €
1,78 €
Min.: 1
Mult.: 1
680 nF X2 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm R47 Tray
KEMET Safety Capacitors 440VAC 1.8uF 10% LS=37.5mm AEC-Q200 478In Stock
6,67 €
4,92 €
4,32 €
3,84 €
Min.: 1
Mult.: 1
1.8 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 40 mm R47 V057 AEC-Q200 Bulk
TDK Safety Capacitors 0.033uF 305VAC 20% 7 173In Stock
0,728 €
0,297 €
0,242 €
0,208 €
Min.: 1
Mult.: 1
33 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292 C/D - X2 Standard Bulk
Vishay / BC Components Safety Capacitors 220nF 20% 480V 1 819In Stock
4,53 €
3,26 €
2,82 €
1,89 €
Min.: 1
Mult.: 1
220 nF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 23 mm F340X1 Tray
Vishay / Cera-Mite Safety Capacitors 250V 0.05uF 20% 806In Stock
10,09 €
8,18 €
7,25 €
6,88 €
Min.: 1
Mult.: 1
50 nF X1, Y4 400 VAC Radial 9.5 mm (0.374 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 30 C + 125 C 125L Bulk
Vishay Safety Capacitors 5600pF Y5U 20% X1, 400Vac/Y1,500Vac 1 800In Stock
4,56 €
3,28 €
2,78 €
2,34 €
Min.: 1
Mult.: 1
5.6 nF X1, Y1 760 VAC Radial 9.52 mm (0.375 in) 5.8 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 440L Bulk
Vishay / Roederstein Safety Capacitors 1000pF 10% Y5U 7 828In Stock
1,28 €
0,429 €
0,426 €
0,377 €
Min.: 1
Mult.: 1
1 nF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Ceramic Disc Capacitors Y5U 10 % 2 Pin Straight - 40 C + 125 C WKO Bulk
Vishay / Roederstein Safety Capacitors 2500pF 250Volt 20% 17 619In Stock
0,799 €
0,392 €
0,369 €
0,31 €
Min.: 1
Mult.: 1
2.5 nF X1, Y2 440 VAC Radial 5 mm (0.197 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Bulk
KEMET Safety Capacitors 440V / 250 V 4700pF Y5U 20% LS=12.5mm 12 853In Stock
12 800Expected 18/12/2026
1,02 €
0,69 €
0,503 €
0,48 €
0,388 €
Min.: 1
Mult.: 1
4.7 nF X1, Y1 440 VAC, 250 VAC Radial 12.5 mm (0.492 in) 440 VDC 6 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 25 C + 125 C 5 mm C700 SFTY X1-400 Y2-265 Bulk
KEMET Safety Capacitors 300vac 4.7uF 20% LS 27.5mm
705In Stock
5,45 €
4,00 €
3,42 €
3,10 €
Min.: 1
Mult.: 1
4.7 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 17.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm F861 Bulk
KEMET Safety Capacitors 275V 0.1uF 20% LS=20.3mm
3 713In Stock
2,29 €
1,58 €
1,30 €
0,986 €
Min.: 1
Mult.: 1
100 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % Straight - 40 C + 110 C 14 mm PME271M Bulk
KEMET Safety Capacitors 275vac 0.1uF 20%
14 895In Stock
0,48 €
0,37 €
0,231 €
0,186 €
Min.: 1
Mult.: 1
100 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275V 4.7uF 20% LS=27.5mm 2 263In Stock
3,62 €
2,58 €
2,16 €
1,94 €
Min.: 1
Mult.: 1
4.7 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors .22uF 440VAC 10% X2 Rad
3 734In Stock
2,28 €
1,57 €
1,29 €
1,07 €
Min.: 1
Mult.: 1
220 nF X2 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R47 Tray
KEMET Safety Capacitors 440VAC 0.00033uF Y5P 20% LS=10mm 9 650In Stock
1,15 €
0,597 €
0,557 €
0,468 €
Min.: 1
Mult.: 1
330 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Vertical Kink - 40 C + 125 C C700KJN SFTY X1-440 Y1-400 Bulk
Vishay / Roederstein Safety Capacitors 0.1uF 300V 20% 1 331In Stock
3,36 €
2,38 €
1,99 €
1,69 €
1,53 €
Min.: 1
Mult.: 1
100 nF Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 21 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 55 C + 100 C 11 mm F1710 Bulk
Vishay / Cera-Mite Safety Capacitors 10000pF 1 601In Stock
3,96 €
2,82 €
2,37 €
1,87 €
Min.: 1
Mult.: 1
10 nF X1, Y2 400 VAC Radial 9.525 mm (0.375 in) 5.1 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 30 C + 125 C 30LVS Bulk
Vishay / Roederstein Safety Capacitors .01uF 310Vac 10% X2 1 758In Stock
2,19 €
1,54 €
1,26 €
1,13 €
Min.: 1
Mult.: 1
10 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 5 mm F1772 Bulk