Safety Capacitors

Results: 10 465
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors MKP F340Y2 0,47 F 10 305Vac 20In Stock
5,78 €
4,26 €
3,29 €
3,24 €
Min.: 1
Mult.: 1
470 nF Y2 305 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 21 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 105 C 31 mm F34 Bulk
Murata Electronics Safety Capacitors 262In Stock
0,879 €
0,597 €
0,434 €
0,301 €
0,278 €
Min.: 1
Mult.: 1
680 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Crimp - 40 C + 125 C DE1 Type RB Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 8.0mm max Dia 4.0 mm max thick E (JIS) 300Vac ( r.m.s.) 1500pF M tol 1 114In Stock
0,595 €
0,391 €
0,243 €
0,195 €
Min.: 1
Mult.: 1
1.5 nF 300 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors E 20 % Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 971In Stock
1,05 €
0,71 €
0,517 €
0,427 €
Min.: 1
Mult.: 1
3.3 nF 300 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors E 20 % Straight - 40 C + 125 C DE1 Type RA Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA222MVKA 1 251In Stock
0,364 €
0,242 €
0,151 €
0,125 €
Min.: 1
Mult.: 1
2.2 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS Bulk
TDK Safety Capacitors 0.39uF 20% 305VAC MKP X2 AEC-Q200 1 615In Stock
1,15 €
0,657 €
0,563 €
0,466 €
Min.: 1
Mult.: 1
390 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C B3292*H/J - X2 High Humidity AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors .10uF 20% 310volts X2 CAP 15mm LS
6In Stock
5 000Expected 15/02/2027
1,82 €
1,29 €
1,10 €
0,968 €
Min.: 1
Mult.: 1
100 nF X2 310 VAC Radial 15 mm (0.591 in) 800 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .15uF 20% 305volts
213In Stock
4,33 €
2,94 €
2,66 €
2,39 €
Min.: 1
Mult.: 1
150 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 13.5 mm BFC23384 Bulk
Vishay / BC Components Safety Capacitors .22uF 10% 310volts 55In Stock
2,61 €
1,86 €
1,61 €
1,17 €
Min.: 1
Mult.: 1
220 nF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 15.5 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors .68uF 10% 310volts 66In Stock
3,42 €
2,47 €
2,14 €
1,63 €
1,39 €
Min.: 1
Mult.: 1
680 nF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 18 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors .22uF 20% 300volts
104In Stock
4,79 €
3,36 €
2,89 €
2,54 €
Min.: 1
Mult.: 1
220 nF Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 23 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors 180nF 10% 310V 374In Stock
2,09 €
1,47 €
1,26 €
1,10 €
Min.: 1
Mult.: 1
180 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 13.5 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 22nF 10% 310V 1 350In Stock
2,03 €
1,43 €
1,23 €
1,07 €
Min.: 1
Mult.: 1
22 nF 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 3.9uF 10% 310V 3In Stock
11,18 €
8,44 €
6,71 €
6,42 €
Min.: 1
Mult.: 1
3.9 uF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 21 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 31 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 1.2uF 10% 310V 60In Stock
5,96 €
4,40 €
3,85 €
3,20 €
2,78 €
Min.: 1
Mult.: 1
1.2 uF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 21 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 47nF 10% 310V 255In Stock
2,44 €
1,74 €
1,50 €
1,32 €
Min.: 1
Mult.: 1
47 nF 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 10.5 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 2.2nF 10% 310V 398In Stock
1,67 €
1,15 €
0,986 €
0,856 €
Min.: 1
Mult.: 1
2.2 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors X2 MKP 100nF +/-10% 310Vac Pitch 15mm 750In Stock
1,78 €
1,25 €
1,07 €
0,941 €
Min.: 1
Mult.: 1
100 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 11 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 4.7uF 20% 310V 50In Stock
11,14 €
8,42 €
7,43 €
6,70 €
Min.: 1
Mult.: 1
4.7 uF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 31 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 300volts 20uF 20% 7In Stock
17,27 €
10,36 €
10,35 €
9,90 €
Min.: 1
Mult.: 1
20 uF X2 305 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 35 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 50 mm F340X2 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 0,01 F 10 305Vac 1 205In Stock
0,852 €
0,567 €
0,409 €
0,337 €
Min.: 1
Mult.: 1
10 nF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 105 C 11 mm F34 Bulk
Vishay / Roederstein Safety Capacitors .15uF 310Vac 10% X2 488In Stock
2,36 €
1,67 €
1,44 €
1,26 €
Min.: 1
Mult.: 1
150 nF 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 16.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 7 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors 0.047uF 310V 10% 910In Stock
1,78 €
1,23 €
1,05 €
0,915 €
Min.: 1
Mult.: 1
47 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.8 mm 5.3 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 11.3 mm F1778 Bulk
Vishay / Roederstein Safety Capacitors X2 MKP 1uF +/-10% 310Vac Pitch 22,5mm 59In Stock
5,03 €
3,53 €
3,04 €
2,74 €
Min.: 1
Mult.: 1
310 VAC Radial 22.5 mm (0.886 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % - 55 C + 110 C F1778 Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick SL (JIS) 250Vac ( r.m.s.) 10pF K tol 504In Stock
0,773 €
0,522 €
0,313 €
0,29 €
Min.: 1
Mult.: 1
10 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk