Safety Capacitors

Results: 10 465
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick B (JIS) 300Vac ( r.m.s.) 150pF K tol 597In Stock
0,764 €
0,506 €
0,365 €
0,30 €
Min.: 1
Mult.: 1
150 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 7.5 0.8mm 7.0mm max Dia 5.0mm max Thick SL (JIS) 400Vac(r.m.s.) 47pF K tol 1 000In Stock
0,63 €
0,414 €
0,258 €
0,207 €
Min.: 1
Mult.: 1
47 pF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7.5 0.8mm 7.0mm max Dia 4.0mm max Thick B (JIS) 250Vac(r.m.s.) 470pF K tol 1 975In Stock
0,737 €
0,389 €
0,337 €
0,274 €
Min.: 1
Mult.: 1
470 pF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors B/330pF / +/-10%/300Vac 750In Stock
1,08 €
0,557 €
0,461 €
0,431 €
Min.: 1
Mult.: 1
330 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
TDK Safety Capacitors D: 7mm X1/Y1 33pF SL 5% LS:10mm 1 935In Stock
0,364 €
0,186 €
0,148 €
0,12 €
Min.: 1
Mult.: 1
33 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors SL 5 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors D: 9.5mm X1/Y2 690pF 10% LS:7.5mm AECQ20 804In Stock
0,888 €
0,518 €
0,427 €
0,354 €
Min.: 1
Mult.: 1
680 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
TDK Safety Capacitors 0.15uF 10% 305VAC MKP X2 AEC-Q200 2 465In Stock
0,817 €
0,543 €
0,392 €
0,323 €
Min.: 1
Mult.: 1
150 nF 305 VAC 15 mm (0.591 in) 630 VDC 18 mm 7 mm Safety Film Capacitors 10 % 2 Pin 12.5 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors .047uF 305Vac 20% 1 654In Stock
1,37 €
0,72 €
0,663 €
0,55 €
Min.: 1
Mult.: 1
47 nF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 15 mm F340Y2 Bulk
TDK Safety Capacitors 0.0082uF 300volt 20% Y2 3 490In Stock
0,844 €
0,418 €
0,381 €
0,318 €
Min.: 1
Mult.: 1
8.2 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors FILMCAP Y2 0.56 uF 2 0% 300Vac LS 37.5mm 1 516In Stock
5,08 €
3,70 €
3,15 €
2,75 €
Min.: 1
Mult.: 1
560 nF Y2 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 0.47uF 530Vac X1 MKP 10% LS=27.5mm 997In Stock
4,38 €
3,15 €
2,74 €
2,42 €
Min.: 1
Mult.: 1
470 nF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 23 mm B32914 Bulk
TDK Safety Capacitors FILM CAP 1.5uF 20% 530Vac LS 57.5mm 1 222In Stock
2,66 €
1,52 €
1,37 €
1,24 €
Min.: 1
Mult.: 1
1.5 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 41.5 mm 12 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors .068uF 20% 275volts
880In Stock
2,52 €
1,79 €
1,52 €
1,37 €
Min.: 1
Mult.: 1
68 nF X2 310 VAC Radial 15 mm (0.591 in) 800 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC2336 Bulk
TDK Safety Capacitors 0.1uF 305Vac X2 LS=15mm AEC-Q200 5 962In Stock
8 000Expected 14/06/2027
0,764 €
0,37 €
0,337 €
0,28 €
Min.: 1
Mult.: 1
100 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors .1uF 20% 440volts
494In Stock
500Expected 15/03/2027
1,52 €
1,06 €
0,776 €
0,648 €
Min.: 1
Mult.: 1
100 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 16.5 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors .1uF 20% 275volts
145In Stock
1,53 €
1,07 €
0,78 €
0,61 €
Min.: 1
Mult.: 1
100 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 12 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors .0039uF 20% 300volts
805In Stock
2,25 €
1,59 €
1,37 €
1,20 €
Min.: 1
Mult.: 1
3.9 nF Y2 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10.5 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors 0.01uF 275volts 20% 921In Stock
1,25 €
0,868 €
0,639 €
0,535 €
Min.: 1
Mult.: 1
10 nF 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors .039uF 20% 300volts
446In Stock
2,58 €
1,85 €
1,59 €
1,39 €
Min.: 1
Mult.: 1
39 nF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 15 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors X2 MKP 1,2uF +/-10% 310Vac Pitch 27,5mm 55In Stock
4,08 €
2,94 €
2,55 €
2,02 €
Min.: 1
Mult.: 1
1.2 uF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 21 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 270nF 10% 310V 628In Stock
2,33 €
1,65 €
1,42 €
1,24 €
Min.: 1
Mult.: 1
270 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 15 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 150nF 10% 310V 845In Stock
1,78 €
1,26 €
1,08 €
0,941 €
Min.: 1
Mult.: 1
150 nF 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 12 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors X2 MKP 1uF +/-20% 310Vac Pitch 27,5mm 94In Stock
5,11 €
3,58 €
3,08 €
2,63 €
Min.: 1
Mult.: 1
1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 21 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 1nF 20% 310V 948In Stock
1,84 €
1,27 €
1,08 €
0,95 €
Min.: 1
Mult.: 1
1 nF 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 0.1uF 310Vac 5% 581In Stock
1,27 €
0,88 €
0,649 €
0,543 €
Min.: 1
Mult.: 1
100 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 110 C 5 mm F339MX2 Bulk