Radial Safety Capacitors

Results: 16 883
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors MKP F340Y2 0,047 F 20 305Vac 335In Stock
Min.: 1
Mult.: 1

47 nF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Long Lead - 55 C + 105 C 15 mm F34 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 0,22 F 20 305Vac 184In Stock
Min.: 1
Mult.: 1

220 nF Y2 305 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Long Lead - 55 C + 105 C 22 mm F34 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 15nF 20 305Vac 806In Stock
Min.: 1
Mult.: 1

15 nF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Long Lead - 55 C + 105 C 11 mm F340Y2
Vishay / Roederstein Safety Capacitors .1UF 310V 10% 300In Stock
Min.: 1
Mult.: 1

100 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 15 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 8.5 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors .33uF 310Vac 20% X2 75In Stock
Min.: 1
Mult.: 1

330 nF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 18 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 110 C 8.5 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors .47uF 310Vac 20% X2 137In Stock
Min.: 1
Mult.: 1

470 nF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 19 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 110 C 9 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors 0.47uF 310V 10% 179In Stock
Min.: 1
Mult.: 1

470 nF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 19 mm F1778 Tray
Murata Electronics Safety Capacitors 500In Stock
Min.: 1
Mult.: 1
: 500

47 pF X1, Y2 250 VAC Radial 5 mm (0.197 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Reel, Cut Tape, MouseReel
TDK Safety Capacitors D: 8mm X1/Y2 1500pF 20% LS:7.5mm AECQ200 1 970In Stock
Min.: 1
Mult.: 1

1.5 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors 1uF 20% 275volts 96In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 800 VDC 31 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 21 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .039uF 20% 300volts 856In Stock
750Expected 05/10/2026
Min.: 1
Mult.: 1

39 nF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 15 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors .1uF 10% 300volts 184In Stock
Min.: 1
Mult.: 1

100 nF 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 19.5 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors .22uF 310volts 10% 66In Stock
Min.: 1
Mult.: 1

220 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 13.5 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 1.0uF 10% 310volts 86In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 21 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors .47uF 10% 310volts 225In Stock
Min.: 1
Mult.: 1

470 nF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 16.5 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors .15uF 10% 310volts 911In Stock
Min.: 1
Mult.: 1

150 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 12 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors .01uF 10% 300volts 1 108In Stock
Min.: 1
Mult.: 1

10 nF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors 0.047uF 20% 300V 53In Stock
Min.: 1
Mult.: 1

47 nF Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 16.5 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors 0.0015uF 10% 300V 1 380In Stock
Min.: 1
Mult.: 1
: 1 400

1.5 nF 300 VAC Radial 10 mm (0.394 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 10 % - 55 C + 105 C BFC23386 Reel, Cut Tape
Vishay / BC Components Safety Capacitors 10nF 10% 310V 980In Stock
Min.: 1
Mult.: 1

10 nF 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 100nF 10% 310V 714In Stock
Min.: 1
Mult.: 1

100 nF 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 12 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 220nF 10% 310V 149In Stock
Min.: 1
Mult.: 1

220 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 13.5 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 2.2uF 10% 310V 125In Stock
Min.: 1
Mult.: 1

2.2 uF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 15 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 25 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 680nF 20% 310V 244In Stock
Min.: 1
Mult.: 1

680 nF 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 18 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 10nF 10% 310V 1 200In Stock
Min.: 1
Mult.: 1

10 nF 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 11 mm BFC2339 Bulk