Radial Safety Capacitors

Results: 16 883
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors 305VAC 0.82uF 10% LS=22.5mm MKP X2 2 024In Stock
Min.: 1
Mult.: 1

820 nF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 125 C 18.5 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
TDK Safety Capacitors 5.6uF 20% 350Vac LS 37.5MM 431In Stock
Min.: 1
Mult.: 1

5.6 uF X2 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 28 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight 0 C + 110 C 37 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors 305VAC 20uF 20% MKP X2 LS 37.5mm 205In Stock
Min.: 1
Mult.: 1

20 uF 305 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 45 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 305VAC 0.33uF 10% L/S=15mm 2 783In Stock
Min.: 1
Mult.: 1

330 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 9 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 17.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP X2 0.47uF 1 0% 305Vac LS 27.5mm 812In Stock
Min.: 1
Mult.: 1

470 nF X2 305 VAC Radial 27.5 mm (1.083 in) 500 VDC 31.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 19 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors .022uF 20% 275volts 1 466In Stock
Min.: 1
Mult.: 1

22 nF X2 310 VAC Radial 10 mm (0.394 in) 800 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors 0.033uF 20% 310V 2 435In Stock
Min.: 1
Mult.: 1

33 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 11 mm F339MX2 Bulk
Vishay / BC Components Safety Capacitors 8.2uF 480Vac 10% 52In Stock
Min.: 1
Mult.: 1

8.2 uF X1 480 VAC Radial 52.5 mm (2.067 in) 800 VDC 57.5 mm 35 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 50 mm F340X1 Bulk
Murata Electronics Safety Capacitors 7.5 0.8mm 6.0mm max Dia 4.0mm max Thick E (JIS) 300Vac(r.m.s.) 1000pF M tol 3 172In Stock
Min.: 1
Mult.: 1

1 nF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
TDK Safety Capacitors FILM CAP MKP X2 0.047 F 20 305Vac LS 10mm - short leads 7 832In Stock
Min.: 1
Mult.: 1

47 nF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 0.068uF 305volts 10% X2 3 041In Stock
Min.: 1
Mult.: 1
: 1 300

68 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
Vishay / BC Components Safety Capacitors .33uF 20% 275volts 721In Stock
Min.: 1
Mult.: 1
: 500

330 nF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 17.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 18.5 mm BFC23382 Reel, Cut Tape
Vishay / BC Components Safety Capacitors .0022uF 10% 300volts 1 376In Stock
Min.: 1
Mult.: 1

2.2 nF Y2 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 9 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors .01uF 10% 300volts 1 048In Stock
Min.: 1
Mult.: 1

10 nF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors 0.0068uF 20% 300V 1 267In Stock
Min.: 1
Mult.: 1

6.8 nF Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 12.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23386 Bulk
Murata Electronics Safety Capacitors 5 380In Stock
Min.: 1
Mult.: 1
: 1 500

680 pF X1, Y2 250 VAC Radial 5 mm (0.197 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Reel, Cut Tape
TDK Safety Capacitors 530VAC 68nF 20% MKP X1 LS 15mm 1 533In Stock
Min.: 1
Mult.: 1

68 nF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 0.33uF 305Vac X2 LS=15mm AEC-Q200 3 928In Stock
Min.: 1
Mult.: 1

330 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 0.22uF 305Vac X2 LS=15mm AEC-Q200 2 335In Stock
Min.: 1
Mult.: 1

220 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 0.33uF 305Vac X2 LS= 22.5mm Hi Humidity 1 730In Stock
Min.: 1
Mult.: 1

330 nF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight + 110 C 16.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 3.3uF 305VAC 20% 788In Stock
Min.: 1
Mult.: 1

3.3 uF 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28.5 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.22 F 10 305Vac LS 22.5mm 2 855In Stock
Min.: 1
Mult.: 1
: 600

220 nF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 7 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
KEMET Safety Capacitors 300V 0.056uF 20% LS=22.5mm 6 860In Stock
Min.: 1
Mult.: 1

56 nF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.25 kVDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 16.5 mm PHE850 Tray
Vishay / BC Components Safety Capacitors .01uF 20% 275volts 1 856In Stock
Min.: 1
Mult.: 1

10 nF X2 310 VAC Radial 10 mm (0.394 in) 800 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .033uF 20% 305volts 819In Stock
Min.: 1
Mult.: 1

33 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 17 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23384 Bulk