Radial Safety Capacitors

Results: 16 883
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors 5.6uF 20% 350Vac LS 37.5MM 431In Stock
Min.: 1
Mult.: 1

5.6 uF X2 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 28 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight 0 C + 110 C 37 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors 305VAC 20uF 20% MKP X2 LS 37.5mm 205In Stock
Min.: 1
Mult.: 1

20 uF 305 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 45 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 305VAC 0.33uF 10% L/S=15mm 2 783In Stock
Min.: 1
Mult.: 1

330 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 9 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 17.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP X2 0.47uF 1 0% 305Vac LS 27.5mm 812In Stock
Min.: 1
Mult.: 1

470 nF X2 305 VAC Radial 27.5 mm (1.083 in) 500 VDC 31.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 19 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
Vishay / Cera-Mite Safety Capacitors .2LS 1000PF 250V 20% 5 799In Stock
Min.: 1
Mult.: 1
: 2 000

1 nF X1, Y2 400 VAC Radial 5 mm (0.197 in) 4.3 mm Safety Radial Leaded Ceramic Disc Capacitors Y5S 20 % 2 Pin Straight - 30 C + 85 C 25Y Reel, Cut Tape
Vishay / BC Components Safety Capacitors F 500V 220PF 10% Y5R REEL E3 9 889In Stock
Min.: 1
Mult.: 1
: 2 000

220 pF Radial 5 mm (0.197 in) 500 VDC Safety Radial Leaded Ceramic Disc Capacitors Y5R 10 % - 30 C + 125 C F Reel, Cut Tape
Vishay / BC Components Safety Capacitors MKP 40uF + / - 20% 310VacX2 (M) e3 41In Stock
520On Order
Min.: 1
Mult.: 1

40 uF X2 310 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 35 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 55 C + 110 C 50 mm F339MX2 Bulk
Vishay / BC Components Safety Capacitors MKP 0.047 uF + / - 10% 480VacX1 E3 205In Stock
Min.: 1
Mult.: 1

480 VAC Radial 1 kVDC Safety Film Capacitors Polypropylene (PP) 10 % - 55 C + 110 C F33 Bulk
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC 100PF 10% Y5S BULK E3 854In Stock
Min.: 1
Mult.: 1

100 pF X1, Y1 760 VAC, 500 VAC Radial 12.5 mm (0.492 in) Safety Ceramic Disc Capacitors Y5S 10 % Straight - 40 C + 125 C VY1 Bulk
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC 1NF 20% Y5U BULK E3 3 789In Stock
Min.: 1
Mult.: 1

1 nF X1, Y2 440 VAC, 300 VAC Radial 12.5 mm (0.492 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inside Kinked - 40 C + 125 C VY1 Bulk
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC 680PF 10% Y5U BULK E3 2 664In Stock
10 000Expected 08/02/2027
Min.: 1
Mult.: 1

680 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5U 10 % Inline Kinked - 40 C + 125 C VY1 Bulk
Vishay / BC Components Safety Capacitors VY2 X440Y300VAC 4,7NF 20% Y5U AMMO E3 637In Stock
Min.: 1
Mult.: 1
: 750
4.7 nF X1, Y2 440 VAC, 300 VAC Radial 12.5 mm (0.492 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C VY2 Ammo Pack
Vishay / BC Components Safety Capacitors AY1 X760Y500VAC 470PF 20% Y5U AMMO E3 5 326In Stock
Min.: 1
Mult.: 1
: 500

470 pF X1, Y2 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 7 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inside Kinked - 55 C + 125 C AY1 Ammo Pack
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 1NF 20% Y5U AMMO E3 546In Stock
Min.: 1
Mult.: 1
: 1 000

1 nF X1, Y2 440 VAC, 330 VAC Radial 5 mm (0.197 in) 1 kVDC Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 55 C + 125 C AY2 Ammo Pack
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 1NF 20% Y5U AMMO E3 8 741In Stock
Min.: 1
Mult.: 1
: 1 000

1 nF X1, Y2 440 VAC, 330 VAC Radial 5 mm (0.197 in) 1 kVDC Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 55 C + 125 C AY2 Ammo Pack
KEMET Safety Capacitors 630V 2.5uF 20% LS=22.5mm 587In Stock
Min.: 1
Mult.: 1
Max.: 300
: 150

2.5 uF 310 VAC Radial 22.5 mm (0.886 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C F861 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300vac 0.047uF 20% LS 7.5mm 1 951In Stock
Min.: 1
Mult.: 1
Max.: 4 000

47 nF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm F861 Bulk
KEMET Safety Capacitors .010UF 480V 342In Stock
Min.: 1
Mult.: 1
: 1 000

10 nF X1 480 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10 mm F872 Ammo Pack
KEMET Safety Capacitors .082UF 300V 561In Stock
1 000On Order
Min.: 1
Mult.: 1

82 nF 300 VAC Radial 15 mm (0.591 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C F881 Cut Tape
KEMET Safety Capacitors 1000volts 6800pF 20% 580In Stock
Min.: 1
Mult.: 1
: 680

6.8 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R41 AEC-Q200 Ammo Pack
KEMET Safety Capacitors 1000volt 0.022uF 20% 791In Stock
Min.: 1
Mult.: 1
Max.: 1 600

22 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R41 AEC-Q200 Cut Tape
KEMET Safety Capacitors 440vac 0.047uF 10% 718In Stock
Min.: 1
Mult.: 1
Max.: 1 500

47 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 310V .015uF 20% LS=10mm 46In Stock
Min.: 1
Mult.: 1

15 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 310 Bulk
KEMET Safety Capacitors 275volts 0.1uF 20% 63In Stock
Min.: 1
Mult.: 1

100 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.022uF 10% 1 791In Stock
Min.: 1
Mult.: 1

22 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk