Radial Safety Capacitors

Results: 16 883
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 310V 4.7uF 20% LS=27.5mm 150In Stock
Min.: 1
Mult.: 1

4.7 uF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 37 mm R46 X2 310 Bulk
KEMET Safety Capacitors 275volts 0.15uF 20% 226In Stock
Min.: 1
Mult.: 1
: 1 000

150 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 275 MIN Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 275volts 0.047uF 20% 1 976In Stock
Min.: 1
Mult.: 1

47 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac .1uF 10% 1 262In Stock
Min.: 1
Mult.: 1
: 800

100 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 Ammo Pack
KEMET Safety Capacitors 275vac 0.1uF 20% 1 190In Stock
Min.: 1
Mult.: 1

100 nF 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.15uF 10% 925In Stock
Min.: 1
Mult.: 1
Max.: 2 000

150 nF 275 VAC Radial 560 VDC Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.25uF 10% 635In Stock
Min.: 1
Mult.: 1

250 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.33uF 10% 163In Stock
Min.: 1
Mult.: 1

330 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.33uF 10% 190In Stock
Min.: 1
Mult.: 1
: 250

330 nF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm R46 X2 275 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 275volts 1uF 20% 5In Stock
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm R46 X2 275 Bulk
KEMET Safety Capacitors 560V 4.7uF 20% LS=27.5mm 47In Stock
Min.: 1
Mult.: 1

4.7 uF 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R46 X2 275 Bulk
KEMET Safety Capacitors 440VAC 0.027uF 10% LS=15MM AEC-Q200 2 522In Stock
Min.: 1
Mult.: 1

27 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.12uF 10% LS=22.5mm AEC-Q200 1 551In Stock
Min.: 1
Mult.: 1

120 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R47 V057 AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors F339X2 4.7 F 10 305Vac 28In Stock
Min.: 1
Mult.: 1

4.7 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC, 850 VDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 40 C + 105 C 38 mm F339X2 305V Tray
Vishay / BC Components Safety Capacitors 4.7uF 20% 305volts 69In Stock
Min.: 1
Mult.: 1

4.7 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 43 mm 18.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 35.5 mm BFC23384 Bulk
Vishay / BC Components Safety Capacitors 20uF 10% 310V 55In Stock
Min.: 1
Mult.: 1

20 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 57.5 mm 25 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 45 mm F339MX2 Bulk
Vishay / BC Components Safety Capacitors MKP 30uF + / - 20% 310VacX2 (M) e3 17In Stock
Min.: 1
Mult.: 1

30 uF X2 310 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 45 mm F339MX2 Bulk
Vishay / BC Components Safety Capacitors 220nF 10% 480V 43In Stock
Min.: 1
Mult.: 1

220 nF 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 23 mm F340X1 Bulk
Vishay / BC Components Safety Capacitors 390nF 10% 480V 75In Stock
Min.: 1
Mult.: 1

390 nF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 15 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 25 mm F340X1 Tray
Vishay / BC Components Safety Capacitors 560nF 10% 480V 71In Stock
Min.: 1
Mult.: 1

560 nF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 28 mm F340X1 Tray
Vishay / BC Components Safety Capacitors 820nF 10% 480V 29In Stock
Min.: 1
Mult.: 1

820 nF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 21 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 31 mm F340X1 Tray
Vishay / BC Components Safety Capacitors F340Y2 330nF 10 305Vac 145In Stock
Min.: 1
Mult.: 1

330 nF Y2 305 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 15.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Long Lead - 55 C + 105 C 26.5 mm F340Y2
Wurth Elektronik Safety Capacitors WCAP-FTXX 20mm Lead 0.012uF 10% 310VAC 500In Stock
Min.: 1
Mult.: 1

12 nF 310 VAC Radial 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 11 mm WCAP-FTXX Bulk
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC 220PF 10% Y5S REEL E3 242In Stock
10 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 500

220 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5S 10 % 2 Pin Straight - 40 C + 125 C VY1 Reel, Cut Tape
Vishay / BC Components Safety Capacitors VY2 X440Y300VAC 3,3NF 20% Y5U AMMO E3 5 065In Stock
Min.: 1
Mult.: 1
: 1 000

3.3 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5U 20 % Inline Kinked - 40 C + 125 C VY2 Ammo Pack