PHE840M Series Safety Capacitors

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Safety Capacitors 280 VAC 1.0uF 20% $ 141In Stock
792Expected 02/09/2026
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 11.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 22.5 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 0.010uF 10% LS=7.5mm 747In Stock
3 000Expected 18/05/2027
Min.: 1
Mult.: 1

10 nF X2 275 VAC Radial 7.5 mm (0.295 in) 760 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 8 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 0.10uF 20% $ 59In Stock
Min.: 1
Mult.: 1

100 nF X2 275 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 9.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 7.5 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 2.2uF 20% $ 8In Stock
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 37.5 mm (1.476 in) 760 VDC 41 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 24 mm PHE840M Tray
KEMET Safety Capacitors 760V 4.7uF 20% $ 8In Stock
Min.: 1
Mult.: 1

4.7 uF X2 275 VAC Radial 37.5 mm (1.476 in) 760 VDC 41 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 36 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 1uF 20% $ 1 414In Stock
5 819On Order
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 760 VDC 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 21.5 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 1uF 20% $ 55In Stock
1 296On Order
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 20.5 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 3.3uF 20% $ 15In Stock
Min.: 1
Mult.: 1

3.3 uF X2 275 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 29 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 1uF 10% $ 66In Stock
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 11.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 22.5 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 0.022uF 20% LS=7.5mm 5In Stock
7 000On Order
Min.: 1
Mult.: 1
Max.: 2 000

22 nF X2 275 VAC Radial 7.5 mm (0.295 in) 760 VDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 0.68uF 20% $ 2In Stock
616Expected 07/09/2026
Min.: 1
Mult.: 1

680 nF X2 275 VAC Radial 22.5 mm (0.886 in) 760 VDC 26 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 18.5 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 0.22uF 20% $ 2In Stock
Min.: 1
Mult.: 1

220 nF 275 VAC Radial 22.5 mm (0.886 in) 26 mm 6.5 mm Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 105 C 14.5 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 2.2uF 20% $
767On Order
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 29 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 2.2uF 20% $
1 890On Order
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 17.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 28 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 0.10uF 20% $
1 500Expected 25/02/2027
Min.: 1
Mult.: 1
Max.: 2 000
: 500

100 nF X2 275 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12 mm PHE840M Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 760V .22uF 20% LS=22.5mm
1 800Expected 20/01/2027
Min.: 1
Mult.: 1

220 nF X2 275 VAC Radial 22.5 mm (0.886 in) 760 VDC 26 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 6.5 mm PHE840M Bulk
KEMET Safety Capacitors 280 VAC 0.033uF 20% LS=7.5mm
3 000Expected 18/03/2027
Min.: 1
Mult.: 1

33 nF X2 275 VAC Radial 7.5 mm (0.295 in) 760 VDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 0.47uF 5% $
601Expected 02/09/2026
Min.: 1
Mult.: 1

470 nF X2 275 VAC Radial 22.5 mm (0.886 in) 760 VDC 26 mm 9 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 105 C 18.5 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 0.22uF 20% $
387Expected 04/02/2027
Min.: 1
Mult.: 1
: 400

220 nF 275 VAC Radial 15 mm (0.591 in) 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 105 C 14.5 mm PHE840M Reel, Cut Tape
KEMET Safety Capacitors 280 VAC 0.47uF 20% $
1 940Expected 12/01/2027
Min.: 1
Mult.: 1

470 nF X2 275 VAC Radial 22.5 mm (0.886 in) 760 VDC 26 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 16 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 0.10uF 5% $ Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

100 nF 275 VAC Radial 10 mm (0.394 in) 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 5 % - 55 C + 105 C 12 mm PHE840M Bulk
KEMET Safety Capacitors 760V 0.1uF 20% LS=15mm Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 1 200

100 nF 275 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 12.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 5.5 mm PHE840M Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 280 VAC 0.15uF 20% $ Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1

150 nF 275 VAC Radial Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 105 C PHE840M Tray
KEMET Safety Capacitors 760VDC 0.27uF LS=22.5mm Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

270 nF 275 VAC Radial 760 VDC Safety Film Capacitors Polypropylene (PP) - 55 C + 105 C PHE840M Tray
KEMET Safety Capacitors 280 VAC 0.33uF 20% $ Non-Stocked Lead-Time 37 Weeks
Min.: 1 200
Mult.: 300

330 nF 275 VAC Radial 15 mm (0.591 in) 18 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 105 C 12.5 mm PHE840M Bulk