318 Safety Capacitors

Results: 171
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
WIMA Safety Capacitors MKP-X2 0.18 uF 305 VAC 6x15x26.5 PCM 22.5 Non-Stocked
Min.: 2 560
Mult.: 640
: 640

180 nF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 15 mm MKP-X2 Ammo Pack
WIMA Safety Capacitors MKP-X2 0.18 uF 305 VAC 8x15x18 PCM 15 Non-Stocked
Min.: 2 960
Mult.: 740
: 740

180 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 15 mm MKP-X2 Ammo Pack
WIMA Safety Capacitors MKP-X2 0.18 uF 305 VAC 8x15x18 PCM 15 Non-Stocked
Min.: 3 600
Mult.: 1 200
180 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 15 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X1 R 0.18 uF 440 VAC 10.5x19x26.5 PCM 22.5 Non-Stocked
Min.: 1 782
Mult.: 594
180 nF 440 VAC Radial 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 105 C 19 mm MKP X1 R Bulk
WIMA Safety Capacitors MKP-X1 R 0.18 uF 440 VAC 8.5x18.5x26.5 PCM 22.5 Non-Stocked
Min.: 2 000
Mult.: 500

180 nF 440 VAC Radial 22.5 mm (0.886 in) 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 18.5 mm MKP X1 R Bulk
WIMA Safety Capacitors MKP-X1 R 0.18 uF 440 VAC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1 380
Mult.: 460
: 460

180 nF 440 VAC Radial 27.5 mm (1.083 in) 31.5 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 19 mm MKP X1 R Reel
WIMA Safety Capacitors MKP-X1 R 0.18 uF 440 VAC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1 380
Mult.: 460
: 460

180 nF 440 VAC Radial 27.5 mm (1.083 in) 31.5 mm 9 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 105 C 19 mm MKP X1 R Reel
WIMA Safety Capacitors MKP-X1 R 0.18 uF 440 VAC 10.5x19x26.5 PCM 22.5 Non-Stocked
Min.: 1 782
Mult.: 594
180 nF 440 VAC Radial 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 19 mm MKP X1 R Bulk
WIMA Safety Capacitors MKP-X1 R 0.18 uF 440 VAC 10.5x19x26.5 PCM 22.5 Non-Stocked
Min.: 1 782
Mult.: 594
180 nF 440 VAC Radial 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 19 mm MKP X1 R Bulk
WIMA Safety Capacitors MKP-X1 R 0.18 uF 440 VAC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1 380
Mult.: 460
: 460

180 nF 440 VAC Radial 27.5 mm (1.083 in) 31.5 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 19 mm MKP X1 R Reel
WIMA Safety Capacitors MKP-Y2 0.18 uF 300 VAC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1 701
Mult.: 567

180 nF 300 VDC 31.5 mm 9 mm Safety Film Capacitors 20 % 19 mm MKP-Y2 Bulk
WIMA Safety Capacitors MKP-Y2 0.18 uF 300 VAC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1 380
Mult.: 460
: 460

180 nF 300 VDC 31.5 mm 9 mm Safety Film Capacitors 10 % 19 mm MKP-Y2 Reel
WIMA Safety Capacitors MKP-X2 0.18 uF 305 VAC 8x15x18 PCM 15 Non-Stocked
Min.: 3 200
Mult.: 800
: 800

180 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 105 C 15 mm MKP-X2 Reel
WIMA Safety Capacitors MKP-X2 0.18 uF 305 VAC 8x15x18 PCM 15 Non-Stocked
Min.: 3 200
Mult.: 800
: 800

180 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 15 mm MKP-X2 Reel
WIMA Safety Capacitors MKP-X2 0.18 uF 305 VAC 8x15x18 PCM 15 Non-Stocked
Min.: 2 960
Mult.: 740
: 740

180 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 15 mm MKP-X2 Ammo Pack
WIMA Safety Capacitors MKP-X2 0.18 uF 305 VAC 8x15x18 PCM 15 Non-Stocked
Min.: 2 800
Mult.: 400
: 400

180 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 15 mm MKP-X2 Reel
WIMA Safety Capacitors MKP-X2 0.18 uF 305 VAC 6x15x26.5 PCM 22.5 Non-Stocked
Min.: 2 800
Mult.: 700
: 700

180 nF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 15 mm MKP-X2 Reel
WIMA Safety Capacitors MKP-Y2 0.18 uF 300 VAC 10.5x19x26.5 PCM 22.5 Non-Stocked
Min.: 1 782
Mult.: 594
: 594

180 nF 300 VDC 26.5 mm 10.5 mm Safety Film Capacitors 10 % 19 mm MKP-Y2 Reel
WIMA Safety Capacitors MKP-Y2 0.18 uF 300 VAC 10.5x19x26.5 PCM 22.5 Non-Stocked
Min.: 1 782
Mult.: 594
: 594

180 nF 300 VDC 26.5 mm 10.5 mm Safety Film Capacitors 10 % 19 mm MKP-Y2 Ammo Pack
WIMA Safety Capacitors MKP-X1 R 0.18 uF 440 VAC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1 701
Mult.: 567
180 nF 440 VAC Radial 27.5 mm (1.083 in) 31.5 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 19 mm MKP X1 R Bulk
WIMA Safety Capacitors MKP-X1 R 0.18 uF 440 VAC 10.5x19x26.5 PCM 22.5 Non-Stocked
Min.: 1 782
Mult.: 594

180 nF 440 VAC Radial 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 105 C 19 mm MKP X1 R Bulk
WIMA Safety Capacitors MKP-X1 R 0.18 uF 440 VAC 10.5x19x26.5 PCM 22.5 Non-Stocked
Min.: 1 200
Mult.: 400
: 400

180 nF 440 VAC Radial 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 105 C 19 mm MKP X1 R Reel
WIMA Safety Capacitors MKP-X1 R 0.18 uF 440 VAC 10.5x19x26.5 PCM 22.5 Non-Stocked
Min.: 1 440
Mult.: 360
: 360

180 nF 440 VAC Radial 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 105 C 19 mm MKP X1 R Ammo Pack
WIMA Safety Capacitors MKP-X1 R 0.18 uF 440 VAC 8.5x18.5x26.5 PCM 22.5 Non-Stocked
Min.: 1 440
Mult.: 480
: 480

180 nF 440 VAC Radial 22.5 mm (0.886 in) 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 105 C 18.5 mm MKP X1 R Reel
WIMA Safety Capacitors MKP-X1 R 0.18 uF 440 VAC 8.5x18.5x26.5 PCM 22.5 Non-Stocked
Min.: 1 920
Mult.: 480
: 480

180 nF 440 VAC Radial 22.5 mm (0.886 in) 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 18.5 mm MKP X1 R Reel