AEC-Q200 Safety Capacitors

Results: 1 013
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Knowles / Illinois Capacitor Safety Capacitors 0.0068uF 300V 18x11x5 15LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 7 128
Mult.: 594

6.8 nF Y2 300 VAC Radial 1.5 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.068uF 300V 18x19x11 15LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 3 240
Mult.: 270

68 nF Y2 300 VAC Radial 1.5 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.0082uF 300V 18x11x5 15LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

8.2 nF Y2 300 VAC Radial 1.5 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.082uF 300V 18x19x11 15LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 3 240
Mult.: 270

82 nF Y2 300 VAC Radial 1.5 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.082uF, 300V, 26x16.5x7, 22.5LS, Y2, 85C/85% Humidity, AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 3 312
Mult.: 276

82 nF Y2 300 VAC Radial 1.5 kVDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.82uF 300V 42x32x19 37.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 448
Mult.: 56

820 nF Y2 300 VAC Radial 1.5 kVDC 42 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32 mm MYH AEC-Q200 Bulk
Knowles Syfer 2220YA250332KJTB16
Knowles Syfer Safety Capacitors 250 VAC Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
: 500

250 VAC Safety MLCCs A25 - B16/17 AEC-Q200 Reel
Panasonic Industry Safety Capacitors 0.1uF 275VAC 10% MPP L/S=15mm

100 nF X2 275 VAC Radial 15 mm (0.591 in) 17.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 5 mm ECQ-U(A) AEC-Q200 Bulk
Panasonic Industry Safety Capacitors 0.1uF 275VAC 20% MPP L/S=15mm

100 nF X2 275 VAC Radial 15 mm (0.591 in) 17.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 5 mm ECQ-U(A) AEC-Q200 Bulk
Panasonic Industry Safety Capacitors 310VAC 0.15uF 10% ST LS=15mm AEC-Q200

150 nF X2 310 VAC Radial 15 mm (0.591 in) 18.5 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12.5 mm ECQU(A) AEC-Q200 Bulk
Panasonic Industry Safety Capacitors 310VAC 0.22uF 10% ST LS=22.5mm AEC-Q200

220 nF X2 310 VAC Radial 22.5 mm (0.886 in) 18.5 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm ECQU(A) AEC-Q200 Bulk
Panasonic Industry Safety Capacitors 310VAC 0.27uF 10% ST LS=22.5mm AEC-Q200

270 nF X2 310 VAC Radial 15 mm (0.591 in) 18.5 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18 mm ECQU(A) AEC-Q200 Bulk
Panasonic Industry Safety Capacitors 310VAC 0.82uF 10% ST LS=22.5mm AEC-Q200

820 nF X2 310 VAC Radial 22.5 mm (0.886 in) 26 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 21 mm ECQU(A) AEC-Q200 Bulk