R41 Series Safety Capacitors

Results: 247
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Safety Capacitors 0.33 uF 125C 10% LS=27.5 mm AEC-Q200 337In Stock
Min.: 1
Mult.: 1
Max.: 352

330 nF X1, Y2 350 VAC Radial 27.5 mm (1.083 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Tray
KEMET Safety Capacitors 0.68 uF 125C 10% LS=27.5 mm AEC-Q200 348In Stock
Min.: 1
Mult.: 1

680 nF X1, Y2 350 VAC Radial 27.5 mm (1.083 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Tray
KEMET Safety Capacitors 0.47 uF 125C 10% LS=37.5 mm AEC-Q200 291In Stock
Min.: 1
Mult.: 1

470 nF X1, Y2 350 VAC Radial 37.5 mm (1.476 in) 41.5 mm Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Tray
KEMET Safety Capacitors 0.68 uF 125C 10% LS=37.5 mm AEC-Q200 66In Stock
Min.: 1
Mult.: 1

680 nF X1, Y2 350 VAC Radial 37.5 mm (1.476 in) 41.5 mm Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Tray
KEMET Safety Capacitors 1 uF 125C 10% LS=37.5 mm AEC-Q200 303In Stock
Min.: 1
Mult.: 1
Max.: 168

1 uF X1, Y2 350 VAC Radial 37.5 mm (1.476 in) 41.5 mm Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Tray
KEMET Safety Capacitors 300vac 4700pF 20% Y2/X1 15mm 1In Stock
1 000Expected 04/12/2026
Min.: 1
Mult.: 1
Max.: 2 000

4.7 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 4700 P 300V 1In Stock
Min.: 1
Mult.: 1

4.7 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000volts 4700pF 20% 7In Stock
Min.: 1
Mult.: 1

4.7 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 4700 pF 125C 10% LS=10 mm AEC-Q200
8 781Expected 27/10/2026
Min.: 1
Mult.: 1

4.7 nF X1, Y2 350 VAC Radial 10 mm (0.394 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.015 uF 125C 10% LS=15 mm AEC-Q200 1In Stock
Min.: 1
Mult.: 1

15 nF X1, Y2 350 VAC Radial 15 mm (0.591 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.068 uF 125C 10% LS=15 mm AEC-Q200
5 201On Order
Min.: 1
Mult.: 1

68 nF X1, Y2 350 VAC Radial 15 mm (0.591 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.033U 300V
980Expected 23/02/2027
Min.: 1
Mult.: 1

33 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 13.5 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.47uF 300V
754Expected 04/12/2026
Min.: 1
Mult.: 1

470 nF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300 VAC 1kVDC 4700pF 20%
1 000Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 2 000

4.7 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.0047uF 1000VDC 300VAC '20%
1 500Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 3 000

4.7 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300vac 4700pF 20% Y2/X1 15mm
3 900On Order
Min.: 1
Mult.: 1
Max.: 4 000

4.7 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300 VAC 1kVDC 0.01uF 20%
4 000Expected 13/11/2026
Min.: 1
Mult.: 1

10 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300vac 0.01uF 10% Y2/X1 15mm
7 000On Order
Min.: 1
Mult.: 1

10 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors .022uF 300volts 20%
991Expected 02/03/2027
Min.: 1
Mult.: 1

22 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.015 uF 125C 10% LS=15 mm AEC-Q200
3 000Expected 03/08/2027
Min.: 1
Mult.: 1

15 nF X1, Y2 350 VAC Radial 15 mm (0.591 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.047 uF 125C 10% LS=15 mm AEC-Q200
2 500On Order
Min.: 1
Mult.: 1

47 nF X1, Y2 350 VAC Radial 15 mm (0.591 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.068 uF 125C 10% LS=22.5 mm AEC-Q200
448Expected 28/08/2026
Min.: 1
Mult.: 1

68 nF X1, Y2 350 VAC Radial 22.5 mm (0.886 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000 P 300VV Non-Stocked Lead-Time 43 Weeks
Min.: 6 000
Mult.: 2 000

1 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1500 P 300VV Non-Stocked
Min.: 1
Mult.: 1

1.5 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1500 P 300VV Non-Stocked
Min.: 1
Mult.: 1

1.5 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R41 AEC-Q200 Bulk