Capacitors Safety Capacitors

Results: 18 558
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / Roederstein Safety Capacitors 470pF 20% X1 760VAC/Y1 500VAC 5 169In Stock
Min.: 1
Mult.: 1
: 700

470 pF 760 VAC Radial 12.5 mm (0.492 in) Safety Ceramic Disc Capacitors Y5U 20 % - 40 C + 125 C WKP Reel, Cut Tape
KEMET Safety Capacitors 250VAC 22pF C0G 2211 10% X2 2 996In Stock
Min.: 1
Mult.: 1
: 1 000

22 pF X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs C0G (NP0) 10 % 2 Pin - 55 C + 125 C 2211 (5728 metric) 2 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 1000V 0.1uF 20% LS=15mm 8 403In Stock
Min.: 1
Mult.: 1
Max.: 1 200
: 300

100 nF X1 480 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm F872 Reel, Cut Tape
KEMET Safety Capacitors 275V 0.1uF 20% LS=22.5mm 1 346In Stock
Min.: 1
Mult.: 1

100 nF X2 275 VAC Radial 22.5 mm (0.886 in) 630 VDC 27 mm 8 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 17 mm PME271M Bulk
KEMET Safety Capacitors 300V 0.068uF 20% LS=20.3mm 8 499In Stock
Min.: 1
Mult.: 1
Max.: 600

68 nF Y2 300 VAC Radial 20.3 mm (0.799 in) 1 kVDC 24 mm 11.3 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 275vac 2.2uF 20% X2 27.5mm 3 266In Stock
Min.: 1
Mult.: 1
Max.: 1 152

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 MIN Tray
KEMET Safety Capacitors 2.2uF 440VAC 10% X2 Rad 1 337In Stock
Min.: 1
Mult.: 1

2.2 uF X2 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 40 mm R47 Tray
Wurth Elektronik Safety Capacitors WCAP-CSSA X&Y Safety 1000pF 5kV 10% 1808 9 961In Stock
Min.: 1
Mult.: 1
: 1 000

1 nF X1, Y2 250 VAC SMD/SMT 5 kVDC 4.5 mm 2 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2 mm WCAP-CSSA Reel, Cut Tape, MouseReel
Vishay / Cera-Mite Safety Capacitors 250V 0.03uF 20% 442In Stock
1 500On Order
Min.: 1
Mult.: 1

30 nF X1, Y4 400 VAC Radial 9.5 mm (0.374 in) 6.1 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 30 C + 125 C 125L Bulk
Vishay / Cera-Mite Safety Capacitors 10000pF 1 856In Stock
Min.: 1
Mult.: 1

10 nF X1, Y2 400 VAC Radial 9.525 mm (0.375 in) 5.1 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 30 C + 125 C 30LVS Bulk
Vishay / Roederstein Safety Capacitors 3300pF 20% Y5U 7 725In Stock
Min.: 1
Mult.: 1

3.3 nF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKO Bulk
Vishay / Roederstein Safety Capacitors 100pF 20% X1 760VAC/Y1 500VAC 8 814In Stock
Min.: 1
Mult.: 1

100 pF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 6 mm Safety Ceramic Disc Capacitors Y5S 20 % 2 Pin Straight - 40 C + 125 C WKP Bulk
Vishay / Roederstein Safety Capacitors 250volts .012uF 20% 7.5mm spacing 3 859In Stock
Min.: 1
Mult.: 1

12 nF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Bulk
Vishay / Roederstein Safety Capacitors 3300pF 250V 20% 19 869In Stock
Min.: 1
Mult.: 1

3.3 nF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Bulk
KEMET Safety Capacitors .100UF 310V 8 402In Stock
Min.: 1
Mult.: 1
Max.: 8 000

100 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm F861 Bulk
KEMET Safety Capacitors 300vac 3.3uF 20% LS 27.5mm 1 342In Stock
Min.: 1
Mult.: 1

3.3 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm F861 Bulk
KEMET Safety Capacitors 500volts 1500pF 20% LS=15mm 1 875In Stock
Min.: 1
Mult.: 1
Max.: 800

1.5 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 300V 2200pF 20% LS=10.2mm 4 181In Stock
Min.: 1
Mult.: 1
Max.: 4 000

2.2 nF Y2 300 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 3.9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 7.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 300volts .47uF 20% X1/Y2 1 289In Stock
Min.: 1
Mult.: 1
Max.: 1 024

470 nF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R41 AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors .022uF 480Vac 20% 7 307In Stock
Min.: 1
Mult.: 1

22 nF X1 480 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 11 mm F339X1 480V Bulk
Vishay Safety Capacitors 250V 0.0047uF 20% Lead-Time 20 Weeks
Min.: 1
Mult.: 1

4.7 nF X1, Y4 400 VAC Radial 6.4 mm (0.252 in) 4.7 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 30 C + 125 C 125L Bulk
Vishay / Cera-Mite Safety Capacitors 250V 0.05uF 20% 852In Stock
Min.: 1
Mult.: 1

50 nF X1, Y4 400 VAC Radial 9.5 mm (0.374 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 30 C + 125 C 125L Bulk
Vishay / Roederstein Safety Capacitors 100pF 20% 10 472In Stock
Min.: 1
Mult.: 1

100 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5S 20 % 2 Pin Straight - 40 C + 125 C WKO Bulk
Vishay / Roederstein Safety Capacitors 2500pF 250Volt 20% 18 389In Stock
Min.: 1
Mult.: 1

2.5 nF X1, Y2 440 VAC Radial 5 mm (0.197 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Bulk
Vishay / Roederstein Safety Capacitors 4700pF 250volts 20% 11 582In Stock
Min.: 1
Mult.: 1
: 1 500

4.7 nF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Reel, Cut Tape