Radial Safety Capacitors

Results: 16 883
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 275volts 0.01uF 10% 53 077In Stock
Min.: 1
Mult.: 1

10 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 440vac 0.68uF 20% 923In Stock
Min.: 1
Mult.: 1

680 nF X2 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm R47 Tray
KEMET Safety Capacitors 440VAC 1.8uF 10% LS=37.5mm AEC-Q200 482In Stock
Min.: 1
Mult.: 1

1.8 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 40 mm R47 V057 AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors .022uF 480Vac 20% 7 317In Stock
Min.: 1
Mult.: 1

22 nF X1 480 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 11 mm F339X1 480V Bulk
Vishay / BC Components Safety Capacitors 220nF 20% 480V 1 830In Stock
Min.: 1
Mult.: 1

220 nF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 23 mm F340X1 Tray
Vishay Safety Capacitors 250V 0.0047uF 20% 2 125In Stock
Min.: 1
Mult.: 1

4.7 nF X1, Y4 400 VAC Radial 6.4 mm (0.252 in) 4.7 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 30 C + 125 C 125L Bulk
Vishay / Cera-Mite Safety Capacitors 250V 0.05uF 20% 852In Stock
Min.: 1
Mult.: 1

50 nF X1, Y4 400 VAC Radial 9.5 mm (0.374 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 30 C + 125 C 125L Bulk
Vishay / Roederstein Safety Capacitors 100pF 20% 10 472In Stock
Min.: 1
Mult.: 1

100 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5S 20 % 2 Pin Straight - 40 C + 125 C WKO Bulk
Vishay / Roederstein Safety Capacitors 2500pF 250Volt 20% 18 399In Stock
Min.: 1
Mult.: 1

2.5 nF X1, Y2 440 VAC Radial 5 mm (0.197 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Bulk
KEMET Safety Capacitors 300vac 4.7uF 20% LS 27.5mm 705In Stock
Min.: 1
Mult.: 1
Max.: 760

4.7 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 17.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm F861 Bulk
KEMET Safety Capacitors 275V 0.033uF 20% LS=15.2mm 3 175In Stock
Min.: 1
Mult.: 1
Max.: 800

33 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 6 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.1uF 20% LS=20.3mm 4 241In Stock
Min.: 1
Mult.: 1
Max.: 6 120

100 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % Straight - 40 C + 110 C 14 mm PME271M Bulk
KEMET Safety Capacitors 275V 4.7uF 20% LS=27.5mm 2 384In Stock
Min.: 1
Mult.: 1
Max.: 704

4.7 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors .22uF 440VAC 10% X2 Rad 3 756In Stock
Min.: 1
Mult.: 1

220 nF X2 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R47 Tray
Vishay / BC Components Safety Capacitors .047uF 20% 275volts 956In Stock
Min.: 1
Mult.: 1

47 nF X1 275 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 13.5 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors 0.01uF X440 Y300VAC 20% Y5U 13 438In Stock
Min.: 1
Mult.: 1

10 nF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inline Kinked - 40 C + 125 C VY2 Bulk
Vishay / Draloric Safety Capacitors F339X2 220nF 10 305Vac 285In Stock
Min.: 1
Mult.: 1

220 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC, 850 VDC 17.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Long Lead - 40 C + 105 C 16.5 mm F339X2 305V Bulk
Vishay / BC Components Safety Capacitors F339X2 1 F 10 305Vac 52In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC, 850 VDC 26.5 mm 12.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 40 C + 105 C 22.5 mm F339X2 305V Tray
Vishay / BC Components Safety Capacitors .015uF 20% 300volts 590In Stock
Min.: 1
Mult.: 1

15 nF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 105 C 12 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .0022uF 20% 300volts 484In Stock
Min.: 1
Mult.: 1

2.2 nF Y2 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 9 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors .15uF 10% 310volts 930In Stock
Min.: 1
Mult.: 1

150 nF 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 12 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 0.0047uF 20% 300V 910In Stock
Min.: 1
Mult.: 1

4.7 nF 300 VAC Radial 10 mm (0.394 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 105 C BFC23386 Bulk
Vishay / BC Components Safety Capacitors 47nF 10% 310V 925In Stock
Min.: 1
Mult.: 1

47 nF 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors .068uF 20% 310volts 939In Stock
Min.: 1
Mult.: 1

68 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 11 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 100nF 20% 310V 808In Stock
Min.: 1
Mult.: 1
: 1 500

100 nF 310 VAC Radial 7.5 mm (0.295 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C BFC2339 Reel, Cut Tape