10 % Safety Capacitors

Results: 8 202
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Walsin Safety Capacitors 2211 MLCC X7R 2200 pF , '+/- 10% 5K V T&R SAF 97In Stock
31 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 1 000

2.2 nF X1, Y2 250 VAC SMD/SMT 5 kVDC 5.7 mm 2.8 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2211 (5728 metric) 2 mm S2 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 0.33 U 275V 576In Stock
Min.: 1
Mult.: 1
Max.: 1 400

330 nF 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17.5 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 0.47 U 275V 458In Stock
Min.: 1
Mult.: 1
Max.: 2 800

470 nF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 275 Bulk
KEMET Safety Capacitors 630V 0.33uF 10% LS= 22.5mm 626In Stock
Min.: 1
Mult.: 1

330 nF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 16 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 275volts 0.15uF 10% 925In Stock
Min.: 1
Mult.: 1
Max.: 2 000

150 nF 275 VAC Radial 560 VDC Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.25uF 10% 635In Stock
Min.: 1
Mult.: 1

250 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.33uF 10% 163In Stock
Min.: 1
Mult.: 1

330 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.33uF 10% 190In Stock
Min.: 1
Mult.: 1
: 250

330 nF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm R46 X2 275 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 440VAC 0.027uF 10% LS=15MM AEC-Q200 2 522In Stock
Min.: 1
Mult.: 1

27 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.12uF 10% LS=22.5mm AEC-Q200 1 551In Stock
Min.: 1
Mult.: 1

120 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R47 V057 AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors F 500V 220PF 10% Y5R REEL E3 9 889In Stock
Min.: 1
Mult.: 1
: 2 000

220 pF Radial 5 mm (0.197 in) 500 VDC Safety Radial Leaded Ceramic Disc Capacitors Y5R 10 % - 30 C + 125 C F Reel, Cut Tape
Vishay / BC Components Safety Capacitors MKP 0.047 uF + / - 10% 480VacX1 E3 205In Stock
Min.: 1
Mult.: 1

480 VAC Radial 1 kVDC Safety Film Capacitors Polypropylene (PP) 10 % - 55 C + 110 C F33 Bulk
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC 100PF 10% Y5S BULK E3 854In Stock
Min.: 1
Mult.: 1

100 pF X1, Y1 760 VAC, 500 VAC Radial 12.5 mm (0.492 in) Safety Ceramic Disc Capacitors Y5S 10 % Straight - 40 C + 125 C VY1 Bulk
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC 680PF 10% Y5U BULK E3 2 664In Stock
10 000Expected 08/02/2027
Min.: 1
Mult.: 1

680 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5U 10 % Inline Kinked - 40 C + 125 C VY1 Bulk
KEMET Safety Capacitors 250VAC 330pF X7R 1812 10% X2 273In Stock
Min.: 1
Mult.: 1
: 1 000

330 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1812 (4532 metric) 2 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 1200pF X7R 2220 10% X2 73In Stock
Min.: 1
Mult.: 1
: 500

1.2 nF X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2211 (5728 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 440vac 0.047uF 10% 718In Stock
Min.: 1
Mult.: 1
Max.: 1 500

47 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 275volts 0.022uF 10% 1 791In Stock
Min.: 1
Mult.: 1

22 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac 0.047uF 10% 1 771In Stock
Min.: 1
Mult.: 1

47 nF 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.47uF 10% 522In Stock
Min.: 1
Mult.: 1
: 500

470 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm R46 X2 275 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 275volts 0.27uF 10% 203In Stock
Min.: 1
Mult.: 1

270 nF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 1uF 10% 165In Stock
500Expected 28/05/2027
Min.: 1
Mult.: 1
Max.: 1 000

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Bulk


Vishay / BC Components Safety Capacitors MKP 0.022 uF 10% 480VacX1 E3 852In Stock
Min.: 1
Mult.: 1

22 nF X1 480 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 11 mm F339X1 480V Bulk
Wurth Elektronik Safety Capacitors WCAP-FTY2 300VAC 10nF MKP Y2 LS=15mm 269In Stock
Min.: 1
Mult.: 1

10 nF 330 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Film Capacitor Polypropylene (PP) 10 % 2 Straight - 40 C + 110 C 11 mm WCAP-FTY2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTY2 300VAC 15nF MKP Y2 LS=15mm 373In Stock
Min.: 1
Mult.: 1

15 nF 330 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Film Capacitor Polypropylene (PP) 10 % 2 Straight - 40 C + 110 C 11 mm WCAP-FTY2 Bulk