1068 Safety Capacitors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Vishay / BC Components Safety Capacitors .68uF 20% 440volts
370In Stock
600On Order
3,87 €
2,77 €
2,32 €
2,18 €
Min.: 1
Mult.: 1
680 nF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 28 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors .068uF 20% 440volts
1 352In Stock
1,77 €
1,17 €
0,972 €
0,903 €
Min.: 1
Mult.: 1
68 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 15 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors 6.8nF 10% 310V Non-Stocked
0,761 €
0,704 €
Min.: 1 500
Mult.: 1 500
6.8 nF 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 68nF 10% 310V Non-Stocked
1,68 €
1,15 €
0,989 €
0,869 €
Min.: 1
Mult.: 1
68 nF 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 11 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 680nF 10% 310V Non-Stocked
3,86 €
2,79 €
2,42 €
2,04 €
Min.: 1
Mult.: 1
680 nF 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 19.5 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors .068uF 20% 440volts
Non-Stocked Lead-Time 10 Weeks
2,77 €
1,94 €
1,60 €
1,50 €
Min.: 1
Mult.: 1
68 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 15 mm BFC23381 Bulk